XLR Connectors

XLR Connectors are tough connectors which are used on the studio and stage, with applications in audio, lighting and controlling accessories such as fog machines. This electrical connector is popular in professional audio applications for many reasons, but mainly because of their suitability in delivering balanced microphone and line-level signals with no loss of quality over long cable distances.What are male and female XLR connectors?XLR connectors are available in male or female genders. Both genders can be paired with wires which are attached to contacts on the connector. The male XLR connector features pins which plug into the female XLR connector. Female XLR connectors are often mounted onto devices, instead of being wired.XLR connectors typically have built in push-button locking, ensuring a secure connection which may be vital in stage audio set ups, or wherever the possibility of accidental disconnection is high.For secure, durable and quality audio connections, XLR connectors are the industry standard.

...
顯示內容 隱藏內容

篩選條件

正在檢視 41 - 60,共 493 項產品
Results per page
Description Price Number of Contacts Gender Mounting Type Body Orientation Colour Contact Plating Housing Material Termination Method Current Rating Voltage Rating Contact Material Minimum Operating Temperature Maximum Operating Temperature
RS庫存編號 405-607
製造零件編號NC3MX
BrandNeutrik
TWD118.00
單位
3 Male Cable Mount Straight - Silver - Solder 16A 50 V Brass -30°C +80°C
RS庫存編號 457-948
BrandRS PRO
TWD88.00
單位
3 Male Panel Mount Straight Black Silver Zinc Solder - - Brass - -
RS庫存編號 329-7033
製造零件編號NC3FXD
BrandNeutrik
TWD116.90
/個 (每包:100個)
單位
3 Female Cable Mount Straight Natural Silver over Nickel Zinc Solder 16A 50 V Bronze -30°C +80°C
RS庫存編號 166-456
製造零件編號NC5MXX
BrandNeutrik
TWD219.00
單位
5 Male Cable Mount Straight - Silver over Nickel Nylon Solder 7.5A 50 V Brass -30°C +80°C
RS庫存編號 457-914
BrandRS PRO
TWD191.00
單位
5 Male Cable Mount Straight Black Silver Zinc Solder 7.5A 250 V ac Brass -30°C +80°C
RS庫存編號 166-181
製造零件編號NC5MXX-D25
BrandNeutrik
TWD6,209.00
毎盒:25 個
Box(es)
5 Male Cable Mount Straight Natural Silver over Nickel Zinc Solder 7.5A 50 V Brass -30°C +80°C
RS庫存編號 878-6862
製造零件編號TA4FLX
TWD305.00
單位
4 Female Cable Mount Straight Black Silver Die Cast Zinc Solder 5A 125 V ac Copper Alloy -55°C 85°C
RS庫存編號 405-590
製造零件編號NC3FX
BrandNeutrik
TWD127.00
單位
3 Female Cable Mount Straight - Silver over Nickel Zinc Solder 16A 50 V Bronze -30°C +80°C
RS庫存編號 878-7011
製造零件編號A3FBX
TWD151.00
單位
3 Female Cable Mount Straight Black Silver Zinc Solder 15A 125 V ac Copper Alloy - -
RS庫存編號 880-8133
製造零件編號NC3FXX-B
BrandNeutrik
TWD178.00
單位
3 Female Cable Mount Straight Black Au over Ni Polyurethane (Boot), Zinc Die Cast (Shell) Solder 16A <50 V Bronze -30°C 80°C
RS庫存編號 364-6283
製造零件編號NC6FX
BrandNeutrik
TWD331.00
單位
6 Female Cable Mount Straight - Silver over Nickel Zinc - 7.5A 50 V Brass -30°C +80°C
RS庫存編號 694-9425
製造零件編號NC3MD-LX-HA-BAG
BrandNeutrik
TWD126.00
單位
3 Male Chassis Mount Straight - Silver over Nickel Nylon Crimp 1A 50 V Brass -30°C +80°C
RS庫存編號 458-020
BrandRS PRO
TWD38.00
單位
3 Male Cable Mount Straight - - Zinc Aluminium Alloy - - - Brass - -
RS庫存編號 534-5421
製造零件編號NC3FXD25
BrandNeutrik
TWD3,325.00
1 套 1 套
Kit(s)
3 Female Cable Mount Straight Natural Silver over Nickel Zinc Solder 16A 50 V Bronze -30°C +80°C
RS庫存編號 166-434
製造零件編號NC6MXX
BrandNeutrik
TWD221.00
單位
6 Male Cable Mount Straight - Silver over Nickel Nylon Solder 7.5A 50 V Brass -30°C +80°C
RS庫存編號 457-875
BrandRS PRO
TWD102.00
單位
3 Male Cable Mount Straight Black Silver Zinc Solder 16A 250 V ac Brass -30°C +80°C
RS庫存編號 694-9320
製造零件編號NC3MXX-HA
BrandNeutrik
TWD113.00
單位
3 Male Cable Mount Straight - Silver Nylon Crimp 1A 50 V Brass -30°C +80°C
RS庫存編號 448-250
製造零件編號NC3FDH
BrandNeutrik
TWD184.00
單位
3 Female PCB Mount Right Angle Natural Silver over Nickel Polyamide Solder 6A 50 V Bronze -30°C +80°C
RS庫存編號 405-720
製造零件編號NC3MXBAH
BrandNeutrik
TWD166.00
單位
3 Male Cable Mount Straight Black Metallic Silver Zinc Solder 16A 50 V Brass -30°C +80°C
RS庫存編號 666-0601
製造零件編號AC4FDZ
BrandAmphenol
TWD274.00
單位
4 Female Panel Mount Straight - Silver Zinc Alloy Solder 10A - Brass -25°C +75°C