Loudspeaker Connectors

Loudspeaker connectors are DIN connectors or circular connectors with a ring of metal surrounding an arrangement of pins that are plugged into a socket. Examples of loudspeaker connectors include plugs, cables, splitters and sockets. These connectors are the linking parts to connect loudspeakers to amplifiers.

What are loudspeaker connectors used for?

Loudspeaker connectors are robust and durable which makes them suitable for both industrial and professional audio use. These connectors are most common in the music, broadcasting and telecommunication industries.

Types of loudspeaker connectors

Loudspeaker connectors come in a variety of categories including:

  • Panel type connectors, which are mountable and designed for high currents and inductive loads, with an airtight, 'male' pattern design.
  • Cable type connectors with robust plastic shell and chuck-type cable clamps. These use slot / pozi combination screws to simplify installation.
  • Touring type connectors are made of metal for use in heavy duty applications. These have built-in sealing rings to provide weatherproof protection and are primarily used outdoors.
  • Chassis connectors enable bi-amped systems with only one output connector per channel to be wired with 2-core cables.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 12,共 12 項產品
Results per page
Description Price Gender Number of Contacts Body Orientation Contact Material Mounting Type Housing Material Contact Plating Termination Method Colour Current Rating Voltage Rating Maximum Operating Temperature Minimum Operating Temperature
RS庫存編號 340-0958
製造零件編號NL2FX
BrandNeutrik
TWD138.00
單位
Female 2 Straight Brass - Polyamide Silver - - 40A 250 V +80°C -30°C
RS庫存編號 464-690
製造零件編號NL4MP
BrandNeutrik
TWD102.00
單位
Male 4 Straight Bronze Panel Mount Nylon Silver Solder - 40A 250 V +80°C -30°C
RS庫存編號 426-2331
製造零件編號NL4FRX
BrandNeutrik
TWD266.00
單位
Female 4 Right Angle Brass Cable Mount PBT Silver Screw Down, Solder - 40A 250 V +80°C -30°C
RS庫存編號 464-684
製造零件編號NL4FX
BrandNeutrik
TWD194.00
單位
Female 4 Straight Brass Cable Mount PBT Silver Screw Down - 40A 250 V +80°C -30°C
RS庫存編號 899-7390
製造零件編號RSNL4MP-ST
BrandNeutrik
TWD162.00
單位
Male 4 Straight Bronze Panel Mount Polyamide 6 Silver Screw Black 30A 250 V ac +80°C -30°C
RS庫存編號 771-0467
製造零件編號NLT8FX-BAG
BrandNeutrik
TWD1,003.00
單位
Female 8 Straight Brass/Spring Copper Cable Mount Die Cast Zinc Silver Solder - 40A 250 V ac +80°C -30°C
RS庫存編號 385-171
製造零件編號NL8MPR
BrandNeutrik
TWD367.00
單位
Male 8 Straight Bronze Panel Mount Polyamide Silver - - 40A 250 V +80°C -30°C
RS庫存編號 185-0323
製造零件編號NL8MM
BrandNeutrik
TWD859.00
單位
Male to Male 8 Straight Bronze - PA Silver - - 30A 250 V +80°C -30°C
RS庫存編號 185-2644
製造零件編號NL4MMX
BrandNeutrik
TWD226.00
單位
Male to Male 4 Straight Bronze - Polyamide Silver - - 30A 250 V +80°C -30°C
RS庫存編號 909-3711
製造零件編號RSNL4FX-2
BrandNeutrik
TWD200.00
單位
Male 1 Straight Brass Cable Mount PBTP Silver Screw Black, Blue, Red 40A 250 V +80°C -30°C
RS庫存編號 385-165
製造零件編號NL8FC
BrandNeutrik
TWD522.00
單位
Female 8 Straight Brass Cable Mount PBT Silver Solder - 30A 250 V +80°C -30°C
RS庫存編號 771-0458
製造零件編號NLT8MX-BAG
BrandNeutrik
TWD1,021.00
單位
Male 8 Straight Brass/Spring Copper Cable Mount Die Cast Zinc Silver Solder - 40A 250 V ac +80°C -30°C