Jack Plugs

Jack plugs and socket are widely found in audio and audio-video applications and are most commonly used for analogue audio signals. They are sometimes refereed to as TRS connectors, which stands for Tip/Ring/Sleeve. TRS stands for tip/ring/sleeve: the tip is the end of the plug, the ring is the middle section located between the two plastic dividers, and the sleeve is the rest of the metal part of the plug. Each part of the plug is electrically isolated from the others, allowing one plug to carry more than one signal.
They are typically available as either mono (Single Channel, TR) versions, or Stereo (Dual Channel, TRS) varieties. However, three-channel versions (TRRS) are also available for when video signals are also needed.

6.35 mm Jack Connectors
Also known as inch Jack Plugs and Sockets, these connectors are widely found on musical instruments, such as amplifiers and electric guitars or keyboards. Whether on the stage or in the studio, musicians and technicians will be very familiar with inch jack plugs. They are also sometimes known as phone connectors, due to their prevalence in connecting analogue phones and in commercial public address systems.

3.5 mm Jack Connectors
Often known as mini jack plugs or mini jack sockets, these 1/8 inch connectors are widely found in commercial and domestic hi-fi setups. Suitable for less demanding applications than their larger counterparts, mini-jacks are none-the-less used in a variety of specialist applications. They are also commonly found on headphone jacks in portable devices such as iPods or tablets.

2.5mm Jack Connectors
Often called as a sub-mini connector, this 3/32 inch connector functions in much the same was as a mini connector, but is optimised for smaller electronic devices.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 18,共 18 項產品
Results per page
Description Price Gender Size Mounting Type Type Body Orientation Termination Method Contact Plating Current Rating Housing Material Voltage Rating Colour Contact Material No of Poles/ Way
RS庫存編號 166-361
製造零件編號NP3X
BrandNeutrik
TWD206.00
單位
Male 6.35 mm Cable Mount Stereo Straight Solder Nickel - PA 50 V - Brass 3
RS庫存編號 880-8114
製造零件編號NYS231L
BrandNeutrik
TWD33.60
/個 (每包:5個)
單位
Male 3.5 mm Cable Mount Stereo Straight Crimp Nickel - - - - Brass 3
RS庫存編號 166-327
製造零件編號NP2X
BrandNeutrik
TWD150.00
單位
Male 6.35 mm Cable Mount Mono Straight Solder - 15A - - - Brass 2
RS庫存編號 448-200
製造零件編號RSNJ3FC6
BrandNeutrik
TWD289.00
單位
Female 6.35 mm Locking Jack Stereo - - Silver - Zinc Aluminium Copper Alloy - Natural - 3
RS庫存編號 166-282
製造零件編號NP2RX
BrandNeutrik
TWD197.00
單位
Male 6.35 mm Cable Mount Mono Right Angle Solder Nickel - Nylon 50 V - Brass 2
RS庫存編號 448-216
製造零件編號NJ3FP6C
BrandNeutrik
TWD248.00
單位
Female 6.35 mm Panel Mount Stereo Straight Solder Silver 10A Zinc - - Bronze 3
RS庫存編號 880-8118
製造零件編號NYS201
BrandNeutrik
TWD43.40
/個 (每包:5個)
單位
Male 6.35 mm Cable Mount Mono Straight Crimp Nickel - - - - Brass 2
RS庫存編號 899-7429
製造零件編號RSNP2X-AU-SILENT
BrandNeutrik
TWD452.00
單位
Male 6.35 mm Cable Mount Mono Straight Solder Gold 15A Zinc 50 V Red Brass 2
RS庫存編號 448-193
製造零件編號NP3TBRED
BrandNeutrik
TWD229.00
單位
Male 6.35 mm Cable Mount Stereo Straight - Nickel - Brass - - Brass 3
RS庫存編號 899-7393
製造零件編號RSNP2X-B
BrandNeutrik
TWD164.00
單位
Male 6.35 mm Cable Mount Mono Straight Solder Gold 15A Zinc 50 V Black Brass 2
RS庫存編號 329-6995
製造零件編號NP3TTPB
BrandNeutrik
TWD235.00
單位
Male 4.4 mm Cable Mount Stereo Straight Crimp Nickel - Brass 50 V - Brass, Bronze 3
全新
RS庫存編號 190-2286
製造零件編號NP3TTPR
BrandNeutrik
TWD224.90
個 (以毎盒:100)
單位
Male - Cable Mount Stereo Straight Crimp Nickel - Brass 50 V - Brass, Bronze 3
RS庫存編號 880-8127
製造零件編號NYS207
BrandNeutrik
TWD55.20
/個 (每包:5個)
單位
Male 6.35 mm Cable Mount Mono Right Angle Crimp Nickel - - - Black Brass 2
RS庫存編號 899-7435
製造零件編號NP2RX-ULTIMATE
BrandNeutrik
TWD1,430.00
單位
Male 6.35 mm Cable Mount Mono Right Angle Solder Gold - Die Cast Zinc - Black Brass 2
RS庫存編號 899-7422
製造零件編號NP2RX-AU-SILENT
BrandNeutrik
TWD470.00
單位
Male 6.35 mm Cable Mount Mono Right Angle Solder Gold 15A Zinc 50 V Red Brass 2
RS庫存編號 329-6973
製造零件編號NP3TTPR
BrandNeutrik
TWD235.00
單位
Male 4.4 mm Cable Mount Stereo Straight Crimp Nickel - Brass 50 V - Brass, Bronze 3
RS庫存編號 448-187
製造零件編號NP3TBBLACK
BrandNeutrik
TWD240.00
單位
Male 6.35 mm Cable Mount Stereo Straight - Nickel - Brass - - Brass 3
RS庫存編號 167-667
製造零件編號NP3RX
BrandNeutrik
TWD310.00
單位
Male 6.35 mm Cable Mount Stereo Right Angle Solder Nickel - Zinc 50 V - Brass 3