Remote Control Systems & Kits

Ready to operate general purpose remote control systems are used with highly secure transmission protocol for reliable operations. Transmitter and receiver are usually supplied in IP65 rated enclosures with integral power supply containing industrial standard DIN Rail (interchangeable). The relay outputs may be user set to operate as latching or momentary. Outputs may be set to timed from 0-60 minutes. Additional transmitters can be added using the easy learn procedure as well as any transmitter switch can be mapped to any individual or combination of receiver outputs(s).Features and Benefits:Waterproof ABS enclosure (IP68)All outputs momentary, latching or timed12-32Vac/dc and 230Vac supplyReady to use remote controlRelay outputs: momentary, latching, timed

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 3,共 3 項產品
Results per page
Description Price Frequency Modulation Number of Channels Number of Key Fob Buttons Nominal Supply Voltage Dimensions Depth Height Maximum Operating Temperature Maximum Supply Voltage Minimum Operating Temperature Minimum Supply Voltage Width
RS庫存編號 395-5925
製造零件編號6310-7141-1602
BrandHerga
TWD9,840.00
單位
433.92MHz FM 4 4 - 56 x 32 x 170mm 32mm 170mm +55°C 24 V dc, 240 V ac +5°C 12 V dc, 110 V ac 56mm
RS庫存編號 395-5931
製造零件編號6310-7181-1601
BrandHerga
TWD11,154.00
單位
- - 8 8 - 82 x 32 x 170mm 32mm 170mm +55°C 24 V dc, 240 V ac +5°C 12 V dc, 110 V ac 82mm
RS庫存編號 397-0031
製造零件編號6311-1183-3501
BrandHerga
TWD13,733.00
單位
433.92MHz AM 8 - - 182 x 90 x 180mm 90mm 180mm +55°C 24 V dc, 240 V ac +5°C 12 V dc, 110 V ac 182mm