Sat Navs

Car Sat Navs are devices designed to be the best companion of a driver. Wherever you drive, Sat Nav will tell you how to get there in the quickest and the most efficient way. Satellite Navigation will take the stress out of your driving. These small, lightweight and portable devices are windscreen mounted to be easily visible by a car driver. Powered by a cigarette lighter socket can be easily installed at any car and moved from one vehicle to another if necessary. They can also be known as GPS unit as they rely on Global Positioning System to indicate the position of your car in the world with accuracy up to 1m. These days, even the cheapest Sat Navs feature a range smart functions such as voice control, speed cameras warning, toll roads info, traffic information and can even tell you the right lane to use at the junctions. Some of Sat Navs feature a built-in Bluetooth module that allows a connection with mobile phones and can be used for hands-free calling. Our range of GPS Sat Navs let the customers choose from models that have pre-installed UK maps, Full Europe maps, Western European Countries maps. Most of the manufacturers guarantee lifetime map updates that can be easily done via Wi-Fi once necessary. How to choose the right Sat Nav? The first point that needs to be considered is map coverage of the unit. The UK maps models are ideal for use in the UK but won't be very helpful once you decide to visit Europe. The full Europe maps models are more expensive but guarantee a maximum coverage. Additional features such as Bluetooth connectivity or voice control are a massive benefit while driving.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 17,共 17 項產品
Results per page
Description Price Model Number LCD Size Display Resolution Touchscreen Included Basemaps WiFi Bluetooth Weight including batteries Handsfree Calling Overall Dimensions Battery Life Smartphone Messages Display Height Voice Controlled
RS庫存編號 174-5402
製造零件編號010-01680-2B
BrandGarmin
TWD7,426.00
單位
DriveSmart 51 LMT-S 111 x 63mm 480 x 272pixels Yes Western Europe Yes Yes 173.7g Yes 140 x 84 x 18mm 1h Yes 63mm Yes
RS庫存編號 174-5403
製造零件編號010-01680-12
BrandGarmin
TWD8,300.00
單位
DriveSmart 51 LMT-S 111 x 63mm 480 x 272pixels Yes Europe - Yes 173.7g Yes 140 x 84 x 18mm 1h Yes 63mm Yes
RS庫存編號 174-5399
製造零件編號010-01679-2B
BrandGarmin
TWD8,108.00
單位
Drive 61 LMT-S 136 x 72mm 800 x 480pixels - Western Europe - Yes 241g - 170 x 94 x 21mm 1h Yes 72mm -
RS庫存編號 174-5408
製造零件編號010-01681-12
BrandGarmin
TWD10,198.00
單位
DriveSmart 61 LMT-S 152 x 89mm 1024 x 600pixels Yes Europe - Yes 243g Yes 173 x 99 x 19mm 1h Yes 89mm Yes
RS庫存編號 174-5406
製造零件編號010-01680-13
BrandGarmin
TWD9,610.00
單位
DriveSmart 51 LMT-D 111 x 63mm 480 x 272pixels Yes Europe - Yes 173.7g Yes 140 x 84 x 18mm 1h Yes 63mm Yes
RS庫存編號 174-5404
製造零件編號010-01680-33
BrandGarmin
TWD8,424.00
單位
DriveSmart 51 LMT-D 111 x 63mm 480 x 272pixels Yes UK - Yes 173.7g Yes 140 x 84 x 18mm 1h Yes 63mm Yes
RS庫存編號 174-5400
製造零件編號010-01679-12
BrandGarmin
TWD8,559.00
單位
Drive 61 LMT-S 136 x 72mm 800 x 480pixels - Europe - Yes 241g - 170 x 94 x 21mm 1h Yes 72mm -
RS庫存編號 174-5398
製造零件編號010-01678-12
BrandGarmin
TWD7,208.00
單位
Drive 51 LMT-S 111 x 63mm 480 x 272pixels - Europe - Yes 170.8g - 140 x 84 x 20mm 1h Yes 63mm -
RS庫存編號 174-5411
製造零件編號010-01682-13
BrandGarmin
TWD13,542.00
單位
DriveAssist 51 LMT-D 111 x 63mm 480 x 272pixels Yes Europe - Yes 191.4g Yes 140 x 84 x 21mm 30min Yes 63mm Yes
RS庫存編號 174-5405
製造零件編號010-01680-2C
BrandGarmin
TWD9,051.00
單位
DriveSmart 51 LMT-D 111 x 63mm 480 x 272pixels Yes Western Europe - Yes 173.7g Yes 140 x 84 x 18mm 1h Yes 63mm Yes
RS庫存編號 174-5410
製造零件編號010-01682-12
BrandGarmin
TWD11,794.00
單位
DriveAssist 51 LMT-S 111 x 63mm 480 x 272pixels Yes Europe - Yes 191.4g Yes 140 x 84 x 21mm 30min Yes 63mm Yes
RS庫存編號 174-5401
製造零件編號010-01680-32
BrandGarmin
TWD7,094.00
單位
DriveSmart 51 LMT-S 111 x 63mm 480 x 272pixels Yes UK - Yes 173.7g Yes 140 x 84 x 18mm 1h Yes 63mm Yes
RS庫存編號 174-5397
製造零件編號010-01678-2B
BrandGarmin
TWD6,306.00
單位
Drive 51 LMT-S 111 x 63mm 480 x 272pixels - Western Europe - Yes 170.8g - 140 x 84 x 20mm 1h Yes 63mm -
RS庫存編號 124-9485
製造零件編號1FC5.002.23
BrandTomTom
TWD8,109.00
單位
GO 51 130mm 480 x 272pixels Yes Worldwide No No 235g No 144.5 x 23.8 x 90.5mm 2h No - No
RS庫存編號 174-5407
製造零件編號010-01681-2B
BrandGarmin
TWD9,147.00
單位
DriveSmart 61 LMT-S 152 x 89mm 1024 x 600pixels Yes Western Europe - Yes 243g Yes 173 x 99 x 19mm 1h Yes 89mm Yes
RS庫存編號 174-5409
製造零件編號010-01681-13
BrandGarmin
TWD11,357.00
單位
DriveSmart 61 LMT-D 152 x 89mm 1024 x 600pixels Yes Europe - Yes 243g Yes 173 x 99 x 19mm 1h Yes 89mm Yes
RS庫存編號 174-5396
製造零件編號010-01678-32
BrandGarmin
TWD5,486.00
單位
Drive 51 LMT-S 111 x 63mm 480 x 272pixels - UK - Yes 170.8g - 140 x 84 x 20mm 1h Yes 63mm -