Wireless Adapters & WiFi dongles

A wireless adapter allows a wireless connection between a wireless router and non-wireless devices. By simple installation, you can connect any non-wifi computer or smart device e.g. programmable thermostats, CCTV cameras or TV, to the Internet. The connection has the same stability level as if it were connected directly via Ethernet cable.

Types of wireless adapters

The most common types are USB and PCI adapters.

  • USB adapters are able to work with any device equipped with a USB port.
  • PCI adapters are designed to work within the PC body, connecting straight to the mainboard using an empty PCI port.

All wireless adapters offered by the RS Components meet 802.11 technology standards. Within our wide range of adapters, we offer the new super-fast 802.11n adapters as well as the standard 802.11 type. Our range delivers long-life products with hassle-free operation.

How to choose a correct adapter

First, decide on an interface (port) that is going to be used for the adapter. USB adapters are the most common and the easiest to install but at the same time need an empty USB port for operation. Installing an adapter directly to the main board using the PCI port keeps your device within an existing body cover and does not use up valuable USB ports. The second consideration is the data transfer capability. Faster 802.11 g or n adapters guarantee a super-fast and strong signal.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 10,共 10 項產品
Results per page
Description Price Interface Wireless Connectivity WiFi Rating WiFi Standard WiFi Band Wireless Data Rate Security Protocols
RS庫存編號 885-5811
製造零件編號NRF51-Dongle
TWD1,951.00
單位
USB 2.0 Bluetooth, WiFi - - 2.4GHz - -
RS庫存編號 914-0028
製造零件編號0786
BrandKestrel
TWD1,465.00
單位
- - - - - - -
RS庫存編號 204-8319
製造零件編號AM/D1080-Z2
BrandNetAlly
TWD7,001.00
單位
USB 3.0 WiFi AC1300 - - - -
RS庫存編號 201-2899
製造零件編號8265.NGWMG.NV
BrandIntel
TWD376.00
單位
- Bluetooth, WiFi AC8265 - - - -
RS庫存編號 136-7690
製造零件編號eRIC4-USB
BrandLPRS
TWD1,602.00
毎盒:1 個
Box(es)
USB 2.0 RF - - 2.4GHz 115.2kbit/s -
RS庫存編號 123-8025
製造零件編號USBBT1EDR4
TWD1,198.00
單位
Mini USB - - - - - -
RS庫存編號 176-9054
製造零件編號nRF52840 Dongle
TWD498.00
單位
USB 2.0 Bluetooth - - 2.4GHz - -
RS庫存編號 202-2179
製造零件編號DWA-127
BrandD-Link
TWD800.00
單位
USB 2.0 WiFi N 150 802.11g - - -
RS庫存編號 202-2190
製造零件編號DWM-222
BrandD-Link
TWD4,613.00
單位
USB 2.0 4G 4G dongles used for connection to the internet - - - -
RS庫存編號 136-7692
製造零件編號eRIC9-USB
BrandLPRS
TWD1,602.00
毎盒:1 個
Box(es)
USB 2.0 RF - - 2.4GHz 115.2kbit/s -