Network Switches

Network Switches and Network Hubs are common connection points for different devices within a network. They enable you to connect computers to other computers, internet devices or networks. Network Switches are commonly used in offices, schools and homes. They feature multiple connectors called “ports” in which you insert your Ethernet cable, for example. The Ethernet port is a type of networking connection that not only transfer data signal but is also capable of power-up (PoE) devices e.g. CCTV cameras Router connected to the switch shares the internet across all connected devices Network switches are available with varying number of ports. Simple devices allow for connection of up to 4 or 6 devices while more expensive models feature 48 or even more ethernet ports for connecting networking devices.



What kind of devices can I connect to the switch?




  • Desktop Computers

  • Printers

  • Servers

  • Game Consoles

  • HD Drive Stations

  • Smart TVs

  • Laptops

  • Routers


What is a difference between Network Switch and Hub?



Both hubs and switches look the same, but they operate slightly differently. Hubs are simpler devices, broadcasting all their information to all networking devices. They require less analysis and can, therefore, communicate quicker. Switches analyse the sender and receiver which can require more time but eliminates traffic congestion you may experience with Hubs. Hubs are ideal for small office and home environments while switches are better suited to small to large businesses which require more advanced network equipment.



What switches types are available on the market? 




  • Managed - the most customizable networking devices. Managed switches allow for controlling network configurations and data transfer. They feature a user interface for ease of use.

  • Unmanaged - The easiest and simplest networking switch type. As the name suggests it doesn't have to be controlled by a user. It's more like a plug and play device. Commonly used in small offices or home where network control isn't so important.

  • LAN / Active Hubs- this type os switch automatically controls the network traffic and delivers the data to all independent devices prioritising one over the other ones accordingly to current networking requirements.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 4,共 4 項產品
Results per page
Description Price Model Number of Ports Desktop/Rackmount Switch Type Network Speed RJ45 Ports SFP Ports Network Speed Class PoE - Power Over Ethernet Dimensions Height Width Depth
RS庫存編號 826-3243
製造零件編號SPIDER 4TX/1FX
BrandHirschmann
TWD8,417.00
單位
SPIDER 4TX/1FX 4 DIN Rail Mount Unmanaged 10/100Mbit/s 4 - - - 25 x 79 x 114mm 114mm 25mm 79mm
RS庫存編號 826-3234
製造零件編號SPIDER 1TX/1FX
BrandHirschmann
TWD8,560.00
單位
SPIDER 1TX/1FX 1 DIN Rail Mount Unmanaged 10/100Mbit/s 1 - - - 25 x 79 x 114mm 114mm 25mm 79mm
RS庫存編號 826-3246
製造零件編號SPIDER 5TX
BrandHirschmann
TWD5,412.00
單位
SPIDER 5TX 5 DIN Rail Mount Unmanaged 10/100Mbit/s 5 - - - 25 x 79 x 114mm 114mm 25mm 79mm
RS庫存編號 826-3240
製造零件編號SPIDER 8TX
BrandHirschmann
TWD6,642.00
單位
SPIDER 8TX 8 DIN Rail Mount Unmanaged 10/100Mbit/s 8 - - - 40 x 79 x 114mm 114mm 40mm 79mm