Network Switches

Network Switches and Network Hubs are common connection points for different devices within a network. They enable you to connect computers to other computers, internet devices or networks. Network Switches are commonly used in offices, schools and homes. They feature multiple connectors called “ports” in which you insert your Ethernet cable, for example. The Ethernet port is a type of networking connection that not only transfer data signal but is also capable of power-up (PoE) devices e.g. CCTV cameras Router connected to the switch shares the internet across all connected devices Network switches are available with varying number of ports. Simple devices allow for connection of up to 4 or 6 devices while more expensive models feature 48 or even more ethernet ports for connecting networking devices.



What kind of devices can I connect to the switch?




  • Desktop Computers

  • Printers

  • Servers

  • Game Consoles

  • HD Drive Stations

  • Smart TVs

  • Laptops

  • Routers


What is a difference between Network Switch and Hub?



Both hubs and switches look the same, but they operate slightly differently. Hubs are simpler devices, broadcasting all their information to all networking devices. They require less analysis and can, therefore, communicate quicker. Switches analyse the sender and receiver which can require more time but eliminates traffic congestion you may experience with Hubs. Hubs are ideal for small office and home environments while switches are better suited to small to large businesses which require more advanced network equipment.



What switches types are available on the market? 




  • Managed - the most customizable networking devices. Managed switches allow for controlling network configurations and data transfer. They feature a user interface for ease of use.

  • Unmanaged - The easiest and simplest networking switch type. As the name suggests it doesn't have to be controlled by a user. It's more like a plug and play device. Commonly used in small offices or home where network control isn't so important.

  • LAN / Active Hubs- this type os switch automatically controls the network traffic and delivers the data to all independent devices prioritising one over the other ones accordingly to current networking requirements.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 75 項產品
Results per page
Description Price Model Number of Ports Desktop/Rackmount Switch Type Network Speed RJ45 Ports SFP Ports Network Speed Class PoE - Power Over Ethernet Dimensions Height Width Depth Plug Type
RS庫存編號 121-8097
製造零件編號DGS-1210-48
BrandD-Link
TWD18,879.00
單位
DGS-1210-48 48 Rack Mount Smart 10/100/1000Mbit/s 44 4 Gigabit - 441 x 209.9 x 44mm 44mm 441mm 209.9mm -
RS庫存編號 330-1148
製造零件編號ATMC101XL
TWD4,193.00
單位
MC101XL 2 Rack Mount - 10/100Mbit/s 1 - - - 105 x 95 x 25mm 25mm 105mm 95mm -
RS庫存編號 820-0217
製造零件編號DES-1016D/B
BrandD-Link
TWD1,811.00
單位
DES-1016D 16 Desktop Unmanaged 10/100Mbit/s 16 - - - 324 x 231 x 44.5mm 44.5mm 324mm 231mm -
RS庫存編號 820-0249
製造零件編號DGS-1210-24
BrandD-Link
TWD7,929.00
單位
DGS-1210-24 28 Rack Mount Smart 10/100/1000Mbit/s 24 4 Gigabit - 441 x 209.9 x 44mm 44mm 441mm 209.9mm -
RS庫存編號 820-0309
製造零件編號GS208-100UKS
BrandNetgear
TWD1,228.00
單位
GS208 8 Desktop Unmanaged 10/100/1000Mbit/s 8 - Gigabit - 152 x 93 x 26mm 26mm 152mm 93mm -
RS庫存編號 760-3984
製造零件編號DES-105/B
BrandD-Link
TWD831.00
單位
DES-105 5 Desktop Unmanaged 10/100Mbit/s 5 - - - 100 x 98 x 28mm 28mm 100mm 98mm -
全新
RS庫存編號 221-7262
製造零件編號IES1G52UP12V
BrandStartech
TWD18,212.00
單位
IES1G52UP12V 6 - Unmanaged - - - - Yes - - - - -
RS庫存編號 463-0734
製造零件編號852-35024 CP2/2DA - PURPLE
TWD1,105.00
整套:1 個
Set(s)
- - Desktop - 10/100Mbit/s 2 - - - 60 x 69 x 40mm 40mm 60mm 69mm -
RS庫存編號 211-9081
製造零件編號6GK5992-4AS00-8AA0
BrandSiemens
TWD19,541.00
單位
- - - - - - - - - - - - - -
RS庫存編號 179-7970
製造零件編號IES101G2SFPW
TWD16,520.00
單位
IES101G2SFPW 10 Desktop Managed 10/100/1000Mbit/s 8 2 Gigabit No 178 x 139 x 30mm 30mm 139mm 178mm -
全新
RS庫存編號 221-7263
製造零件編號IES1G52UPDIN
BrandStartech
TWD13,139.00
單位
IES1G52UPDIN 6 - Unmanaged - - - - Yes - - - - -
RS庫存編號 122-3429
製造零件編號210-AEIO
BrandDell
TWD28,090.00
單位
X1052 52 Rack Mount Managed 10/100/1000Mbit/s 48 4 - - 434 x 270 x 43.5mm 43.5mm 434mm 270mm -
RS庫存編號 202-2167
製造零件編號DGS-1510-28X
BrandD-Link
TWD17,076.00
單位
Gigabit Stackable Smart Managed Switch with 10G Uplinks 28 Rack Mount Smart - - - - No - - - - -
RS庫存編號 175-7283
製造零件編號DIS-100G-5W
BrandD-Link
TWD12,751.00
單位
- 5 Desktop Unmanaged 1000Mbit/s 1 - Gigabit - 29.1 x 112.2 x 89.4mm 29.1mm 112.2mm 89.4mm -
RS庫存編號 760-4084
製造零件編號AT-8000S/24POE-30
TWD41,142.00
單位
AT-8000S/24POE, 8000S/24POE 26 Rack Mount Managed 10/100Mbit/s 24 2 - - 440 x 257 x 43mm 43mm 440mm 257mm -
RS庫存編號 760-4003
製造零件編號DES-108/B
BrandD-Link
TWD1,121.00
單位
DES-108 8 Desktop Unmanaged 10/100Mbit/s 8 - - - 162 x 102 x 28mm 28mm 162mm 102mm -
RS庫存編號 883-8648
製造零件編號JGS524PE-100EUS
BrandNetgear
TWD12,998.00
單位
ProSAFE 24 Rack Mount Managed 10/100/1000Mbit/s 24 - Gigabit Yes - - - - -
RS庫存編號 202-2168
製造零件編號DGS-1510-28XMP
BrandD-Link
TWD45,589.00
單位
Gigabit Stackable Smart Managed Switch with 10G Uplinks 28 Rack Mount Smart - - - - Yes - - - - -
RS庫存編號 883-8513
製造零件編號DGS-1008P/E
BrandD-Link
TWD3,776.00
單位
DGS-1008P 8 Desktop Unmanaged 10/100/1000Mbit/s 8 - Gigabit Yes - - - - -
RS庫存編號 389-1562
製造零件編號DES-1008D
BrandD-Link
TWD581.00
單位
DES-1008D 8 Desktop Unmanaged 10/100Mbit/s 8 - - - 164.5 x 111.5 x 36mm 36mm 164.5mm 111.5mm -