KVM Switches

What is a KVM Switch?


A KVM (keyboard, video and mouse) switch or sometimes referred to as a server switch or CPU switch is a hardware device that enables a user or multiple user’s reliable access to control a number of computers using a single keyboard, monitor (video display) and mouse.


How does a KVM Switch work?


A KVM switch pushes multiple video and peripheral signals and produces a single output to a single keyboard, video or mouse, allowing for quick access to several computers and data sources.


Some KVM switches allow users to alternate audio and USB devices between computers and many are designed for connections of up to thousands of users and servers controlled from a single console.


When are KVM Switches used?


Control multiple computers: KVM switches are commonly used in environments when you need to control multiple computers like in a data centre. With a single switch, the administrator can alternate access from one computer to another.


Multi-user computer control: by using a KVM Matrix switch, multiple users can control one to many shared computers, enabling cross-functional access to data.


Control of Multiple Operating Systems: KVM switches enable users to switch across multiple operating systems such as Microsoft Windows, Mac, Linux


What are the different types of KVM Switches?


DisplayPort KVM switch: are becoming increasingly popular as video display manufacturers are moving away from DVI-I and VGA. DisplayPort KVM switches are beneficial for peripheral sharing. This setup allows users to share many USB peripherals across all computers.


DVI KVM switch: used with DVI compatible monitor(s). These are intended to deliver reliable digital video capabilities, providing a better solutions by overcoming resolution limitation of VGA formats. The switches can work with either single or dual link DVI-D or DVI-I and can also offer reverse compatibility. This can be useful for those users who need to work with high-performance workstations.


HDMI KVM switch: this is an ideal switch for those looking for HDMI signal switching that does not affect video quality. The HDMI KVM switches are known for quick switching without interruptions. They are commonly used in broadcasting, medical imaging, home and commercial theatres and digital signage.


USB KVM Switch – A common type of switch that uses USB cables for keyboard video & mouse connections, some models will also work with PS/2 connectivity and allows for audio sharing and wireless connectivity.


KVM-over-IP switch: these types of switches give user’s access or monitor multiple PCs and servers in a dedicated network, LAN or even over a WAN from anywhere with IP remote access. KVM/IP Switch are mostly found in medium or large data centres who need multiple users to monitor several computers or servers.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 46 項產品
Results per page
Description Price Number of Ports Number of Displays Supported Number of Video Outputs Video Connection Type Keyboard/Mouse Connection Type Audio Connection Type Dimensions Maximum Resolution Depth Height Width
RS庫存編號 898-8352
製造零件編號SV211USB
TWD1,917.00
單位
2 1 - VGA USB No Audio 88 x 66 x 23mm 2048 x 1536 66mm 23mm 88mm
RS庫存編號 123-8070
製造零件編號SV431DVIUDDM
TWD14,479.00
單位
4 1 1 DVI USB No Audio 131 x 275 x 44mm 1920 x 1200 275mm 44mm 131mm
RS庫存編號 898-8365
製造零件編號SV431DDVDUA
TWD13,998.00
單位
4 2 2 DVI USB 3.5 mm Stereo 220 x 130 x 60mm 1920 x 1440 130mm 60mm 220mm
RS庫存編號 898-8346
製造零件編號SV231USBGB
TWD3,868.00
單位
2 1 - VGA USB No Audio 124 x 70 x 40mm 1920 x 1440 70mm 40mm 124mm
RS庫存編號 898-8333
製造零件編號SV211KUSB
TWD1,852.00
單位
2 1 1 VGA USB 3.5 mm Stereo 96 x 60 x 20mm 2048 x 1536 60mm 20mm 96mm
RS庫存編號 179-8065
製造零件編號SV431DPDDUA2
TWD35,620.00
單位
4 2 2 DisplayPort USB 3.5 mm Stereo 127 x 215.9 x 63.5mm 3840 x 2160 215.9mm 63.5mm 127mm
RS庫存編號 186-3916
製造零件編號RKCONS1901
TWD44,316.00
單位
1 1 1 VGA USB - 53.3 x 48.3 x 4.3cm 1280 x 1024 483mm 43mm 533mm
RS庫存編號 123-8065
製造零件編號NOTECONS01
TWD20,341.00
單位
1 1 1 VGA USB No Audio 74 x 115 x 15mm 1920 x 1200 115mm 15mm 74mm
RS庫存編號 898-8371
製造零件編號SV831DUSBUK
TWD17,937.00
單位
8 1 1 VGA USB No Audio 435 x 180 x 45mm 1920 x 1440 180mm 45mm 435mm
RS庫存編號 123-8078
製造零件編號SV211HDUA
TWD4,461.00
單位
2 1 1 HDMI USB HDMI, 3.5mm Stereo 66 x 88 x 23mm 1920 x 1200 88mm 23mm 66mm
RS庫存編號 179-8053
製造零件編號SV431DPU3A2
TWD20,999.00
單位
4 1 1 DisplayPort USB 3.5 mm Stereo 220 x 130 x 43mm 3840 x 2160 130mm 43mm 220mm
RS庫存編號 179-8046
製造零件編號SV231DPUA
TWD10,585.00
單位
2 1 1 DisplayPort USB 3.5 mm Stereo 220 x 130 x 44mm 3840 x 2400 130mm 44mm 220mm
RS庫存編號 213-3157
製造零件編號SV211HDUA4K
TWD5,062.00
單位
2 1 1 HDMI USB 3.5 mm Stereo 160 x 63 x 250mm - - - -
RS庫存編號 123-8081
製造零件編號SV231HDMIUA
TWD7,976.00
單位
2 1 1 HDMI USB HDMI 124.8 x 70 x 40mm 1920 x 1200 70mm 40mm 124.8mm
RS庫存編號 123-8086
製造零件編號SV841HDIEGB
TWD44,417.00
單位
8 1 1 VGA PS/2 No Audio 404 x 224.5 x 43.2mm 1920 x 1440 224.5mm 43.2mm 404mm
RS庫存編號 186-2759
製造零件編號SV231DPU34K
TWD17,126.00
單位
2 1 1 DisplayPort USB 3.5 mm Stereo 10 x 16 x 4cm 3840 x 2160 160mm 40mm 100mm
RS庫存編號 898-8380
製造零件編號SV1631DUSBUK
TWD33,470.00
單位
16 1 1 VGA USB No Audio 440 x 190 x 45mm 1920 x 1440 190mm 45mm 440mm
RS庫存編號 898-8368
製造零件編號SV231DDVDUA
TWD9,438.00
單位
2 2 2 DVI USB 3.5 mm Stereo 163 x 100 x 57mm 1920 x 1200 100mm 57mm 163mm
RS庫存編號 123-8084
製造零件編號SV431DVIUAGB
TWD10,163.00
單位
4 1 1 DVI USB 3.5 mm Stereo 253 x 115 x 45mm 2560 x 1600 115mm 45mm 253mm
RS庫存編號 898-8361
製造零件編號SV231DD2DUA
TWD13,405.00
單位
2 2 2 DVI USB 3.5 mm Stereo 163 x 100 x 57mm 1920 x 1200 100mm 57mm 163mm