Memory Card Readers

Memory Card Readers are small, portable devices allowing a data transfer from memory cards to computers or mobile devices. Card-readers are compatible with many types of memory cards e.g:

• SD Card and MicroSD
• SDHC and MicroSDHC
• SDXC and MicroSDXC
• CF CompactFlash
• MMC Multimedia Card

Some computers or mobile devices have a built-in card reader but for those that do not feature such a function, a reader is an only option of communication between card and device. Small readers featuring a single card slot are commonly known as card adapters or USB Card Readers. One end of the adapter is a USB male connector that can be directly plugged into a USB port while the other end is used as a slot for compatible SD, SDHC, SDHX or MicroSD, MicroSDHC, MicroSDXC cards. For easier integration with a range of readers, all micro cards are usually provided with a simple in use, SD card-size adapters.

How fast are the card readers?

Card readers speed depends on the card speed that is inserted into a slot and devices' USB port class. Readers are just a bridge between devices and do not have any restrictions in terms of data transfer.

Does a reader installation a difficult process?

No, the installation process is very simple. Most of the readers are designed to be used as plug-and-play devices. No drivers are required for proper operation. After the plugging the reader into the USB port all you need to do is to follow on-screen setup instruction or just wait for a second and insert your card. Cards are shown in the systems as external drives, in the same way as memory sticks or flash drives.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 35 項產品
Results per page
Description Price Installation Type Computer Interface Card Types Dimensions Number of Ports Weight Height Length Width
RS庫存編號 186-1564
製造零件編號CFASTRWU3
TWD2,079.00
單位
External USB 3.0 CFast 2.0 or 1.0 Cards 246 x 58 x 14.7mm 1 55g 30mm 220mm 198mm
RS庫存編號 914-5146
製造零件編號LRWCR1TBEU
BrandLexar
TWD2,169.00
單位
External USB 3.0 Cfast - - - - - -
RS庫存編號 787-3290
製造零件編號91092
BrandHAMA
TWD258.00
單位
External USB 2.0 MicroSD, SD 72 x 27 x 10mm - - 10mm 72mm 27mm
RS庫存編號 197-5461
製造零件編號SDMSDRWU3AC
TWD703.00
單位
External USB 3.0 MicroSD, SD 7.3 x 2 x 1.1cm 2 14g 20mm 105mm 70mm
RS庫存編號 186-1550
製造零件編號FCREADU3C
TWD1,572.00
單位
External USB 3.0 - 68 x 64 x 14mm 3 104g 31mm 104mm 129mm
RS庫存編號 179-8042
製造零件編號FCREADMICRO3
TWD812.00
單位
External USB 3.0 - 72 x 23 x 15mm 3 15g 15mm 72mm 23mm
RS庫存編號 205-0163
製造零件編號181018
BrandHama
TWD721.00
單位
External USB 2.0, USB 3.0 MicroSD, SD - 4 62g - - -
RS庫存編號 865-9067
製造零件編號LRWCFR1RBEU
BrandLexar
TWD1,521.00
單位
Internal USB 3.0 Compact Flash Type I - - - - - -
RS庫存編號 213-3143
製造零件編號CB2CFFCR
TWD797.00
單位
External - Compact Flash Type I 5 x 55 x 85mm 1 22g - - -
RS庫存編號 186-4662
製造零件編號TS-RDF5K
BrandTranscend
TWD438.00
單位
- - - 56 x 24 x 8.9mm - 18g 8.9mm 56mm 24mm
RS庫存編號 186-4661
製造零件編號TS-RDF2
BrandTranscend
TWD2,336.00
單位
- - Cfast 67.6 x 45 x 15.2mm - 26g 15.2mm 67.6mm 45mm
RS庫存編號 774-3161
製造零件編號LRW025URBEU
BrandLexar
TWD1,585.00
單位
External USB 3.0 Compact Flash Type I, Compact Flash Type II, Memory Stick, Memory Stick Duo, Memory Stick PRO, Memory Stick PRO Duo, Memory Stick PRO-HG, MicroSD, MicroSDHC, MicroSDXC, MiniSD, MiniSDHC, MMC, MMC Plus, SD, SDHC, SDXC, XD - - - - - -
RS庫存編號 186-3404
製造零件編號TS-RDP9K
BrandTranscend
TWD718.00
單位
- USB 2.0 MicroSD, SD 40.8 x 40.8 x 10.4mm - 17g 10.4mm 40.8mm 40.8mm
RS庫存編號 186-3397
製造零件編號TS-RDC8K2
BrandTranscend
TWD940.00
單位
- USB 3.1 - 67.6 x 45 x 15.2mm - 32g 15.2mm 67.6mm 45mm
RS庫存編號 186-1570
製造零件編號4SD4FCRU31C
TWD5,395.00
單位
External USB 3.1 MMC, SD, SDHC, SDXC 177 x 70 x 17mm 4 335g 50mm 195mm 142mm
RS庫存編號 914-5149
製造零件編號LRWCR2TBEU
BrandLexar
TWD6,530.00
單位
External Thunderbolt, USB 3.0 Compact Flash Type I - - - - - -
RS庫存編號 186-1566
製造零件編號CFASTRWU3C
TWD2,552.00
單位
External USB 3.0 Compact Flash Type I, Compact Flash Type II 245 x 58 x 15mm 1 52g 15mm 220mm 198mm
RS庫存編號 186-3400
製造零件編號TS-RDF8W2
BrandTranscend
TWD895.00
單位
- USB 3.1 - 67.6 x 45 x 15.2mm - 32g 15.2mm 67.6mm 45mm
RS庫存編號 186-1559
製造零件編號35BAYCF2IDE
TWD1,379.00
單位
Internal IDE Compact Flash Type I, Compact Flash Type II 97 x 100 x 25mm 1 215g 158mm 220mm 48mm
RS庫存編號 144-3590
製造零件編號TS0MCF2PC
BrandTranscend
TWD682.00
單位
Internal Type II PCMCIA, Type III PCMCIA Compact Flash Type I 85.6 x 54 x 5mm - 22g 85.6mm 54mm 5mm