Hard Drives

SSD (Solid State Drive) hard drives are a method of data storage for devices. They are found mounted onto computer PCBs (printed circuit board), or they can be external. SSDs are a form of Flash memory storage and will each have a capacity, given in MB, GB or TB.
They get their name "solid state" from their use of electric charge to store code, instead of physical moving parts. This means that there are no components that will wear out from movement. They are generally reliable and long-lasting devices.

Benefits:
Fast reading and writing data
No moving pieces
Compact, lightweight devices
Low failure rates


Where are SSDs used?
Servers
Computers
Laptops
Smartphones
Tablets
Memory Sticks


Why choose an SSD hard drive?
Solid State Drives store data continuously. The SSD will store your data, ready to go, even when powered down. This gives it a distinct advantage over a traditional hard drive. If used correctly, the SSD can greatly improve the operating times on your laptop or computer.

SSD Interfaces:
Solid State Drives come with different I/O interfaces such as:
PCIe
SATA
PATA
USB

What is a NAND?
Negative-AND (NAND) is a flash memory storage technology that is able to retain data without power. NAND memory chips house the memory cells. There are various types of NAND memory cells such as; ISLC, MLC, and SLC (single-level cell).

SSD vs. HDD
The SSD hard drive replaces the traditional hard disk drive (HDD) as it is much faster. The HDD has multiple moving parts, whereas the SSD does not. The lack of moving parts enables the SSD to be a lot smaller and require less power to operate.
A Solid State Drive can be used alongside your current HDD. Using the SSD to store your operating system will greatly decrease the initial start-up time of your PC/Laptop. SSDs also have a much lower failure rate than HDDs.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 19,共 19 項產品
Results per page
Description Price Hard Drive Type Model Internal/External Form Factor Industrial Capacity Interface Nand Type Encryption Level FIPS Validated Self-Destruct Temperature Range Dimensions Length
RS庫存編號 121-8904
製造零件編號MZ-7KE512BW
BrandSamsung
TWD14,733.00
單位
- 850 PRO Internal 2.5 in - 512 GB SATA III V-NAND MLC - - - - 100 x 69.85 x 6.8mm 100mm
RS庫存編號 170-8688
製造零件編號MZ-76E500B/EU
BrandSamsung
TWD5,901.00
單位
SSD 860 EVO Internal 2.5 in - 500 GB SATA III V-NAND MLC - - - 0 → +70°C 100 x 69.85 x 6.8mm 100mm
RS庫存編號 170-8689
製造零件編號MZ-76E1T0B/EU
BrandSamsung
TWD11,244.00
單位
SSD 860 EVO Internal 2.5 in - 1 TB SATA III V-NAND MLC - - - 0 → +70°C 100 x 69.85 x 6.8mm 100mm
RS庫存編號 170-8686
製造零件編號MU-PA2T0B/EU
BrandSamsung
TWD31,243.00
單位
SSD T5 External Portable - 2 TB USB 3.1 V-NAND - - - - 74 x 57.3 x 10.5mm 74mm
RS庫存編號 175-7658
製造零件編號MZ-V7E1T0BW
BrandSamsung
TWD15,424.00
單位
SSD 970 EVO Internal M.2 - 1 TB NVMe 1.3, PCIe Gen 3.0 x4 V-NAND AES 256 - - 0 → +70°C 80.15 x 22.15 x 2.38mm 80.15mm
RS庫存編號 170-8699
製造零件編號MZ-76P256B/EU
BrandSamsung
TWD5,511.00
單位
SSD 860 PRO Internal 2.5 in - 256 GB SATA III V-NAND MLC - - - 0 → +70°C 100 x 69.85 x 6.8mm 100mm
RS庫存編號 175-7653
製造零件編號MZ-V7P512BW
BrandSamsung
TWD11,194.00
單位
SSD 970 PRO Internal M.2 - 512 GB NVMe 1.3, PCIe Gen 3.0 x4 V-NAND AES 256 - - 0 → +70°C 80.15 x 22.15 x 2.38mm 80.15mm
RS庫存編號 170-8687
製造零件編號MZ-76E250B/EU
BrandSamsung
TWD3,850.00
單位
SSD 860 EVO Internal 2.5 in - 250 GB SATA III V-NAND MLC - - - 0 → +70°C 100 x 69.85 x 6.8mm 100mm
RS庫存編號 170-8684
製造零件編號MU-PA500B/EU
BrandSamsung
TWD8,429.00
單位
SSD T5 External Portable - 500 GB USB 3.1 V-NAND - - - - 74 x 57.3 x 10.5mm 74mm
RS庫存編號 170-8695
製造零件編號MZ-N6E500BW
BrandSamsung
TWD5,901.00
單位
SSD 860 EVO Internal M.2 (2280) - 500 GB SATA III V-NAND MLC - - - 0 → +70°C 80.15 x 22.15 x 2.38mm 80.15mm
RS庫存編號 170-8685
製造零件編號MU-PA1T0B/EU
BrandSamsung
TWD17,700.00
單位
SSD T5 External Portable - 1 TB USB 3.1 V-NAND - - - - 74 x 57.3 x 10.5mm 74mm
RS庫存編號 170-8696
製造零件編號MZ-N6E1T0BW
BrandSamsung
TWD11,388.00
單位
SSD 860 EVO Internal M.2 (2280) - 1 TB SATA III V-NAND MLC - - - 0 → +70°C 80.15 x 22.15 x 2.38mm 80.15mm
RS庫存編號 170-8690
製造零件編號MZ-76E2T0B/EU
BrandSamsung
TWD25,145.00
單位
SSD 860 EVO Internal 2.5 in - 2 TB SATA III V-NAND MLC - - - 0 → +70°C 100 x 69.85 x 6.8mm 100mm
RS庫存編號 175-7654
製造零件編號MZ-V7P1T0BW
BrandSamsung
TWD22,468.00
單位
SSD 970 PRO Internal M.2 - 1 TB NVMe 1.3, PCIe Gen 3.0 x4 V-NAND AES 256 - - 0 → +70°C 80.15 x 22.15 x 2.38mm 80.15mm
RS庫存編號 170-8694
製造零件編號MZ-N6E250BW
BrandSamsung
TWD3,850.00
單位
SSD 860 EVO Internal M.2 (2280) - 250 GB SATA III V-NAND MLC - - - 0 → +70°C 80.15 x 22.15 x 2.38mm 80.15mm
RS庫存編號 170-8701
製造零件編號MZ-76P1T0B/EU
BrandSamsung
TWD19,036.00
單位
SSD 860 PRO Internal 2.5 in - 1 TB SATA III V-NAND MLC - - - 0 → +70°C 100 x 69.85 x 6.8mm 100mm
RS庫存編號 170-8700
製造零件編號MZ-76P512B/EU
BrandSamsung
TWD9,677.00
單位
SSD 860 PRO Internal 2.5 in - 512 GB SATA III V-NAND MLC - - - 0 → +70°C 100 x 69.85 x 6.8mm 100mm
RS庫存編號 121-7240
製造零件編號HX-D601TDB
BrandSamsung
TWD7,159.00
單位
- - - - - - - - - - - - - -
RS庫存編號 136-3061
製造零件編號MZ-75E500RW
BrandSamsung
TWD11,819.00
單位
- 850 EVO Internal 2.5 in - 500 GB SATA III V-NAND - - - - 100 x 69.85 x 6.8mm 69.85mm