TV Brackets

VESA mounts are a specifically designed standard of mounting bracket that attaches your flat screen television or monitor to a wall. They operate by screwing into a wall surface, and then screwing into the television.

Flat screen monitors and televisions present the ultimate in space saving media displays, but even with light-weight designs available, a sturdy flat panel mount is still required.

Often referred to as TV brackets, VESA is unique in that it covers a number of set attachment sizes, with specific hole patterns that are compatible with VESA compliant television models. These flat display mounting interfaces (or FDMIs) are compatible with a variety of LCD, LED and plasma televisions.

The RS Components range of VESA mounts offers mounting bracket solutions from leading brands, ensuring security and reliability in your commercial or domestic installation.

Accessories

Our range also includes a number of VESA mount accessories and individual component, allowing you to repair and customize your set up as needed. With individual monitor arms and mounting brackets, there is a solution to suit your requirements.

Adjustable

Many VESA mounts have adjustable monitor arms, so that the screen may swivel away from the mounting surface. This is convenient for in office presentations and educational displays, where flexibility of viewing space may be required. It is also essential for ’corner mounting’ televisions, allowing you to make full use of wall corners where sufficient flat space may not be convenient or available.

Not all adjustable VESA mounts have monitor arms, however, and some offer tilt flexibility from a flat mount. This can be useful for combating screen glare from light sources.

How Can I Be Sure My VESA Mount is Compatible with my Flat Screen?

It is easy to work out your TV’s VESA size by simply measuring it. There are four easy to locate holes in the back of VESA complaint televisions. By measuring the horizontal millimetre distance between the holes, and then the vertical, you will have your VESA size.

Common VESA Sizes

• 200 x 200 mm for television and monitors up to 32 inch.

• 400 x 400 mm for televisions and monitors up to 60 inch.

• 600 x 400 mm for televisions and monitors up to 84 inch.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 52 項產品
Results per page
Description Price Mounting Surface Extension Arm Maximum Load Maximum Screen Size Colour Height Width Depth VESA Configurations Weight
RS庫存編號 380-397
BrandRoline
TWD194.00
單位
Wall Yes 6kg - - 115mm 115mm - 75 x 75 mm, 100 x 100 mm -
RS庫存編號 542-6384
製造零件編號17.03.1125
BrandRoline
TWD1,759.00
單位
Wall Yes 8kg - - - - - 75 x 75mm -
RS庫存編號 213-3200
製造零件編號FPWARTS2
TWD11,560.00
單位
Wall Yes 75kg 100in - - - - - -
RS庫存編號 186-1687
製造零件編號FPWARTB2
TWD11,809.00
單位
Wall Yes 45kg 70in - 418mm 643mm 517mm 200 x 200 mm, 300 x 200 mm, 300 x 300 mm, 400 x 200 mm, 400 x 300 mm, 400 x 400 mm, 600 x 400 mm 6.8kg
RS庫存編號 141-8309
BrandRS PRO
TWD1,796.00
單位
Wall Yes 15kg - - 126mm 126mm 418mm 75 x 75 mm, 100 x 100 mm -
RS庫存編號 186-1692
製造零件編號FPWFXBAT
TWD2,817.00
單位
Wall No 40kg 75in - 440mm 898mm 29mm 200 x 200 mm, 300 x 300 mm, 400 x 200 mm, 400 x 400 mm, 600 x 400 mm, 800 x 400 mm 2.9kg
RS庫存編號 186-1706
製造零件編號FPCEILPTBLP
TWD9,397.00
單位
Ceiling Yes 50kg 75in - - 680mm 435mm 200 x 200 mm, 300 x 300 mm, 400 x 200 mm, 400 x 400 mm, 600 x 400 mm 10kg
RS庫存編號 143-8962
製造零件編號00095826
BrandHama
TWD2,993.00
單位
- - - - - - - - - -
RS庫存編號 186-1696
製造零件編號FPWARTB1M
TWD4,451.00
單位
Wall Yes 35kg 55in - 400mm 400mm 614mm 100 x 100 mm, 100 x 150 mm, 200 x 100 mm, 200 x 200 mm, 300 x 200 mm, 300 x 300 mm, 400 x 200 mm, 400 x 300 mm, 400 x 400 mm 2.8kg
RS庫存編號 213-3163
製造零件編號FPWARTS1
TWD5,421.00
單位
Wall Yes 50kg 80in - 935mm 465mm 650mm 200x100, 200x200, 300x200, 300x300, 400x200, 400x300, 400x400, 600x400 13kg
RS庫存編號 141-8311
BrandRS PRO
TWD2,950.00
單位
Wall Yes 50kg 70in - 204mm 480mm 574mm 200 x 200 mm, 300 x 300 mm, 400 x 200 mm, 400 x 400 mm, 600 x 400 mm 7kg
RS庫存編號 186-1704
製造零件編號FPCEILPTBSP
TWD8,502.00
單位
Ceiling No 50kg 75in - - 435mm 680mm 200 x 200 mm, 300 x 300 mm, 400 x 200 mm, 400 x 400 mm, 600 x 400 mm 4.9kg
RS庫存編號 141-8304
BrandRS PRO
TWD262.00
單位
Wall - 25kg - - 100mm 100mm 15mm 75 x 75 mm, 100 x 100 mm -
RS庫存編號 143-8964
製造零件編號00095830
BrandHama
TWD4,663.00
單位
- - - - - - - - - -
RS庫存編號 186-1680
製造零件編號FLATPNLWALL
TWD3,277.00
單位
Wall No 75kg 75in - 500mm 810mm 83mm 200 x 200 mm, 300 x 300 mm, 400 x 200 mm, 400 x 400 mm, 600 x 400 mm, 700 x 400 mm 3.8kg
RS庫存編號 213-3083
製造零件編號FPCEILBTB
TWD24,510.00
單位
Ceiling Yes 45 x 2kg 75in - - - - - -
RS庫存編號 123-8029
製造零件編號ARMSLIMDUO
TWD12,081.00
單位
Desk Clamp Yes 8kg 30in - - - - 75x75mm 6.1kg
全新
RS庫存編號 222-8288
製造零件編號MDBOXMNT
TWD2,070.00
單位
- No 5kg - Black - - - - -
RS庫存編號 196-3849
製造零件編號ARMWALLDSLP
TWD9,368.00
單位
Wall Yes 14kg 34in - 122mm 325mm 340mm 75 x 75 mm, 100 x 100 mm 3.4kg
RS庫存編號 123-8027
製造零件編號ARMBARDUO
TWD6,543.00
單位
Desktop No 8kg 24in - 410mm 180mm 305mm 75x75mm 6.2kg