PC Speakers

Not all desktop computers and laptops are equipped with sound systems sufficient to your needs, and sometimes an external set of speakers are required. Whether for professional audio visual projects, or even an office presentation, RS Components provides a range of PC speakers from leading brands to support your application.

These computer speakers are hardware devices which plug into a computer or laptop, to provide an audio output. They work with the computer’s sound card to produce the audio.

With complete stereo speaker sets and subwoofers available, you can optimize your computer to make the most of music and multimedia entertainment. Whether USB powered and ported, or with mains adapters and phono connections, there is set up to make the most of your desktop or laptop computer’s multi-channel audio capabilities.

For gaming, movies, or group conference calls, external computer speakers are a great way to get the sound quality you need without the limitations of headphones or headsets.

The RS Components range of computer speakers can be supplied with manually adjustable volume nobs, and can be freely positioned to opimtize your sound experience.

Why Do I Need a Subwoofer?

A subwoofer is a bass speaker dedicated to low frequency ’deep bass’ sounds that many ordinary speakers cannot provide. Subwoofers, or bass modules, are vital for providing a more rounded and powerful sound in home theatres and for studio quality playback in audio video projects. Subwoofers can be purchased individually, but are also often included in speaker system kits.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 11,共 11 項產品
Results per page
Description Price Model Number of Speakers Frequency Response Ouput Power Colour Speaker Dimensions Speaker Depth Speaker Height Speaker Width Wireless
RS庫存編號 880-1438
製造零件編號980-000513
BrandLogitech
TWD820.00
單位
Z120 2 - 1.2W (RMS) Black, White - - - - -
RS庫存編號 702-3836
製造零件編號980-000029
BrandLogitech
TWD860.00
單位
S150 2 90 Hz → 20 kHz 1.2W (RMS) Black - - - - -
RS庫存編號 124-1041
製造零件編號CleO-SPK1
BrandBridgetek
TWD264.00
單位
SPK1 1 Maximum of 400 Hz 1W (RMS) Black 63 x 63 x 23.8mm 63mm 23.8mm 63mm -
RS庫存編號 880-1485
製造零件編號980-000810
BrandLogitech
TWD1,686.00
單位
Z200 2 - 10W (RMS) Black 241.2 x 90 x 124.07mm 124.07mm 241.2mm 90mm -
RS庫存編號 779-8789
製造零件編號980-000404
BrandLogitech
TWD8,793.00
單位
Z623 2.1 35 Hz → 20 kHz 200W (RMS) Black 7.7 x 4.6 x 5.3 in, 11.1 x 11.93 x 10.4 in 5.3 in, 10.4 in 7.7 in, 11.1 in 4.6 in, 11.93 in -
RS庫存編號 880-1416
製造零件編號980-000742
BrandLogitech
TWD5,647.00
單位
P710e 1 - - - - - - - -
RS庫存編號 201-3522
BrandRS PRO
TWD3,717.00
單位
- 2.1 40 to 20K Hz - - - - - - No
RS庫存編號 125-4270
製造零件編號980-000816
BrandLogitech
TWD1,173.00
單位
Z150 2 - 3W (RMS) Black 151.5 x 84.5 x 76mm 76mm 151.5mm 84.5mm -
RS庫存編號 125-4268
製造零件編號980-000812
BrandLogitech
TWD1,705.00
單位
Z200 2 - 5W (RMS) Black 241.2 x 90 x 124.07mm 124.07mm 241.2mm 90mm -
RS庫存編號 201-3518
BrandRS PRO
TWD1,673.00
單位
- 2.1 90 to 18K Hz - - - - - - No
RS庫存編號 2508576066
製造零件編號S15X25VA
BrandICC
TWD139.00
單位
- - - - - - - - - -