Test Lead Wire

Test lead wire is a collection of strand wires, ideal for test leads, assemblies, patch cords and test fixtures. It's available in a range of insulator options, lengths and colours to suit all testing needs. It's used in research laboratories and in training workshops, as well as for electronic testing.


What is test lead wire made from?


Made up of a bundle of fine strands of conductive copper, test lead wire is covered with either a PVC or silicone sheath jacket that acts as an insulator. This gives the wire protection as well as the flexibility it needs for any application.


Choosing the right test lead wire


The two most important factors to consider then choosing your test lead wire are the type of wire insulation and the wire stranding. A range of insulation choices is available and includes silicone, PVC and silicone rubber. A silicone insulation gives more flexibility and is suitable for use in high temperature environments. It's also ideal for use with high currents. Test lead wire is supplied in a range of different lengths and gauges, allowing it to be cut or assembled as required. 


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 11,共 11 項產品
Results per page
Description Price Cross Sectional Area Sheath Colour Insulation Material Length Voltage Rating Current Rating American Wire Gauge Outer Diameter Conductor Material Core Strands Cable Shape Number of Strands Shield Type Insulation Wall Thickness
RS庫存編號 511-816
製造零件編號M80-9190099
BrandHARWIN
TWD72.30
/個 (每包:10個)
單位
- Red PTFE 150mm - - 24 - - - Single Core - - -
RS庫存編號 511-812
製造零件編號M80-9180099
BrandHARWIN
TWD89.00
/個 (每包:10個)
單位
- Red PTFE 150mm - - 22 - - - Single Core - - -
RS庫存編號 511-844
製造零件編號M80-9230099
BrandHARWIN
TWD98.00
/個 (每包:10個)
單位
- Red PTFE 300mm - - 24 - - - Single Core - - -
RS庫存編號 511-862
製造零件編號M80-9140099
BrandHARWIN
TWD91.00
/個 (每包:10個)
單位
- Red PTFE 300mm - - 22 - - - Single Core - - -
RS庫存編號 511-840
製造零件編號M80-9240099
BrandHARWIN
TWD108.30
/個 (每包:10個)
單位
- Red PTFE 300mm - - 26 - - - Single Core - - -
RS庫存編號 511-822
製造零件編號M80-9220099
BrandHARWIN
TWD133.80
/個 (每包:10個)
單位
- Red PTFE 300mm - - 22 - - - Single Core - - -
RS庫存編號 681-3127
製造零件編號M40-9000099
BrandHARWIN
TWD22.00
/個 (每包:10個)
單位
- - - - - - - - - - - - - -
RS庫存編號 511-866
製造零件編號M80-9150099
BrandHARWIN
TWD69.00
/個 (每包:10個)
單位
- Red PTFE 300mm - - 24 - - - Single Core - - -
RS庫存編號 511-888
製造零件編號M80-9100099
BrandHARWIN
TWD58.70
/個 (每包:10個)
單位
- Red PTFE 150mm - - 22 - - - Single Core - - -
RS庫存編號 511-878
製造零件編號M80-9110099
BrandHARWIN
TWD47.50
/個 (每包:10個)
單位
- Red PTFE 150mm - - 24 - - - Single Core - - -
RS庫存編號 511-856
製造零件編號M80-9160099
BrandHARWIN
TWD60.80
/個 (每包:10個)
單位
- Red PTFE 300mm - - 26 - - - Single Core - - -