Harsh Environment Wire

Harsh environment wires are a type of cable designed to be used in hazardous settings, where the conditions are likely to break or interfere with the function of a regular cable. This may mean high temperatures, high pressure or water. The outer sheath of the wire needs to be very resistant to different conditions and the internal composition of the wire, such as the shield and conductor, may also need to be more rugged.

What are harsh environment wires used for?

Harsh environment wires have a number of applications for scenarios where a regular wire would not work. For example, wiring in aerospace engineering often uses this type of wire, as do many applications where wiring needs to be placed underwater. They are often used in industries such as oil and gas, the military and the chemical industry.

Types of harsh environment wire

Harsh environment wires can differ broadly depending on the type of environment they need to be placed in. They can have different insulation materials and thicknesses, making them resistant to higher or lower temperatures, as well as varying lengths and diameters.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 624 項產品
Results per page
Description Price Cross Sectional Area Sheath Colour Wire Style American Wire Gauge Insulation Material Resistant To Core Strands Minimum Operating Temperature Maximum Operating Temperature Operating Temperature Range Length Outer Diameter Voltage Rating Fire Behaviour
RS庫存編號 113-5824
製造零件編號M22759/34-20-9
TWD4,080.00
毎卷:100 米
Reel(s)
0.5 mm² White - 20 AWG ETFE - 19 / 32 AWG -65°C +150°C -65 → +150 °C 100m 1.47mm 600 V ac -
RS庫存編號 878-8212
製造零件編號2840/7 WH005
BrandAlpha Wire
TWD3,366.00
毎卷:30 米
Reel(s)
0.03 mm² White MIL-W-16878 32 PTFE Chemicals, Oils, Solvents 14793 -60°C 200°C -60 → +200 °C 30.5m 0.56mm 250 V -
RS庫存編號 885-0834
BrandRS PRO
TWD3,636.00
毎卷:100 米
Reel(s)
- Black - 20 ETFE - 19/0.2 mm -75°C +150°C -75 → +150 °C 100m 1.55mm 600 V -
RS庫存編號 113-5780
製造零件編號M22759/32-12-9
TWD8,751.00
毎卷:100 米
Reel(s)
3.31 mm² White - 12 AWG ETFE - 37 / 28 AWG -65°C +150°C -65 → +150 °C 100m 2.62mm 600 V ac -
RS庫存編號 885-0822
BrandRS PRO
TWD5,390.00
毎卷:100 米
Reel(s)
- Black - 16 ETFE - 19/0.3 mm -75°C +150°C -75 → +150 °C 100m 2.15mm 600 V -
RS庫存編號 329-9360
製造零件編號55A0811-20-9
TWD3,246.00
毎卷:100 米
Reel(s)
0.6 mm² White - 20 AWG ETFE Chemicals, Electric Arc Tracking, Flame, Fluids 19/32 -65°C +150°C -65 → +150 °C 100m 1.47mm 600 V Flame Retardant, Self-extinguishing
RS庫存編號 253-2127
製造零件編號FLHTC0311-1.50-0
TWD6,986.00
毎卷:100 米
Reel(s)
1.5 mm² Black - - ETFE - 19/0.32 mm -55°C +200°C -55 → +200 °C 100m 1.87mm 600 V Flame Retardant, Low Smoke Density, Self-extinguishing
RS庫存編號 885-0875
BrandRS PRO
TWD8,356.00
毎卷:100 米
Reel(s)
- White - 16 ETFE - 19/0.3 mm -75°C +150°C -75 → +150 °C 100m 2.15mm 600 V -
RS庫存編號 724-4547
製造零件編號51000
BrandLapp
TWD2,717.00
毎卷:100 米
Reel(s)
1.5 mm² Green/Yellow - 15 AWG Silicone Chemicals, Oils 30/0.25 mm -50°C +180°C -50 → +180 °C 100m 2.8mm 300 V -
RS庫存編號 113-5871
製造零件編號M81044/12-22-9
TWD3,646.00
毎卷:100 米
Reel(s)
0.33 mm² White - 22 AWG Polyalkene - 19 / 34 AWG -65°C +150°C -65 → +150 °C 100m 1.19mm 600 V ac -
RS庫存編號 113-5782
製造零件編號M22759/32-16-9
TWD1,737.00
毎卷:100 米
Reel(s)
1.3 mm² White - 16 AWG ETFE - 19 / 29 AWG -65°C +150°C -65 → +150 °C 100m 1.73mm 600 V ac -
RS庫存編號 113-5784
製造零件編號M22759/32-20-9
TWD3,381.00
毎卷:100 米
Reel(s)
0.5 mm² White - 20 AWG ETFE - 19 / 32 AWG -65°C +150°C -65 → +150 °C 100m 1.27mm 600 V ac -
RS庫存編號 253-1821
製造零件編號FLHTC0311-0.25-2
TWD3,005.00
毎卷:100 米
Reel(s)
0.25 mm² Red - 23 ETFE - 19/0.127 mm -55°C +200°C -55 → +200 °C 100m 1mm 600 V Flame Retardant, Low Smoke Density, Self-extinguishing
RS庫存編號 841-7131
BrandRS PRO
TWD2,632.00
毎卷:100 米
Reel(s)
0.08 mm² Black BS3G210 28 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.12 mm -75°C 200°C -75 → +200 °C 100m 0.71mm 300 V -
RS庫存編號 841-7181
BrandRS PRO
TWD2,921.00
毎卷:100 米
Reel(s)
0.12 mm² Black BS3G210 26 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.15 mm -75°C 200°C -75 → +200 °C 100m 0.8mm 300 V -
RS庫存編號 841-7156
BrandRS PRO
TWD2,320.00
毎卷:100 米
Reel(s)
0.08 mm² Green BS3G210 28 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.12 mm -75°C 200°C -75 → +200 °C 100m 0.71mm 300 V -
RS庫存編號 841-7178
BrandRS PRO
TWD874.00
毎卷:25 米
Reel(s)
0.12 mm² Red BS3G210 26 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.15 mm -75°C 200°C -75 → +200 °C 25m 0.8mm 300 V -
RS庫存編號 841-7166
BrandRS PRO
TWD892.00
毎卷:25 米
Reel(s)
0.12 mm² Black BS3G210 26 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.15 mm -75°C 200°C -75 → +200 °C 25m 0.8mm 300 V -
RS庫存編號 841-7188
BrandRS PRO
TWD2,921.00
毎卷:100 米
Reel(s)
0.12 mm² Red BS3G210 26 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.15 mm -75°C 200°C -75 → +200 °C 100m 0.8mm 300 V -
RS庫存編號 111-9559
製造零件編號3050 GY005
BrandAlpha Wire
TWD1,078.00
毎卷:30 米
Reel(s)
0.23 mm² Green/Yellow UL1007 24 AWG PVC Flame 7/0.20 mm -40°C +80°C -40 → +80 °C 30m 1.42mm 300 V -