Copper Wire

What is copper wire?
A conductor is a metal material which allows the flow of electricity to pass through it. Electrical conductors, in this case copper are used to form wires. A wire is a long length of conductive metal used in the electrical wiring industry. Wire is made by passing the base material through a hole in a die or draw plate to reduce the overall size. The process is repeated to reduce the diameter further to its final size.The copper wires are then ready for the annealing process. Annealing involves the wires being heated up to a very high temperature and then allowed to cool naturally. This clever process helps to eliminate any internal weaknesses and strengthens the metal. Annealing also improves the conductivity of the metal. Copper is the second most conductive material in the world after silver and due to its excellent physical properties copper wire is used in almost every electrical application.
Types of copper wire
Copper wire more often than not has some sort of coating.The type of coating depends on where the copper wire will be used.
Enamelled Wire or (magnet wire) is a wire coated with a thin layer of varnish. Enamelled copper wire is used for the construction of transformers, motors, inductors, electromagnets.
Tinned Wire is a copper wire that has had a thin layer of tin applied to the outer surface of the material. Tinning the wire strengthens the coppers natural properties making it more resistant to high temperatures, humid and wet conditions. Tinned copper wire is very easy to solder making it useful for connecting components and internal contacts.
Copper wire is a single solid conductor. The size of the wire can be quoted in three different ways. By the size of the strand, the outer diameter or by its gauge.
Strand Sizing will be typically shown like 1/0.2 mm 1/ 0.5 mm 1/0.63 mm. The first number before the slash will denote the number of conductors, in this case 1 single solid conductor. The second number after the slash refers to the OD of the solid conductor.
Outer Diameter is self-explanatory, it refers to the overall outside diameter of the single solid conductor.
American Wire Gauge or AWG is a standard system set for the measurement of the cross sectional area of the solid conductor. AWG sizes are not relative, the higher the AWG number the thinner or smaller the wire, and the lower the AWG the thicker or bigger the wire will be.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 32 項產品
Results per page
Description Price Cross Sectional Area American Wire Gauge Core Strands Insulation Material Outer Diameter Length Finish Wire Style Maximum Operating Temperature Shield Type Operating Temperature Range Standards Met Cable Type
RS庫存編號 337-7044
製造零件編號CUL100/0.75
BrandBlock
TWD198.00
單位
0.4 mm² 21 AWG 1/0.75 mm PUR 0.75mm 20m Enamelled - +155°C Unshielded Maximum of +155 °C - Single Core
RS庫存編號 337-7038
製造零件編號CUL100/1.12
BrandBlock
TWD256.00
單位
1.1 mm² 17 AWG 1/1.12 mm PUR 1.12mm 9m Enamelled - - Unshielded Maximum of +155 °C - Single Core
RS庫存編號 779-0744
製造零件編號CUL 500/1,12
BrandBlock
TWD641.00
單位
1.1 mm² 17 AWG - PUR 1.12mm 44m Enamelled - +155°C - - - Single Core
RS庫存編號 779-0700
製造零件編號CUL 100/0,28
BrandBlock
TWD335.00
單位
0.06 mm² 29 AWG 1/0.28 mm PUR 0.28mm 175m Enamelled - +155°C - - - Single Core
RS庫存編號 779-0716
製造零件編號CUL 100/0,63
BrandBlock
TWD199.00
單位
0.33 mm² 22 AWG 1/0.63 mm PUR 0.63mm 28m Enamelled - +155°C - - - Single Core
RS庫存編號 170-7457
製造零件編號CUL 100/0,28
BrandBlock
TWD185.00
個 (以毎袋:5)
單位
0.06 mm² 29 AWG 1/0.28 mm PUR 0.28mm 175m Enamelled - +155°C - - - Single Core
RS庫存編號 161-7766
製造零件編號CUL 100/0,63
BrandBlock
TWD171.60
個 (以毎袋:5)
單位
0.33 mm² 22 AWG 1/0.63 mm PUR 0.63mm 28m Enamelled - +155°C - - - Single Core
RS庫存編號 161-7764
製造零件編號CUL 100/0,22
BrandBlock
TWD210.20
個 (以毎袋:5)
單位
0.04 mm² 31 AWG 1/0.22 mm PUR 0.22mm 215m Enamelled - +155°C - - - Single Core
RS庫存編號 779-0735
製造零件編號CUL 500/1,00
BrandBlock
TWD642.00
單位
0.82 mm² 18 AWG 1/1.0 mm PUR 1mm 56m Enamelled - +155°C - - - Single Core
RS庫存編號 161-7765
製造零件編號CUL 100/1,00
BrandBlock
TWD171.60
個 (以毎袋:5)
單位
0.82 mm² 18 AWG 1/1.0 mm PUR 1mm 11m Enamelled - +155°C - - - Single Core
RS庫存編號 337-7088
製造零件編號CUL100/0.10
BrandBlock
TWD439.00
單位
- 38 AWG 1/0.1 mm PUR 0.1mm 1144m Enamelled - - Unshielded Maximum of +155 °C - Single Core
RS庫存編號 779-0738
製造零件編號CUL 500/0,75
BrandBlock
TWD642.00
單位
0.4 mm² 21 AWG 1/0.75 mm PUR 0.75mm 99m Enamelled - +155°C - - - Single Core
RS庫存編號 779-0690
製造零件編號CUL 100/0,22
BrandBlock
TWD244.00
單位
0.04 mm² 31 AWG 1/0.22 mm PUR 0.22mm 215m Enamelled - +155°C - - - Single Core
RS庫存編號 779-0696
製造零件編號CUL 100/0,15
BrandBlock
TWD537.00
單位
- 35 AWG 1/0.15 mm PUR 0.15mm 509m Enamelled - +155°C - - - Single Core
RS庫存編號 779-0747
製造零件編號CUL 500/1,32
BrandBlock
TWD694.00
單位
1.3 mm² 16 AWG 1/1.32 mm PUR 1.32mm 32m Enamelled - +155°C - - - Single Core
RS庫存編號 337-7050
製造零件編號CUL100/0.40
BrandBlock
TWD209.00
單位
0.13 mm² 26 AWG 1/0.4 mm PUR 0.4mm 69m Enamelled - - Unshielded Maximum of +155 °C - Single Core
RS庫存編號 779-0703
製造零件編號CUL 100/0,35
BrandBlock
TWD291.00
單位
0.11 mm² 27 AWG 1/0.35 mm PUR 0.35mm 87m Enamelled - +155°C - - - Single Core
RS庫存編號 170-7458
製造零件編號CUL 100/0,35
BrandBlock
TWD185.00
個 (以毎袋:5)
單位
0.11 mm² 27 AWG 1/0.35 mm PUR 0.35mm 87m Enamelled - +155°C - - - Single Core
RS庫存編號 779-0750
製造零件編號CUL 500/1,80
BrandBlock
TWD789.00
單位
2.5 mm² - 1/1.80 mm PUR 1.8mm 17m Enamelled - +155°C - - - Single Core
RS庫存編號 779-0725
製造零件編號CUL 500/0,50
BrandBlock
TWD676.00
單位
0.2 mm² 24 AWG 1/0.50 mm PUR 0.5mm 221m Enamelled - +155°C - - - Single Core