Twisted Ribbon Cable

Twisted ribbon cables consist of a number of coloured wires laid out flat next to one another. They have alternate parallel and twisted pair conductor sections. The twisted pairs reduce cross talk, while the parallel conductors make termination easy. The cables are coloured individually to make them easier to distinguish from one another, which makes connecting the wires quicker and easier.

What are twisted ribbon cables used for?

Twisted ribbon cables are most often used for internal peripherals in computer systems, for example in CD drives and hard drives, as well as in some audio and digital equipment. They are also useful for mass termination and are good as a space- and weight-saving measure.

Types of twisted ribbon cables

Twisted ribbon cables mainly differ by the numbers of pairs that they have. The cables can be of different lengths and sizes, and they can have varying resistance to high and low temperatures. Finally, they can have different voltage ratings and capacitance.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 15,共 15 項產品
Results per page
Description Price Number of Ways Width Pitch Reel Length Voltage Rating Capacitance Characteristic Impedance Number of Pairs Minimum Operating Temperature Maximum Operating Temperature American Wire Gauge Cable Shape Conductor Strand Type Core Strands
RS庫存編號 190-2042
製造零件編號1700-50
Brand3M
TWD353.20
單位
50 63.5 mm 1.27mm 30m 300 V 52.2 pF/m 122 Ω 25 -20°C +80°C 28 Ribbon Stranded 7/36
RS庫存編號 111-8900
製造零件編號1700-50
Brand3M
TWD15,341.00
毎卷:30 米
Reel(s)
50 63.5 mm 1.27mm 30m 300 V 52.2 pF/m 122 Ω 25 -20°C +80°C 28 Ribbon Stranded 7/36
RS庫存編號 693-7719
製造零件編號09180167006
BrandHARTING
TWD7,031.00
毎卷:30 米
Reel(s)
16 20.98 mm 1.27mm 30m 300 V 49 pF/m 105 Ω 2 -20°C +105°C 28 Ribbon Stranded -
RS庫存編號 234-382
BrandRS PRO
TWD4,150.00
1 盒 30 米
Box(es)
16 20.98 mm 1.27mm 30m 300 V 49.2 pF/m 100 Ω 8 -20°C +80°C 28 Ribbon Stranded 7/36
RS庫存編號 190-2051
製造零件編號1700-34
Brand3M
TWD227.50
單位
34 43.2 mm 1.27mm 30m 300 V 52.2 pF/m 122 Ω 17 -20°C +80°C 28 Ribbon Stranded 7/36
RS庫存編號 693-7725
製造零件編號09180347006
BrandHARTING
TWD18,402.00
毎卷:30 米
Reel(s)
34 43.84 mm 1.27mm 30m 300 V 49 pF/m 105 Ω 17 -20°C +105°C 28 Ribbon Stranded -
RS庫存編號 693-7728
製造零件編號09180207006
BrandHARTING
TWD11,271.00
毎卷:30 米
Reel(s)
20 26.06 mm 1.27mm 30m 300 V 49 pF/m 105 Ω 10 -20°C +105°C 28 Ribbon Stranded -
RS庫存編號 126-4924
製造零件編號1700-34
Brand3M
TWD6,825.00
毎卷:30 米
Reel(s)
34 43.2 mm 1.27mm 30m 300 V 52.2 pF/m 122 Ω 17 -20°C +80°C 28 Ribbon Stranded 7/36
RS庫存編號 111-8887
製造零件編號1700-20
Brand3M
TWD5,053.00
毎卷:30 米
Reel(s)
20 25.4 mm 1.27mm 30m 300 V 52.2 pF/m 122 Ω 10 - - 28 Ribbon Stranded 7/36
RS庫存編號 126-4902
製造零件編號1700-14
Brand3M
TWD4,287.00
毎卷:30 米
Reel(s)
14 17.8 mm 1.27mm 30m 300 V 52.2 pF/m 122 Ω 7 - - 28 Ribbon Stranded 7/36
RS庫存編號 190-2048
製造零件編號1700-14
Brand3M
TWD20,585.00
毎卷:150 米
Reel(s)
14 17.8 mm 1.27mm 30m 300 V 52.2 pF/m 122 Ω 7 - - 28 Ribbon Stranded 7/36
RS庫存編號 126-4918
製造零件編號1700-16
Brand3M
TWD6,650.00
毎卷:30 米
Reel(s)
16 20.3 mm 1.27mm 30m 300 V 52.2 pF/m 122 Ω 8 -20°C +80°C 28 Ribbon Stranded 7/36
RS庫存編號 2509152037
製造零件編號9V28050 000H100
BrandBelden
TWD18,730.00
毎卷:30 米
Reel(s)
- - - - - - - - - - - - - -
RS庫存編號 2509152009
製造零件編號9V28034 000H100
BrandBelden
TWD12,821.00
毎卷:30 米
Reel(s)
- - - - - - - - - - - - - -
RS庫存編號 2509099239
製造零件編號159-2832-040
TWD11,501.00
毎卷:30 米
Reel(s)
- - - - - - - - - - - - - -