Flat Ribbon Cable

A flat ribbon cable, also known as multiplanar cables, are thin cable composed of multiple small-grade cables placed parallel to each other. With each core situated side by side, they form a wide flat cable resembling a piece of ribbon.
Where might I use one?
This type of cable is mostly used in electronic systems that require multiple data buses to link internal peripherals, such as disk drives to their respective drive controllers. Colour coding is implemented in ribbon cables to avoid reverse connections, with the edge of the cable marked with a red stripe to be connected to pin 1 on the connector.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 5,共 5 項產品
Results per page
Description Price Number of Ways Pitch American Wire Gauge Reel Length Width Cable Shape Sheath Colour Voltage Rating Hi-Flex Screened/Unscreened Conductor Strand Type Number of Strands Minimum Operating Temperature Maximum Operating Temperature
RS庫存編號 708-2030
製造零件編號191-3005-068
TWD8,021.00
單位
68 0.635mm 30 30m 43.18 mm Ribbon Grey 150 V - Unscreened Stranded 7 - -
RS庫存編號 754-2236
製造零件編號191-2815-044
TWD4,871.00
毎卷:30 米
Reel(s)
44 1mm 28 - 43.89 mm Planar Grey 300 V - Unscreened Stranded 7 -20°C +105°C
RS庫存編號 754-2214
製造零件編號111-2803-020
TWD6,869.00
毎卷:30 米
Reel(s)
20 - 28 - 17.78 mm Ribbon Multicoloured 300 V - Unscreened Stranded 7 - -
RS庫存編號 841-7077
製造零件編號151-2831-060
TWD17,594.00
毎卷:30 米
Reel(s)
60 1.27mm 28 - 3.06 in Ribbon Black/Grey 150 V, 300 V - Screened Stranded 7 - +105°C
RS庫存編號 2509099627
製造零件編號191-2811-010
TWD6,362.00
毎卷:30 米
Reel(s)
- - - - - - - - - - - - - -