Fibre Optic Cable

Fibre optic cables are network cables that contain one or more transparent optical fibres that are used to carry light. The optical fibres are typically glass or plastic pipes contained in a protective tube suitable for long distance, very high performance data networking and telecommunications. A key advantage of fibre optic cables over metal conductor cables is superior performance in terms of bandwidth and data carrying performance.
Fibre optic cables have revolutionised networking due to their ability to transmit signals extremely fast, have a higher bandwidth and are less susceptible to interference. Fibre optic cables are in internet, phone and TV applications. They’re also used in decorative lighting, for example you can get fibre optic Christmas trees. Their ability to save space means that they are used in lighting and safety features of cars. They are used in the medical field, mechanical inspections and can be used as fibre optic sensors for electrical currents, sounds and chemicals.

How do Fibre Optic Cables Work?
Fibre optic cables carry communication signals using pulses of light generated by small lasers or light-emitting diodes (LEDs). The cable consists of one or more strands each approximately the thickness of a human hair. The centre of each strand is called the core, this core is the pathway for light to travel. The core is surrounded by a layer of glass that reflects light inward to avoid loss of signal and allow the light to pass through bends in the cable.

Types of Fibre Optic Cable
• Single-Mode: The simplest form in which all signals travel down the middle of the fibre without reflection. Suitable for data transmission over long distances (>100 km)
• Multimode: Around 10 times bigger than single-mode fibres, allowing light beams to travel through various paths (or multiple modes). Suitable for data transmission over relatively short distances (≤2 km)
Optical fibres are classified according to their modal type and transmission speeds: OM1 – Multimode 62.5/125 μm & OM2 – Multimode 50/125 μm 1 Gbit.
Fibre optic cable assemblies consist of a group of fibre optic wires gathered together in a protective casing. They’re used to transmit data, using total internal refraction of light. The individual strands are often coated with a material such as plastic to prevent the fibre from damage and the assembly may also have a layer of light-absorbing glass between fibres to prevent interference if light leaks from one fibre.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 10,共 10 項產品
Results per page
Description Price Length Propagation Mode Terminated/Unterminated Connector A Connector B Core Diameter Reel Length Number of Cores Sheath Material Minimum Bend Radius Sheath Colour Cable Construction Data Rate Fibre Type
RS庫存編號 201-0847
製造零件編號HFBR-RNS002Z
BrandBroadcom
TWD233.00
單位
2m Single Mode Terminated SC SC - - - - - - - - -
RS庫存編號 818-8858
製造零件編號HFBR-RLS010Z
BrandBroadcom
TWD469.00
單位
10 m Single Mode Terminated - - 1060µm - 1 - - Black Simplex - -
RS庫存編號 451-035
製造零件編號HFBR-RUS100Z
BrandBroadcom
TWD2,686.00
單位
100m Single Mode Unterminated Unterminated Unterminated 1mm - 1 - - Black Simplex - -
RS庫存編號 818-8852
製造零件編號HFBR-RNS001Z
BrandBroadcom
TWD273.00
單位
1 m Single Mode Terminated - - 1060µm - 1 - - Black Simplex - -
RS庫存編號 818-8877
製造零件編號HFBR-RUD100Z
BrandBroadcom
TWD5,588.00
單位
100m Single Mode Unterminated Unterminated Unterminated 1060µm - 2 - - Black Duplex - -
RS庫存編號 755-9953
製造零件編號HFBR-RLS001Z
BrandBroadcom
TWD273.00
單位
1m Single Mode Terminated HFBR-RL HFBR-RL 1.06mm - - - - Black - - -
RS庫存編號 801-9279
製造零件編號HFBR-EUD500Z
BrandBroadcom
TWD19,981.00
單位
500m Single Mode Unterminated Unterminated Unterminated 1.06mm - 2 - - Black Duplex - -
RS庫存編號 818-8864
製造零件編號HFBR-RSD005Z
BrandBroadcom
TWD725.00
單位
5 m - Terminated - - 1000µm - - - - - Duplex - -
RS庫存編號 755-9956
製造零件編號HFBR-RMD010Z
BrandBroadcom
TWD1,201.00
單位
10m Single Mode Terminated HFBR-RM HFBR-RM 1.06mm - - - - Black - - -
RS庫存編號 451-039
製造零件編號HFBR-RUS500Z
BrandBroadcom
TWD11,426.00
單位
500m Single Mode Unterminated Unterminated Unterminated 1mm - 1 - - Black Simplex - -