Cat7 Cable

Category 7 cable, more commonly known as a Cat7 or Cat-7 cable, is used for the cabling infrastructure of Gigabit Ethernet. Cat7 cable was developed with strict specifications on crosstalk and EMI protection. For more about its key features and applications, please see our complete guide to Cat7 cable.

Uses

The cable features four individually shielded pairs as well as an overall cable shield to protect the signals from crosstalk and EMI. Cat7 cables are designed for use in Industrial Ethernet networks, designed to withstand the entire spectrum of environmental and mechanical hazards, from temperature extremes and sunlight to solvents, oils, chemicals and moisture.

Support

Cat7 can support 10 Gbps, but laboratory tests have successfully shown its ability to transmit up to 40 Gbps at 50 meters and even 100 Gbps at 15 meters. The cabling can support frequencies of up to 600 MHz.

Connectors

Cat7 cable is commonly terminated using a GG45 connector, which is backwards compatible with the RJ45 connectors (8p8c) used on Cat6 or Cat5e cable.

  • GG45: The GG45 connector has four additional conductors that provide support for frequencies of up to 600 MHz.
  • TERA: Cat7 cable may also be terminated using TERA connectors, which have a unique footprint and is not compatible with a standard RJ45 (8p8c) connector. The TERA connector is also capable of supporting frequencies of up to 600 MHz.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 30 項產品
Results per page
Description Price Length Terminated/Unterminated Connector Type Shield Type Sheath Colour Outer Sheath Material Outer Diameter Core Strands Fire Behaviour American Wire Gauge
RS庫存編號 113-5905
BrandRS PRO
TWD7,256.00
毎卷:100 米
Reel(s)
100m Unterminated Unterminated/Unterminated S/FTP Black PVC 8mm - - 23 AWG
RS庫存編號 419-5411
製造零件編號1885ENH.03500
BrandBelden
TWD55,768.00
毎卷:500 米
Reel(s)
500m Unterminated Unterminated/Unterminated S/FTP Grey LSZH 7.7mm 1/23 Low Smoke Zero Halogen (LSZH) 23 AWG
RS庫存編號 913-1831
製造零件編號09456000693
BrandHARTING
TWD25,332.00
毎卷:50 米
Reel(s)
50m Unterminated Unterminated/Unterminated S/FTP Black LSZH 8.8mm 7/24 Flame Retardant, Low Smoke Zero Halogen (LSZH) -
RS庫存編號 741-8495
製造零件編號CA77-002M0-2
TWD1,680.00
單位
2m Terminated Male RJ45/Male RJ45 - Orange - - - - -
RS庫存編號 211-5760
BrandRS PRO
TWD4,329.00
毎卷:100 米
Reel(s)
100m Unterminated - S/FTP Blue LSZH - - LSZH -
RS庫存編號 201-0678
製造零件編號SF6004PUR10
BrandCAE Groupe
TWD13,074.00
毎卷:100 米
Reel(s)
100m Unterminated Femelle R45 S/FTP Green PUR - - - 23 AWG
RS庫存編號 741-8499
製造零件編號CA77-003M0-8
TWD1,833.00
單位
3m Terminated Male RJ45/Male RJ45 - Grey - - - - -
RS庫存編號 211-5762
BrandRS PRO
TWD4,329.00
毎卷:100 米
Reel(s)
100m Unterminated - S/FTP Grey LSZH - - LSZH -
RS庫存編號 162-3194
製造零件編號BE43802.00500
BrandBelden
TWD212,982.00
毎卷:500 米
Reel(s)
500m Unterminated Unterminated/Unterminated S/FTP Blue LSZH 8.1mm 19/36 Low Smoke Zero Halogen (LSZH) 24 AWG
RS庫存編號 201-0679
製造零件編號SF600P4PUR10
BrandCAE Groupe
TWD10,603.00
毎卷:100 米
Reel(s)
100m Unterminated Male RJ45 S/FTP Green PUR - - - 23 AWG
RS庫存編號 807-9580
製造零件編號2170475
BrandLapp
TWD19,102.00
毎卷:50 米
Reel(s)
50m Unterminated Unterminated/Unterminated S/FTP Green PUR 8.7mm - - 22 AWG
RS庫存編號 211-5759
BrandRS PRO
TWD4,363.00
毎卷:100 米
Reel(s)
100m Unterminated - S/FTP White LSZH - - LSZH -
RS庫存編號 113-5904
BrandRS PRO
TWD4,623.00
毎卷:100 米
Reel(s)
100m Unterminated Unterminated/Unterminated U/FTP Black LSZH 7.8mm - Low Smoke Zero Halogen (LSZH) -
RS庫存編號 211-5763
BrandRS PRO
TWD21,219.00
毎卷:500 米
Reel(s)
500m Unterminated - S/FTP Grey LSZH - - LSZH -
RS庫存編號 113-5903
BrandRS PRO
TWD4,827.00
毎卷:100 米
Reel(s)
100m Unterminated Unterminated/Unterminated U/FTP Black PVC 7.5mm - - -
RS庫存編號 113-5907
BrandRS PRO
TWD4,841.00
毎卷:100 米
Reel(s)
100m Unterminated Unterminated/Unterminated U/FTP Grey LSZH 7.8mm - Low Smoke Zero Halogen (LSZH) -
RS庫存編號 113-5908
BrandRS PRO
TWD5,885.00
毎卷:100 米
Reel(s)
100m Unterminated Unterminated/Unterminated S/FTP Grey PVC 8mm - - 23 AWG
RS庫存編號 161-1946
製造零件編號2170934
BrandLapp
TWD13,822.00
毎卷:100 米
Reel(s)
100m Unterminated Unterminated/Unterminated S/FTP Green Polyurethane 6.4mm 7/0.16 Flame Retardant, Halogen Free 26 AWG
RS庫存編號 211-5761
BrandRS PRO
TWD20,128.00
毎卷:500 米
Reel(s)
500m Unterminated - S/FTP Blue LSZH - - LSZH -
RS庫存編號 146-2717
製造零件編號74004 BK002
BrandAlpha Wire
TWD20,290.00
毎卷:152 米
Reel(s)
152m Unterminated Unterminated/Unterminated Tinned Copper Braid Black PUR 0.27mm 7/34 Low Smoke Zero Halogen (LSZH) 26 AWG