Cat6a Cable

Cat 6a cables or Category 6a cables are an high speed type of ethernet cable or patch cable as they're also known. They are used as a commonly within various types of industries and workplaces, including offices and warehouses requiring a network. Anywhere which has an internet connection, it's almost a guarantee you'll find one of these network cables.

Who would use Cat6a?
Various industries use these cables, but they are also used within the home. After installation, some common applications include:

• Computers and Laptops
• Televisions
• Wifi access points
• Network enabled appliances
• Telephones

There are various types of shielded and unshielded versions of these cables, including, but not limited to:
• F/UTP
• S/FTP
• U/FTP
• Tinned Copper braid
• Bare copper

What kind of cable connector is used?
RJ-45 is the standard connector used with a Cat6a cable assembly. RJ45 is the universal connector used with 99% of network devices. Other connectors may be installed onto a Cat6a cable, but if you're selecting a pre-wired cat6a cable, then more often than not, RJ45 is the connector that would be used.

What is a Cat6a cable used for?
Cat6a ethernet cables are used as data cables, directly linking a router or a modem to the device accessing the ethernet. Cat6a is a great choice for large spaces which may not be able to connect to the ethernet within a short distance.

What is the difference between Cat6a and Cat6?
The main difference between a Cat6a cable and a Cat6 cable would be the amount of bandwidth frequency they can support. Cat 6a can support double the amount of a Cat 6 around 500 MHz. After installation, Cat6a will also perform at 10 gigabits at 100 m, which is actually over the allocated length for a Cat6 cable (37 m). If choosing between the two, Cat6a is the more logical choice, especially for applications which may require networks at further distances apart.

What about safety?
As a standard, every Cat6a cable is listed as at least LSZH (Low Smoke Zero Halogen). Meaning these cables will emit a very little amount of smoke and no halogen if exposed to a high heat source. Although you should always check the kind of shielded version you need, especially in a high heat environment.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 161 項產品
Results per page
Description Price Length Terminated/Unterminated Connector Type Shield Type Sheath Colour Outer Sheath Material Number of Strands Outer Diameter Core Strands Fire Behaviour
RS庫存編號 123-5546
製造零件編號XS6W-6LSZH8SS300CM-B
BrandOmron
TWD1,093.00
單位
3m Terminated Male RJ45/Male RJ45 FTP, STP Blue LSZH - - - -
RS庫存編號 123-5548
製造零件編號XS6W-6LSZH8SS1000CM-B
BrandOmron
TWD2,235.00
單位
10m Terminated Male RJ45/Male RJ45 FTP, STP Blue LSZH - - - -
RS庫存編號 226-788
製造零件編號F5554SH
TWD5,979.00
毎卷:100 米
Reel(s)
100m Unterminated Unterminated/Unterminated F/FTP Purple LSZH 1 7.4mm 1XAWG23 Low Smoke Zero Halogen (LSZH)
RS庫存編號 123-5549
製造零件編號XS6W-6LSZH8SS20CM-Y
BrandOmron
TWD652.00
單位
200mm Terminated Male RJ45/Male RJ45 FTP, STP Yellow LSZH - - - -
RS庫存編號 611-6549
製造零件編號L00002A0120
TWD512.00
單位
3m Terminated Male RJ45/Male RJ45 S/FTP Grey LSZH - - 4x2xAWG 27/7 -
RS庫存編號 775-4858
製造零件編號PCD-07000-0E
TWD399.00
單位
1m Terminated Male RJ45/Male RJ45 STP Grey LSZH - - - -
RS庫存編號 775-4864
製造零件編號PCD-07004-0E
TWD898.00
單位
5m Terminated Male RJ45/Male RJ45 STP Grey LSZH - - - -
RS庫存編號 803-3250
製造零件編號1416347
TWD32,207.00
單位
100m Unterminated - S/FTP Blue PUR - 6.4mm - -
RS庫存編號 778-5174
BrandRS PRO
TWD386.00
單位
2m Terminated Male RJ45/Male RJ45 S/FTP Black LSZH - - - -
RS庫存編號 136-7982
製造零件編號ET426305
TWD13,299.00
毎卷:305 米
Reel(s)
305m Unterminated - S/FTP Black PVC 4 6mm - LSZH
RS庫存編號 188-1379
製造零件編號09488484745050
BrandHARTING
TWD1,543.00
單位
5m Terminated RJ45 S/FTP - - - - - -
RS庫存編號 775-4877
製造零件編號PCD-07009-0E
TWD1,515.00
單位
10m Terminated Male RJ45/Male RJ45 STP Grey LSZH - - - -
RS庫存編號 186-1621
製造零件編號6ASPAT2MAQ
TWD550.00
單位
2m Terminated Male RJ45/Male RJ45 Shielded (STP) Light Blue PVC - - - -
RS庫存編號 188-1380
製造零件編號09488484745100
BrandHARTING
TWD2,331.00
單位
10m Terminated VarioBoot RJ45 S/FTP - - - - - -
RS庫存編號 175-6560
製造零件編號2203ELY.00500
BrandBelden
TWD19,190.00
毎卷:500 米
Reel(s)
500m Unterminated - U/FTP Blue LSZH 8 6.9mm - Low Smoke Zero Halogen (LSZH)
RS庫存編號 123-5552
製造零件編號XS6W-6LSZH8SS100CM-Y
BrandOmron
TWD944.00
單位
1m Terminated Male RJ45/Male RJ45 FTP, STP Yellow LSZH - - - -
RS庫存編號 162-3166
製造零件編號1303E.00305
BrandBelden
TWD50,091.00
毎卷:305 米
Reel(s)
305m Unterminated - S/FTP Black PVC - 8.7mm - Flame Retardant
RS庫存編號 186-1622
製造零件編號6ASPAT3MBK
TWD717.00
單位
3m Terminated Male RJ45/Male RJ45 Shielded (STP) Black PVC - - - -
RS庫存編號 175-6548
製造零件編號2200ELY.00500
BrandBelden
TWD19,857.00
毎卷:500 米
Reel(s)
500m Unterminated - F/UTP Blue LSZH 8 7.2mm - Low Smoke Zero Halogen (LSZH)
RS庫存編號 144-6062
製造零件編號1711815-5
BrandCOMMSCOPE
TWD1,497.00
單位
5m Terminated Male RJ45/Male RJ45 S/FTP White LSZH - - - -