Cat6 Cable

What is a Cat6 Cable?
A Category 6 cable is more commonly known as a Cat6, it is a standardised twisted pair cable used for Ethernet and other physical layers that are backwards compatible with previous iterations, such as Cat5/5E and Cat3. It is compatible with fast Ethernet 10BASE-T, 100BASE-TX and Gigabit networks.
Where can I use a Cat6 Cable?
In gigabit Ethernet based computer networks, Cat6 cables can also be used for video and telephone applications. They’re designed for high speed data transmission and minimised crosstalk.
What kind of Cat6 cable should I buy?
Our Cat6 cables feature 250 MHz bandwidth and are available in LSZH (Low smoke zero halogen).
• LSZH cables are used in poorly ventilated environments because they release fewer toxic and corrosive gases.
• LSZH Cat6's are used in the rail industry, tanks, aircraft's, offshore installations and ships. Shielded options may be necessary in environments affected by high EMI (electromagnetic interference).
• Solid cables feature conductors that are made of one solid metal wire. These don’t always offer flexibility. Solid cables are better at transmitting signals over longer distances. Solid Cat 6 cables are found within walls, conduits and ceiling spaces.
• Stranded cables consist of multiple fine strands of wires, twisted around each other in each conductor to form a larger wire. They are ideal for use as patch cords and other shorter network cables.
What's the difference between shielded & unshielded (UTP) Ethernet Cable?
• UTP (unshielded twisted pair) cables provide resistance to electromagnetic interference (EMI) and radio frequency interference (RFI). This is due to their construction with twisted cables. However, when close to other machines, power cables, and electronics, they can be affected by EMI and RFI.
• Shielded cables provide greater resistance to EMI and RFI. Shielded cables, sometimes known as STP (shielded twisted pair) cables ensure faster transmission speeds, fewer data errors and less crosstalk.
Cable assemblies
Cat6 cable assemblies are ideal for networking connections between devices. Cat6 cables assemblies are a group of cables gathered together in a protective casing, used to connect up computer networks. Cat6 Cables Assemblies normally feature an RJ45 connector. An RJ45 is a type of connector that’s used for Ethernet Networking. They can support 10 gigabit Ethernet over distances of up to 55m.

...
顯示內容 隱藏內容

篩選條件

正在檢視 501 - 509,共 509 項產品
Results per page
Description Price Length Terminated/Unterminated Connector Type Shield Type Sheath Colour Outer Sheath Material Outer Diameter Core Strands Fire Behaviour Cable Type Attenuation Cable Shape Wiring Configuration IP Rating
RS庫存編號 196-3835
製造零件編號N6PAT50CMBKS
BrandStartech
TWD82.00
單位
500mm Terminated Male RJ-45 UTP Black PVC - - Low Smoke Zero Halogen (LSZH) - - - - -
RS庫存編號 790-0001
製造零件編號PCD-04003-0K
TWD393.00
單位
2m Terminated Male RJ45/Male RJ45 F/UTP Yellow LSZH - - - Cat6, Ethernet - - Straight Through -
RS庫存編號 765-9066
製造零件編號09474747121
BrandHARTING
TWD1,885.00
單位
10m Terminated Male RJ45/Male RJ45 SF/UTP Yellow PUR - - - - - - Straight Through -
RS庫存編號 557-010
BrandRS PRO
TWD283.00
單位
5m Terminated Male RJ45/Male RJ45 U/UTP Grey PVC - - - Cat6, Ethernet - - Straight Through -
RS庫存編號 157-159
製造零件編號C6CPCS010-188HB
BrandBrand-Rex
TWD483.00
單位
1m Terminated Male RJ45/Male RJ45 S/FTP Red LSZH - - - - - - Straight Through -
RS庫存編號 410-3333
製造零件編號851-15068 410-3333
TWD711.00
單位
5m Terminated Male RJ45/Male RJ45 F/UTP Grey PVC - - - - - - Straight Through -
RS庫存編號 157-143
製造零件編號C6CPCS010-488HB
BrandBrand-Rex
TWD483.00
單位
1m Terminated Male RJ45/Male RJ45 S/FTP Blue LSZH - - - - - - Straight Through -
RS庫存編號 157-137
製造零件編號C6CPCS050-188HB
BrandBrand-Rex
TWD636.00
單位
5m Terminated Male RJ45/Male RJ45 S/FTP Red LSZH - - - - - - Straight Through -
RS庫存編號 2508344339
製造零件編號7931A 0101000
BrandBelden
TWD85,002.00
毎卷:304 米
Reel(s)
- - - - - - - - - - - - - -