Cat6 Cable

What is a Cat6 Cable?A Category 6 cable is more commonly known as a Cat6, it is a standardised twisted pair cable used for Ethernet and other physical layers that are backwards compatible with previous iterations, such as Cat5/5E and Cat3. It is compatible with fast Ethernet 10BASE-T, 100BASE-TX and Gigabit networks. Where can I use a Cat6 Cable?In gigabit Ethernet based computer networks, Cat6 cables can also be used for video and telephone applications. Theyre designed for high speed data transmission and minimised crosstalk.What kind of Cat6 cable should I buy?Our Cat6 cables feature 250 MHz bandwidth and are available in LSZH (Low smoke zero halogen). LSZH cables are used in poorly ventilated environments because they release fewer toxic and corrosive gases. LSZH Cat6's are used in the rail industry, tanks, aircraft's, offshore installations and ships. Shielded options may be necessary in environments affected by high EMI (electromagnetic interference). Solid cables feature conductors that are made of one solid metal wire. These dont always offer flexibility. Solid cables are better at transmitting signals over longer distances. Solid Cat 6 cables are found within walls, conduits and ceiling spaces. Stranded cables consist of multiple fine strands of wires, twisted around each other in each conductor to form a larger wire. They are ideal for use as patch cords and other shorter network cables.What's the difference between shielded & unshielded (UTP) Ethernet Cable? UTP (unshielded twisted pair) cables provide resistance to electromagnetic interference (EMI) and radio frequency interference (RFI). This is due to their construction with twisted cables. However, when close to other machines, power cables, and electronics, they can be affected by EMI and RFI. Shielded cables provide greater resistance to EMI and RFI. Shielded cables, sometimes known as STP (shielded twisted pair) cables ensure faster transmission speeds, fewer data errors and less crosstalk. Cable assembliesCat6 cable assemblies are ideal for networking connections between devices. Cat6 cables assemblies are a group of cables gathered together in a protective casing, used to connect up computer networks. Cat6 Cables Assemblies normally feature an RJ45 connector. An RJ45 is a type of connector thats used for Ethernet Networking. They can support 10 gigabit Ethernet over distances of up to 55m.

...
顯示內容 隱藏內容

篩選條件

正在檢視 381 - 400,共 512 項產品
Results per page
Description Price Length Terminated/Unterminated Connector Type Shield Type Sheath Colour Outer Sheath Material Outer Diameter Core Strands Fire Behaviour
RS庫存編號 790-0058
製造零件編號PCD-04013-0J
TWD618.00
單位
7m Terminated Male RJ45/Male RJ45 F/UTP Green LSZH - - -
RS庫存編號 557-430
BrandRS PRO
TWD578.00
單位
10m Terminated Male RJ45/Male RJ45 F/UTP Red LSZH - - -
RS庫存編號 156-831
製造零件編號C6CPCS050-588HB
BrandBrand-Rex
TWD418.00
單位
5m Terminated Male RJ45/Male RJ45 S/FTP Green LSZH - - -
RS庫存編號 791-7107
BrandRS PRO
TWD1,101.00
單位
30m Terminated Male RJ45/Male RJ45 UTP Grey LSZH - - -
RS庫存編號 557-329
BrandRS PRO
TWD241.00
單位
2m Terminated Male RJ45/Male RJ45 F/UTP Grey LSZH - - -
RS庫存編號 790-0001
製造零件編號PCD-04003-0K
TWD384.00
單位
2m Terminated Male RJ45/Male RJ45 F/UTP Yellow LSZH - - -
RS庫存編號 411-211
BrandRS PRO
TWD69.00
單位
2m Terminated Male RJ45/Male RJ45 S/FTP Green PVC - - -
RS庫存編號 557-082
BrandRS PRO
TWD110.00
單位
2m Terminated Male RJ45/Male RJ45 U/UTP Blue PVC - - -
RS庫存編號 885-7309
製造零件編號73-8892-50
TWD542.00
單位
15.24m Terminated Male RJ45/Male RJ45 UTP Blue PVC - - -
RS庫存編號 556-348
BrandRS PRO
TWD163.00
單位
2m Terminated Male RJ45/Male RJ45 F/UTP Black LSZH - - -
RS庫存編號 556-584
BrandRS PRO
TWD89.00
單位
1m Terminated Male RJ45/Male RJ45 U/UTP Grey LSZH - - -
RS庫存編號 790-0049
製造零件編號PCD-04013-0H
TWD618.00
單位
7m Terminated Male RJ45/Male RJ45 F/UTP Blue LSZH - - -
RS庫存編號 616-2479
製造零件編號21.15.1383-40
BrandRoline
TWD522.00
單位
10m Terminated Male RJ45/Male RJ45 S/FTP Green - - - -
RS庫存編號 186-2009
製造零件編號N6SPAT50CMGR
BrandStartech
TWD264.00
單位
500mm Terminated Male RJ45 - Grey PVC - - -
全新
RS庫存編號 192-9529
製造零件編號N6PATC5MWH
BrandStartech
TWD263.00
單位
5m Terminated Male RJ45 UTP White PVC - - CMG Rated
RS庫存編號 556-792
BrandRS PRO
TWD89.00
單位
1m Terminated Male RJ45/Male RJ45 U/UTP Blue LSZH - - -
RS庫存編號 411-491
BrandRS PRO
TWD136.00
單位
5m Terminated Male RJ45/Male RJ45 S/FTP Yellow PVC - - -
RS庫存編號 164-7420
製造零件編號1711094-5
BrandCOMMSCOPE
TWD1,537.80
個 (以毎袋:20)
單位
5m Terminated Male RJ45/Male RJ45 U/UTP Blue LSZH - - -
RS庫存編號 156-881
製造零件編號C6CPCS030-888HB
BrandBrand-Rex
TWD654.00
單位
3m Terminated Male RJ45/Male RJ45 S/FTP Grey LSZH - - -
RS庫存編號 885-7289
製造零件編號73-8893-25
TWD310.00
單位
7.62m Terminated Male RJ45/Male RJ45 UTP Green PVC - - -