Industrial Automation Cable Assemblies

Industrial automation cable assemblies are collections of electrical cables that transmit electrical power to machinery and components.

The cables and wires are bundled together into cable harnesses to secure them against the effects of vibration, abrasion and moisture. Industrial automation cable assemblies have flame resistant outer sleeves, and the sheaths are made from nylon, PVC or other thermoplastic materials.

What are industrial automation cables used for?

Industrial automation cable assemblies are used in the aviation, construction machinery and spacecraft environments. These assemblies join the masses of wires together into non-flexing bundles, which prevent electrical shorting.

Industrial automation cables are typical in automation environments, for instance in vehicle manufacturing, where they are used in coil installation, ventilation systems and car audio components. Industrial automation cable assemblies are also used in the automation control of cranes, hydraulics, pneumatics and lift stations.

Types of industrial automation cable assemblies

Industrial automation cable assemblies are used for many purposes and differ greatly regarding the voltage amounts they can carry.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 185 項產品
Results per page
Description Price Connector A Connector B Length Number of Cores Connector A Number of Contacts Connector B Number of Contacts Current Rating Sheath Colour Number of Strands IP Rating Voltage Rating Armoured Cable Shape Cross Sectional Area
RS庫存編號 523-0307
製造零件編號1200675014
TWD1,163.00
單位
M12 4-Pin - 2m - - - - - - - - - - -
RS庫存編號 290-4459
製造零件編號1200270127
TWD852.00
單位
Straight M8 Unterminated 2m 4 4 - - Black - - - - - 0.25 mm²
RS庫存編號 752-7388
製造零件編號1200798004
TWD504.00
單位
Right Angle M12 Unterminated 5m 4 4 - - Yellow - - - - - 0.34 mm²
RS庫存編號 523-0313
製造零件編號1200060018
TWD933.00
單位
M12 4-Pin - 2m - - - - - - - - - - -
RS庫存編號 468-6636
製造零件編號1200660500
TWD684.00
單位
Straight M12 Straight M12 2m 3 5 3 - Black - - - - - 0.34 mm²
RS庫存編號 468-6658
製造零件編號1200070143
TWD695.00
單位
Right Angle M12 Straight M12 2m 3 5 3 - Black - - - - - 0.34 mm²
RS庫存編號 754-2312
製造零件編號1300060529
TWD935.00
單位
Mini-Change Pigtail 9m - - - 13 A Yellow - - 600 V - - -
RS庫存編號 913-2131
製造零件編號1200100008
TWD1,645.00
單位
Straight M12 Unterminated 5m 4 4 - - Black - IP67 - - - 0.34 mm²
RS庫存編號 751-9021
製造零件編號1200060025
TWD445.00
單位
Right Angle M12 Unterminated 5m 4 4 - - Black - - - - - 0.34 mm²
RS庫存編號 913-2294
製造零件編號1200270066
TWD161.00
單位
Straight M8 Unterminated 2m 3 3 - 3 A Black - IP67 60 V - - 0.25 mm²
RS庫存編號 754-2315
製造零件編號1300060232
TWD1,369.00
單位
Mini-Change Pigtail 3.6m - - - 13 A Yellow - - 600 V - - -
RS庫存編號 752-7394
製造零件編號1200795110
TWD534.00
單位
Straight M12 Unterminated 2m 5 5 - - Black - - - - - 0.34 mm²
RS庫存編號 913-2137
製造零件編號1200070472
TWD583.00
單位
Straight M12 Straight M12 0.6m 4 4 4 4 A Black - IP67 250 V ac/dc - - 0.34 mm²
RS庫存編號 752-7492
製造零件編號1200845013
TWD679.00
單位
Straight M12 Unterminated 300mm 12 12 - - - - - - - - 0.14 mm²
RS庫存編號 913-2184
製造零件編號1300150109
TWD4,717.00
單位
Straight 1 1/8" Unterminated 300mm 19 19 - 2 A - - IP67 300 V ac/dc - - -
RS庫存編號 752-7482
製造零件編號1200845113
TWD362.00
單位
Straight M12 Unterminated 0.3m 5 5 - - - - - - - - 0.34 mm²
RS庫存編號 752-7473
製造零件編號1200845128
TWD332.00
單位
Straight M12 Unterminated 3m 4 4 - - - - - - - - 0.34 mm²
RS庫存編號 751-9043
製造零件編號1200061975
TWD358.00
單位
Right Angle M12 Unterminated 2m 4 4 - - Black - - - - - 0.34 mm²
RS庫存編號 751-9037
製造零件編號1200060562
TWD583.00
單位
4POS Circular Unterminated 5m - - - 4 A Black - - 250 V - - -
RS庫存編號 913-2169
製造零件編號1200060572
TWD740.00
單位
Straight M12 Unterminated 10m 4 4 - 4 A Black - IP67 250 V ac/dc - - 0.34 mm²