Actuator/Sensor Cable

An actuator sensor cable connects to the actuator (mover component) of a machine, and transmits a current (control signal) that moves or controls a system or a mechanism. The wires in an actuator sensor cable can be made of copper or polyolefin, while the outer insulation sheath is made from thermoplastic materials such as polyurethane, PVC or EPR.

What are actuator sensor cables used for?

Actuator sensor cables are used in indoor and outdoor applications. The cables are highly resistant to weather and extreme temperatures. Actuator sensor cables are used in industries such as food and beverage production, medical technology, chemical processing, tool manufacturing and electromagnetic-sensitive environments.

Actuator sensor cables are flexible, durable and suitable for harsh industrial environments due to their resistance to solvents, oils, resins and chemicals.

Types of actuator sensor cables

Actuator sensor cables are classified according to a number of variables:

  • Cable length, diameter, thickness, cross-sectional area size and core strand measurement
  • Cable shape (either multicore, single core or twisted)
  • Number of poles (from 3 up to 18)
  • Shield type (single or double screened)

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 13,共 13 項產品
Results per page
Description Price Number of Cores Cross Sectional Area Screened/Unscreened Length Outer Diameter Screen Type Voltage Rating Sheath Material American Wire Gauge Cable Shape Earth Cable Insulation Material Sheath Colour Armoured
RS庫存編號 706-3099
製造零件編號09-3391-00-04
BrandBinder
TWD295.00
單位
4 - - 200mm - - 30 V - - - - - - -
RS庫存編號 706-3124
製造零件編號09-3390-00-04
BrandBinder
TWD365.00
單位
4 - - 200mm - - 30 V - - - - - - -
RS庫存編號 706-7634
製造零件編號09-3431-116-04
BrandBinder
TWD426.00
單位
4 - - 200mm - - 250 V - - - - - - -
RS庫存編號 706-3095
製造零件編號09-3403-00-03
BrandBinder
TWD206.00
單位
3 - - 200mm - - 60 V - - - - - - -
RS庫存編號 706-7586
製造零件編號09-3431-282-04
BrandBinder
TWD650.00
單位
- - - - - - - - - - - - - -
RS庫存編號 706-7754
製造零件編號09-3432-87-04
BrandBinder
TWD360.00
單位
- - - - - - - - - - - - - -
RS庫存編號 706-7716
製造零件編號09-3442-282-05
BrandBinder
TWD602.00
單位
- - - - - - - - - - - - - -
RS庫存編號 706-7643
製造零件編號09-3481-116-08
BrandBinder
TWD728.00
單位
- - - - - - - - - - - - - -
RS庫存編號 706-7631
製造零件編號09-3441-116-05
BrandBinder
TWD521.00
單位
5 - - 200mm - - 125 V - - - - - - -
RS庫存編號 706-7713
製造零件編號09-3432-282-04
BrandBinder
TWD700.00
單位
- - - - - - - - - - - - - -
RS庫存編號 706-3121
製造零件編號09-3412-00-03
BrandBinder
TWD270.00
單位
3 - - 200mm - - 60 V - - - - - - -
RS庫存編號 706-7580
製造零件編號09-3441-282-05
BrandBinder
TWD963.00
單位
- - - - - - - - - - - - - -
RS庫存編號 706-7619
製造零件編號09-3481-22-08
BrandBinder
TWD610.00
單位
- - - - - - - - - - - - - -