USB Extension Cables

USB Extension cables, also known as USB extension leads, provide connection from computers to peripherals, and are similar to standard USB cables. However the primary functionality for USB extension cables is to extend the functionality of a USB port which cannot be easily reached.
The majority of USB extension cables go from a male USB connector to a female USB connector.

Where are USB extension cables used?
They can prevent needing to access the back of a desktop computer. By adding a USB extension cable you will have easier access to USB ports at the front of the unit.
Alternatively if you have a peripheral such as a printer, of which the cable is too short to reach the USB port, you can add the extension cable. With the extension cable, you do not have to locate the printer within close proximity to the computer.

How long are USB extension leads?
USB extension leads are available in various lengths to suit a range of applications. They can vary from around 0.5m to 15m.

Types of USB Connector:
USB A
USB B
USB C
Mini USB A
Mini USB B
Micro USB A
Micro USB B
Lightning
Note: Some USB connectors are available in both male and female (plug or socket) versions.

IP Ratings for USB Extension Cables
IP ratings describe how “waterproof” the cable is. If you are looking for a cable which is water resistant, around IP40 is suitable. If you require something which is waterproof, you should look at a higher number such as IP67 or IP68.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 73 項產品
Results per page
Description Price Length USB Type Connector A Connector B Sheath Colour Hazardous Area Certification IP Rating Standards Met
RS庫存編號 121-3254
製造零件編號11.02.8977-50
BrandRoline
TWD303.00
單位
0.8m USB 3.0 Male USB A Female USB A Black - - -
RS庫存編號 121-3255
製造零件編號11.02.8978-50
BrandRoline
TWD385.00
單位
1.8m USB 3.0 Male USB A Female USB A Black - - -
RS庫存編號 124-3470
製造零件編號CPAL-MICRO-MF-003
TWD116.00
單位
200mm USB 2.0 Male Micro USB B Female Micro USB B White - - -
RS庫存編號 411-166
製造零件編號11.02.8947-50
BrandRoline
TWD238.00
單位
0.8m USB 2.0 Male USB A Female USB A Black - - -
RS庫存編號 839-5779
製造零件編號84733-0004
BrandMolex
TWD1,600.00
單位
0.8m USB 3.0 Female USB A Male USB A Black - - -
RS庫存編號 790-3681
BrandRS PRO
TWD2,177.00
單位
15m USB 2.0 Male USB A Female USB A Black - - -
RS庫存編號 765-8766
製造零件編號09454521910
BrandHARTING
TWD1,538.00
單位
0.5m USB 2.0 Female USB B Male USB B Grey - - -
RS庫存編號 822-3318
製造零件編號84729-0006
BrandMolex
TWD1,252.00
單位
2m USB 2.0 Male USB B Female USB A Black - IP67 -
RS庫存編號 186-3176
製造零件編號USB3SEXT5DKB
TWD758.00
單位
1.5m USB A Male USB A Female USB A Black - - CE
全新
RS庫存編號 224-0973
製造零件編號AOCUSB3-EXT015
BrandNewLink
TWD6,795.00
單位
15m USB 3.0 Male USB A Female USB A - - - -
RS庫存編號 186-3245
製造零件編號USB3AAEXT3M
TWD3,894.00
單位
3m USB A Male USB A Female USB A Black - - -
RS庫存編號 758-1512
製造零件編號12.04.1096-8
BrandRoline
TWD1,123.00
單位
5m USB 3.0 Male USB A Female USB A Black - - -
RS庫存編號 765-8779
製造零件編號09454521914
BrandHARTING
TWD2,217.00
單位
3m USB 2.0 Male USB B Female USB B Grey - - -
RS庫存編號 193-2891
製造零件編號USB3SEXT5DSK
TWD623.00
單位
1.5m USB 3.0 Male USB A Female USB A Blue - - CE, REACH
RS庫存編號 765-9804
製造零件編號PXP6043/B
BrandBulgin
TWD713.00
單位
100mm USB 2.0 Female USB B Male USB B Black - - -
RS庫存編號 186-3153
製造零件編號USBEXTPAA3MW
TWD325.00
單位
3m USB A Male USB A Female USB A White - - CE
全新
RS庫存編號 224-0994
製造零件編號USB2-REP30
BrandNewLink
TWD3,536.00
單位
30m USB 2.0 Male USB A Female USB A - - - -
RS庫存編號 765-8760
製造零件編號09454521912
BrandHARTING
TWD1,753.00
單位
1.5m USB 2.0 Male USB B Female USB B Grey - - -
RS庫存編號 111-6748
BrandRS PRO
TWD875.00
單位
200mm USB 2.0 Female USB A Male USB A Black - IP67 IP67 Rated, RoHS Compliant
RS庫存編號 186-3187
製造零件編號USB2AAEXT5M
TWD2,098.00
單位
5m USB A Male USB A Female USB A Black - - -