DisplayPort Cables

Displayport cables are used for audio/video connectivity. The cable is commonly used between a computer and monitor/displays. A display port is always male on the cable and female on the device. All DP cables have the same basic layout and wiring and will support any feature including audio, daisy-chaining, HDR and DSC. You can learn more in our complete guide to DisplayPort cables.

DisplayPort cables are classified only by their bandwidth certification level:-

  • RSR (Reduced Bit Rate) – RBR DisplayPort Cable – Bandwidth 6.48 Gbit/s
  • HBR (High Bit Rate) – Standard DisplayPort Cable – Bandwidth 10.80 Gbit/s
  • HBRS (High Bit Rate 2) – Standard DisplayPort Cable – Bandwidth 21.60 Gbit/s
  • HBR3 (High Bit Rate 3) – DP8K Cable – Bandwidth 32.40 Gbit/s

Before choosing the cable, you will need to consider the connector type on each end of the cable and also the cable length.

2 types of Display port plug

  • Standard – about the size of a USB connector, commonly used on DisplayPort-enabled PC monitors.
  • Mini – commonly used for the DisplayPort output on notebook PCs including Apple products which includes Thunderbolt (widely used on Apple products).

Benefits of DisplayPort

  • Enables high display performance
  • Robustness and versatility
  • Highest level of system integration
  • Ability to connect multiple displays to a single video output

Products which include DisplayPort

  • Tablets
  • Notebooks
  • Desktop computers and monitors
  • Becoming available on digital televisions

How is DisplayPort different from HDMI

They are different technically as they were designed for different markets. HDMI was made primarily for home entertainment systems and is used widely on HDTVs as an AV interface. Some PCs and monitors include HDMI to enable connectivity with HDTVs. However HDMI has limitations. In most cases it is fine but for really high resolutions and frame rates, other options might be better e.g. DisplayPort. Most HDMI cables are short (1-2 m) and you might need to use a signal booster to cover a long distance.

DisplayPort is a newer standard originally developed to support the higher performance requirements of personal computers, enabling an increase in performance and integration. It provides a more robust and stable AV link. DisplayPort can deliver 4K video over a length up to 2m using a passive cable. A 15m passive cable limits resolution to 1080p and it should manage up to 2560 x 1600 – pixel resolution over 5m.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 131 項產品
Results per page
Description Price Cable Type DisplayPort Version Connector A Type Connector B Gender Connector B Type Current Rating Length Maximum Resolution Outer Sheath Material Series Sheath Colour Shielding Size of Strands Standards Met
RS庫存編號 121-3287
製造零件編號11.04.5601-20
BrandRoline
TWD703.00
單位
DisplayPort to DisplayPort - DisplayPort Male DisplayPort - 1m - PVC - Black Braid - UL 20276
RS庫存編號 740-6685
BrandRS PRO
TWD592.00
單位
DisplayPort to DisplayPort - DisplayPort Male DisplayPort - 1m - PVC - Black Shielded - -
RS庫存編號 195-4904
BrandRS PRO
TWD211.00
單位
Mini DisplayPort to DisplayPort - Mini DisplayPort Male DisplayPort - 1m 8K - - - - - -
RS庫存編號 195-4905
BrandRS PRO
TWD282.00
單位
Mini DisplayPort to DisplayPort - Mini DisplayPort Male DisplayPort - 2m 8K - - - - - -
RS庫存編號 176-5648
製造零件編號DISPL2M
TWD946.00
單位
DisplayPort to DisplayPort - DisplayPort Male DisplayPort - 2m 4K PVC - Black Aluminum-Mylar Foil with Braid 28 AWG -
RS庫存編號 197-3429
製造零件編號11.04.5637-10
BrandRoline
TWD969.00
單位
DisplayPort to Mini DisplayPort - DisplayPort Male Mini DisplayPort - 5m - - - - - - -
RS庫存編號 815-8520
製造零件編號11.04.5645-10
BrandRoline
TWD957.00
單位
DisplayPort to DisplayPort - DisplayPort Male DisplayPort - 2m - PVC - Black/Gold Braid - -
RS庫存編號 186-3062
BrandRS PRO
TWD436.00
單位
Mini DisplayPort to DisplayPort - Mini DisplayPort Male DisplayPort - 5m 1080p PVC - White - 0.08 mm -
RS庫存編號 176-5649
製造零件編號DISPL3M
TWD1,183.00
單位
DisplayPort to DisplayPort - DisplayPort Male DisplayPort - 3m 4K PVC - Black Aluminum-Mylar Foil with Braid 28 AWG -
RS庫存編號 176-5712
製造零件編號MDP2DPMM10
TWD634.00
單位
Mini DisplayPort to DisplayPort - Mini DisplayPort Male DisplayPort - 3m 4K PVC - Black Aluminum-Mylar Foil with Braid 32 AWG -
RS庫存編號 195-4906
BrandRS PRO
TWD194.00
單位
DisplayPort to DisplayPort - DisplayPort Male DisplayPort - 500mm 8K - - - - - -
RS庫存編號 186-3039
BrandRS PRO
TWD851.00
單位
DisplayPort to VGA - DisplayPort Male VGA - 3m 1080p PVC - Black - 28 AWG -
RS庫存編號 197-3430
製造零件編號11.04.5638-20
BrandRoline
TWD600.00
單位
DisplayPort to Mini DisplayPort - DisplayPort Male Mini DisplayPort - 1.5m - - - - - - -
RS庫存編號 144-8635
製造零件編號11.04.5790-10
BrandRoline
TWD757.00
單位
DisplayPort - Mini Display Port Male HDMI - 1m - PVC - Black Shielded 32 AWG UL 20276
RS庫存編號 195-4907
BrandRS PRO
TWD213.00
單位
DisplayPort to DisplayPort - DisplayPort Male DisplayPort - 1m 8K - - - - - -
RS庫存編號 176-5645
製造零件編號DISPL10MA
TWD4,713.00
單位
DisplayPort to DisplayPort - DisplayPort Male DisplayPort - 10m 2560 x 1600 PVC - Black Aluminum-Mylar Foil with Braid 32 AWG -
RS庫存編號 186-3040
BrandRS PRO
TWD972.00
單位
DisplayPort to VGA - DisplayPort Male VGA - 5m 1080p PVC - Black - 28 AWG -
RS庫存編號 197-3425
製造零件編號11.04.5634-20
BrandRoline
TWD581.00
單位
DisplayPort to Mini DisplayPort - Display Port Male Mini DisplayPort - 1m - - - - - - -
RS庫存編號 186-1628
製造零件編號DP14MM3M
TWD1,421.00
單位
DisplayPort to DisplayPort - DisplayPort Male DisplayPort 34 AWG 3m 8K PVC - Black Aluminum-Mylar Foil with Braid 34 AWG -
RS庫存編號 192-9596
製造零件編號MDPEXT6
TWD1,280.00
單位
Mini DisplayPort to Mini DisplayPort - Mini DisplayPort Female Mini DisplayPort - 1.8m 4K PVC - Black - - CE, REACH