Rubber Grommets

Grommets, sometimes referred to as edging, are pieces of plastic or rubber which cover an edge for functional or aesthetic purposes. Grommets are commonly used in electrical installations, for example, metal back boxes. They are used when wires need to pass through a panel, or where edges need smoothing.
What are they made from?
Most grommets are made from either plastic, rubber or Nylon. PVC is a popular material as it is strong and durable. Most cable grommets are black but there are other colours available, such as clear or grey.

What types of cable grommet are there?
• Round/Oval Grommets fit inside of holes that are cut into panels. They are often used to protect cables from sharp cut edges or to provide strain relief for the cable. When a hole is cut into a panel, it can often leave a sharp edge. The grommet not only makes it look better but also acts as a bumper for cables and wire than pass through. Most round/oval grommets fit by pushing or snapping into place.
• Grommet strips are strips of material that sit over the edge of a panel. They are designed to improve the appearance or to protect the edge. Grommet strips are available in various lengths which are often able to be cut to size. There are heat-activated adhesive strips available too.
• Blind/Blanking grommets are the same as round grommets however they do not have a hole in the middle. They are often used to fill holes that are not currently in use to prevent dust from getting in. Some blanking grommets have a small hole in them. These are referred to as diaphragm grommets. The hole sits snug around the wire to protect it from the surrounding area and to prevent dust from passing through to the electrics behind it.
How to choose a grommet:
If you are looking for round grommets, you need to consider the panel and the hole it is to sit in. The grommet needs to match the same size as the panel hole diameter and the thickness of the panel. The inner hole diameter also needs to meet your specification of how large the wires that pass through will be. Most measurements for grommets are given in millimetres (mm).
If you are considering a grommet strip/edging, the strip needs to fit over the width of the edge of the panel. You also need to ensure that the strip is long enough to cover your desired edge. Most strips can be cut down to size if required.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 48 項產品
Results per page
Description Price Grommet Type Minimum Panel Thickness Minimum Cable Diameter Maximum Cable Diameter Panel Hole Diameter Material Colour Grommet Strip Length Minimum Operating Temperature Maximum Operating Temperature Series Standards Met Maximum Panel Thickness
RS庫存編號 187-9453
製造零件編號633-02030 HV1203-PVC-FR-BK (1000)
TWD437.00
毎包:100 個
Bag(s)
Round - - 10mm 12mm PVC Black - -30°C +60°C HV - 2mm
RS庫存編號 187-9469
製造零件編號633-02040 HV1204-PVC-FR-BK (1000)
TWD460.00
毎包:100 個
Bag(s)
Round - - 10mm 12mm PVC Black - -30°C +60°C HV - 4mm
RS庫存編號 187-9380
製造零件編號633-06078 HV1607-PVC-FR-GY (250)
TWD2,382.00
毎包:100 個
Bag(s)
Oval - - 29mm 37mm PVC Grey - -30°C +60°C HV - 3mm
RS庫存編號 187-9475
製造零件編號633-02050 HV1205-PVC-FR-BK (1000)
TWD435.00
毎包:100 個
Bag(s)
Round - - 10mm 13.5mm PVC Black - -30°C +60°C HV - 4mm
RS庫存編號 187-9188
製造零件編號251-10409 G51PD-PE-NA
TWD3,345.00
毎卷:25 米
Reel(s)
Grommet Strip - - - - Polyethylene Natural 25m -30°C +80°C Flexiform - 5.1mm
RS庫存編號 187-6628
製造零件編號234-10200 KK2-PA6HIR-BK (500)
TWD1,942.00
毎包:100 個
Bag(s)
Round - 5.5mm 6.7mm - Nylon 66 Black - -40°C +85°C - - -
RS庫存編號 187-9403
製造零件編號633-05020 HV1502-PVC-BK (2000)
TWD495.00
毎包:100 個
Bag(s)
Round - - 6.5mm 8mm PVC Black - -30°C +60°C HV - 1.5mm
RS庫存編號 187-9166
製造零件編號251-10209 G51PB-PE-NA
TWD2,995.00
毎卷:25 米
Reel(s)
Grommet Strip - - - - Polyethylene Natural 25m -30°C +80°C Flexiform - 2.4mm
RS庫存編號 187-9245
製造零件編號251-21209 G51NB-PA6-NA
TWD3,320.00
毎卷:25 米
Reel(s)
Grommet Strip - - - - Nylon Natural 25m -60°C +95°C Flexiform - 2.4mm
RS庫存編號 187-9295
製造零件編號633-03010 HV1301-PVC-FR-BK (1000)
TWD481.00
毎包:100 個
Bag(s)
Round - - 8mm 11mm PVC Black - -30°C +60°C HV - 1mm
RS庫存編號 187-9318
製造零件編號633-03030 HV1303-PVC-FR-BK (1000)
TWD437.00
毎包:100 個
Bag(s)
Round - - 8mm 11mm PVC Black - -30°C +60°C HV - 1.6mm
RS庫存編號 187-9447
製造零件編號633-02020 HV1201B-PVC-FR-BK (2000)
TWD228.00
毎包:100 個
Bag(s)
Round - - 4mm 6.4mm PVC Black - -30°C +60°C HV - 2.5mm
RS庫存編號 187-9093
製造零件編號251-30209 G51TB-PTFE-NA
TWD5,814.00
毎卷:3 米
Reel(s)
Grommet Strip - - - - PTFE Natural 3m -60°C +260°C - - 2.4mm
RS庫存編號 187-9683
製造零件編號632-02280 HV2228-PVC-FR-BK (500)
TWD803.00
毎包:100 個
Bag(s)
Round - - 5.5mm 8mm PVC Black - -30°C +60°C HV - -
RS庫存編號 187-9368
製造零件編號633-04020 HV1402-PVC-FR-BK (1000)
TWD1,022.00
毎包:100 個
Bag(s)
Round - - 6mm 18.5mm PVC Black - -30°C +60°C HV - 2mm
RS庫存編號 187-9481
製造零件編號633-02060 HV1206-PVC-FR-BK (1000)
TWD461.00
毎包:100 個
Bag(s)
Round - - 10mm 12mm PVC Black - -30°C +60°C HV - 6mm
RS庫存編號 187-9324
製造零件編號633-03040 HV1304-PVC-FR-BK (1000)
TWD607.00
毎包:100 個
Bag(s)
Round - - 8mm 11mm PVC Black - -30°C +60°C HV - 6mm
RS庫存編號 187-9627
製造零件編號632-01040 HV2104-PVC-FR-BK (1000)
TWD648.00
毎包:100 個
Bag(s)
Round - - 3mm 9.5mm PVC Black - -30°C +60°C HV - 3.5mm
RS庫存編號 187-9548
製造零件編號633-02120 HV1212-PVC-FR-BK (2000)
TWD262.00
毎包:100 個
Bag(s)
Round - - 4mm 6mm PVC Black - -30°C +60°C HV - 1mm
RS庫存編號 187-9510
製造零件編號633-02080 HV1208-PVC-FR-BK (1000)
TWD354.00
毎包:100 個
Bag(s)
Round - - 8mm 9.5mm PVC Black - -30°C +60°C HV - 1.5mm