Cable Grommet Kits

Cable grommet kits contain a selection of different sized grommets. Cable grommets are tubes or rings acting as channels to feed electrical cables through. The kits include grommets that are made of either rubber or metal.

What are cable grommet kits used for?

Cable grommets are used to avoid friction between materials and equipment. They are also applied as mechanical sealants to seal openings on surfaces and in machinery. Grommets are used as safety barriers to protect the cables passing through them from hazardous chemicals or mechanical movement. Cable grommet kits may also contain rubber grommets for use in vibration control applications.

Cable grommet kits are used in the furniture industry to protect the cords and wires of electronic and computer equipment in a decorative manner, to effectively hide cables and wires behind embellished knobs and caps.

Types of cable grommet kits

Cable grommet kits are made up of rubber or metal grommets. The kits can contain various grommet counts, of up to 300 grommets per kit. Each cable grommet kit contains grommets with differing hole diameters and thickness levels.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 1,共 1 項產品
Results per page
Description Price Kit Includes Minimum Cable Diameter Maximum Cable Diameter Material Minimum Operating Temperature Maximum Operating Temperature Minimum Diameter Maximum Diameter Colour
RS庫存編號 456-719
製造零件編號639-60000 HOT Kit-PVC-FR-BK (10)
TWD819.00
整套:1 個
Kit(s)
10mm Internal Diameter Bend Protection Grommets (15 Pieces), 10mm Internal Diameter Edge Protection Grommets (15 Pieces), 3.5mm Internal Diameter Bend Protection Grommets (20 Pieces), 4mm Internal Diameter Edge Protection Grommets (20 Pieces), 5.5mm Internal Diameter Bend Protection Grommets (15 Pieces), 6.5mm Internal Diameter Bend Protection Grommets (15 Pieces) - - PVC -30°C +60°C - - Black