Cable Glands

A Cable Gland is a device which attach and secure the end of an electrical cable to the equipment. The purpose of a cable gland is to seal the cable and retain it in the electrical equipment that it is attached to. It should maintain the ingress protection rating of the enclosures, keeping out dust and moisture but it should also prevent the cable from being pulled out of the equipment and from being twisted whilst connected to equipment. Cable glands may be used on all types of electrical power, control, instrumentation, data and telecommunications cables.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 22 項產品
Results per page
Description Price Thread Size Material Maximum Cable Diameter Minimum Cable Diameter Colour IP Rating Minimum Operating Temperature Maximum Operating Temperature Fire Behaviour Hazardous Area Certification Locknut Included Series Standards Met
RS庫存編號 843-6450
製造零件編號19000005095
BrandHARTING
TWD800.00
單位
M32 Metal 25mm 13mm Metallic IP68 -40°C +100°C - - - Han CGM-M -
RS庫存編號 843-6353
製造零件編號19000005084
BrandHARTING
TWD613.00
單位
M20 Metal 14mm 10mm Metallic IP68 -40°C +100°C - - - Han CGM-M -
RS庫存編號 843-6359
製造零件編號09000005093
BrandHARTING
TWD1,031.00
單位
PG21 Metal 18mm 14mm Metallic IP68 - - - - - Han -
RS庫存編號 843-6589
製造零件編號19000005194
BrandHARTING
TWD416.00
單位
M32 Thermoplastic 18mm 13mm Grey IP68 -40°C +100°C - - - Han CGM-P -
RS庫存編號 547-2315
製造零件編號19120005158
BrandHARTING
TWD228.00
單位
M25 - 17mm 14mm Black IP68 - - - - - Han -
RS庫存編號 843-6303
製造零件編號19000005098
BrandHARTING
TWD1,706.00
單位
M40 Metal 32mm 22mm Metallic IP68 -40°C +100°C - - - Han CGM-M -
RS庫存編號 843-6426
製造零件編號09000005183
BrandHARTING
TWD281.00
單位
PG11 Metal 12mm 7mm Metallic IP68 - - - - - Han -
RS庫存編號 525-4892
製造零件編號19000005080
BrandHARTING
TWD365.00
單位
M20 Metal 9mm 5mm Metallic IP68 -40°C +100°C - - - Han CGM-M -
RS庫存編號 843-6347
製造零件編號19000005096
BrandHARTING
TWD1,455.00
單位
M32 Metal 25mm 18mm Metallic IP68 -40°C +100°C - - - Han CGM-M -
RS庫存編號 843-6211
製造零件編號19000005081
BrandHARTING
TWD289.00
單位
M20 Metal 12mm 5mm Metallic IP68 -40°C +100°C - - - Han CGM-M -
RS庫存編號 843-6592
製造零件編號19000005099
BrandHARTING
TWD1,262.00
單位
M40 Metal 32mm 20mm Metallic IP68 -40°C +100°C - - - Han CGM-M -
RS庫存編號 843-6494
製造零件編號19440005082
BrandHARTING
TWD1,880.00
單位
M20 Stainless Steel 13mm 6mm Metallic IP44, IP65 -40°C +125°C - - - Han-INOX -
RS庫存編號 358-3615
製造零件編號09620005006
BrandHARTING
TWD1,430.00
單位
PG16 - 13mm 9mm Metallic IP65, IP68 - - - - - EMC -
RS庫存編號 358-3665
製造零件編號09620005008
BrandHARTING
TWD1,930.00
單位
PG21 - 18mm 14mm Metallic IP68 - - - - - EMC -
RS庫存編號 843-6583
製造零件編號19000005190
BrandHARTING
TWD164.00
單位
M25 Thermoplastic 16mm 9mm Grey IP68 -40°C +100°C - - - Han CGM-P -
RS庫存編號 358-3609
製造零件編號09620005005
BrandHARTING
TWD1,625.00
單位
PG16 - 10mm 7mm Metallic IP65, IP68 - - - - - EMC -
RS庫存編號 843-6306
製造零件編號19 00 000 5090
BrandHARTING
TWD709.00
單位
M25 Metal 16mm 9mm Metallic IP68 -40°C +100°C - - - Han CGM-M -
RS庫存編號 358-3637
製造零件編號09620005009
BrandHARTING
TWD3,157.00
單位
PG29 - 21mm 17mm Metallic IP65, IP68 - - - - - EMC -
RS庫存編號 358-3643
製造零件編號09620005010
BrandHARTING
TWD2,511.00
單位
PG29 - 25mm 20mm Metallic IP65, IP68 - - - - - EMC -
RS庫存編號 843-6479
製造零件編號09000005080
BrandHARTING
TWD384.00
單位
PG11 Metal 8mm 5mm Metallic IP68 - - - - - Han -