Cable Gland Plugs

Cable gland plugs are accessories used to seal off cable glands (electrical connectors) from circuits either temporarily or permanently. Cable gland plugs can function as stopping plugs to close off unused cable glands and maintain the standard Ingress levels required on enclosures or panels.

Cable gland plugs are made from materials like brass, nickel, aluminium, stainless steel and nylon. They can withstand temperatures from -20°C to 90°C. Cable gland plugs can be installed and removed by screw drivers or hand powered tools.

What are cable gland plugs used for?

Cable gland plugs protect glands from dust, gas, moisture and impact. These plugs act as mechanical sealants to cover the cable gland openings tightly and prevent particles from filtering into the gland holes. Cable gland plugs can be used in the industrial and automotive industries, and in DIY.

Types of cable gland plugs

Cable gland plugs come in a variety of shapes, sizes and materials. Plugs can be threaded or unthreaded and feature male or female connecting attributes. Cable gland plugs can be round, domed, cylindrical, square or flat-shaped. They are further categorised by hole diameters, thread sizes and IP ratings.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 128 項產品
Results per page
Description Price Thread Size Hole Diameter Threaded/Unthreaded Material Plug Type Diameter IP Rating Colour Minimum Operating Temperature Maximum Operating Temperature Fire Behaviour For Use With Hazardous Area Certification Series
RS庫存編號 243-9236
製造零件編號52003430
BrandLapp
TWD58.60
/個 (每包:5個)
單位
PG21 - Threaded Nickel Plated Brass Blanking - IP54 - -60°C +200°C - Cable Screw Gland - 5200
RS庫存編號 815-9188
製造零件編號7TCA297140R0014 EX-M25
BrandKopex-EX
TWD65.10
/個 (每包:10個)
單位
M25 - Threaded Nylon Stopping 28mm IP68 Black -40°C +80°C Flame Retardant Conduit Systems ATEX EX
RS庫存編號 406-9413
製造零件編號52103135
BrandLapp
TWD127.40
/個 (每包:10個)
單位
M25 x 1.5 - Threaded Nickel Plated Brass Blanking 28mm IP68 Black -30°C +100°C - Cable Screw Gland - 5210
RS庫存編號 406-9328
製造零件編號52006120
BrandLapp
TWD18.40
/個 (每包:10個)
單位
M20 x 1.5 - Threaded Fibreglass PA Blanking 24mm IP54 Grey -40°C +100°C - Cable Screw Gland - 5200
RS庫存編號 172-2268
製造零件編號HPP16 SL080
BrandAlpha Wire
TWD9.70
個 (以毎袋:10)
單位
PG16 - Threaded Chloroprene Rubber (O-Ring/Seal), Polyamide Blanking 27mm IP66, IP68 Grey -20°C +150°C Flame Retardant, Self-extinguishing - - FIT
全新
RS庫存編號 226-5860
製造零件編號1047270
TWD20.00
/個 (每包:10個)
單位
PG11 PG11 Threaded Polyamide - - IP65 - - - - - - 1047
RS庫存編號 406-9340
製造零件編號52006140
BrandLapp
TWD40.00
/個 (每包:10個)
單位
M32 x 1.5 - Threaded Fibreglass PA Blanking 37mm IP54 Grey -40°C +100°C - Cable Screw Gland - 5200
RS庫存編號 172-2269
製造零件編號HPP21 SL080
BrandAlpha Wire
TWD20.50
個 (以毎袋:10)
單位
PG21 - Threaded Chloroprene Rubber (O-Ring/Seal), Polyamide Blanking 33mm IP66, IP68 Grey -20°C +150°C Flame Retardant, Self-extinguishing - - FIT
RS庫存編號 406-9407
製造零件編號52103125
BrandLapp
TWD74.70
/個 (每包:10個)
單位
M20 x 1.5 - Threaded Nickel Plated Brass Blanking 22mm IP68 Black -30°C +100°C - Cable Screw Gland - 5210
RS庫存編號 243-9343
製造零件編號52005990
BrandLapp
TWD17.00
/個 (每包:5個)
單位
PG21 - Threaded PS Blanking 33mm IP54 Grey -20°C +70°C - Cable Screw Gland - 5200
RS庫存編號 243-9315
製造零件編號52005970
BrandLapp
TWD21.00
/個 (每包:5個)
單位
PG13.5 - Threaded PS Blanking 25mm IP54 Grey -20°C +70°C - Cable Screw Gland - 5200
RS庫存編號 865-9782
BrandRS PRO
TWD9.30
/個 (每包:50個)
單位
M40 x 1.5 39.9mm Threaded Nylon 66 Blanking 45.8mm - Grey - - - - - 86597
RS庫存編號 664-4542
製造零件編號52103123
BrandLapp
TWD920.00
毎包:5 個
Bag(s)
M20 x 1.5 - Threaded Nickel Plated Brass Blanking 26.4mm IP68 - -30°C +90°C - Cable Screw Gland ATEX 5210
RS庫存編號 803-3774
製造零件編號1674516
TWD124.00
單位
PG16 - Threaded Nickel Plated Brass Blanking 26mm IP68 - -20°C +80°C - - - HC-BS-PG16
RS庫存編號 172-2265
製造零件編號HPM32 SL080
BrandAlpha Wire
TWD31.80
個 (以毎袋:10)
單位
M32 x 1.5 - Threaded Chloroprene Rubber (O-Ring/Seal), Polyamide Blanking 37mm IP66, IP68 Grey -20°C +150°C Flame Retardant, Self-extinguishing - - FIT
RS庫存編號 243-9258
製造零件編號52003450
BrandLapp
TWD286.40
/個 (每包:5個)
單位
PG36 - Threaded Nickel Plated Brass Blanking - IP54 - -60°C +200°C - Cable Screw Gland - 5200
RS庫存編號 901-0674
製造零件編號50214
BrandMoflash
TWD964.00
單位
M20 - Threaded Stainless Steel Blanking 25mm IP/66/67/68 (Parallel), IP65 (Tapered) - -20°C +95°C - Threaded Entry Holes ATEX 502
RS庫存編號 175-3743
製造零件編號HPM32 BK080
BrandAlpha Wire
TWD35.80
個 (以毎袋:10)
單位
M32 x 1.5 - Threaded Plastic Blanking 37mm IP66, IP68 Black -20°C +150°C Self-extinguishing - - FIT
RS庫存編號 865-9792
BrandRS PRO
TWD2.30
/個 (每包:100個)
單位
- 12.7mm Unthreaded Nylon 66 Blanking 16.5mm - Black - - - Chassis Thickness Under 3.2 mm - 86597
RS庫存編號 172-2270
製造零件編號HPP29 SL080
BrandAlpha Wire
TWD23.40
個 (以毎袋:10)
單位
PG29 - Threaded Chloroprene Rubber (O-Ring/Seal), Polyamide Blanking 44mm IP66, IP68 Grey -20°C +150°C Flame Retardant, Self-extinguishing - - FIT