Cable Gland Adaptors

pCable gland adaptors allow cable-entry devices to be connected to equipment. a href="/web/c/cables-wires/cable-glands-strain-relief-grommets/cable-glands/ " target="_self"Cable glands/a secure a cable to a piece of equipment. Electric apparatus can be fitted with access points with various threads, so an adaptor is needed to make the equipment and the cable gland compatible. Cable gland adaptors are simple, screw-in devices made from silicon, rubber, nickel, brass or other metals./pp/pph2What are cable gland adaptors used for?/h2/ppCable gland adaptors are used in all types electrical environments and machinery, including instrumentation, data and telecommunication cables. /ppCable gland adaptors connect with the glands to assist them in creating a seal that can resist dripping water or high water pressure. They can also be used to prevent entry of flammable gas into equipment enclosures in hazardous areas. /pp/pph2Types of cable gland adaptors/h2/ppCable gland adaptors can either function as reducers or enlargers to connect cable glands to machinery./pulliReducers are used when the cable gland has a smaller connection thread than the thread hole on the piece of equipment. /liliEnlargers are used when the cable gland has a larger connection thread than the thread hole on the device. /li/ul

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 5,共 5 項產品
Results per page
Description Price Type Interior Thread Size Exterior Thread Size Material IP Rating Minimum Operating Temperature Maximum Operating Temperature Colour Thread Size For Use With Hazardous Area Certification Series Standards Met
RS庫存編號 175-1413
製造零件編號09000005066
BrandHARTING
TWD158.00
/個 (每包:2個)
單位
Reducer - - Metal - - - Metallic 21 → 16mm - - - -
RS庫存編號 175-1321
製造零件編號19000005067
BrandHARTING
TWD116.20
/個 (每包:10個)
單位
Reducer M32 M20 Metal - - - - M32 to M20 Metric Cable Entries - - -
RS庫存編號 175-1323
製造零件編號09000005066
BrandHARTING
TWD115.80
/個 (每包:10個)
單位
Reducer - - Metal - - - Metallic 21 → 16mm - - - -
RS庫存編號 175-1398
製造零件編號19000005067
BrandHARTING
TWD157.00
/個 (每包:2個)
單位
Reducer M32 M20 Metal - - - - M32 to M20 Metric Cable Entries - - -
RS庫存編號 843-6551
製造零件編號19000005068
BrandHARTING
TWD104.00
單位
Reducer M25 M32 Metal - -40°C +125°C Metallic M32 → M25 - - - -