Conduit

Conduit is a type of tubing that you can feed your cable through, it can be made up of plastic, fibre or metal. Electrical conduit can provide the structure, cable protection and support for the cable you run through it. Electrical conduit is a safe and tidy solution when installing single or bunched cable together.
Cable conduit is the perfect solution to support the installation of electrical cable, running cable underground, through walls or when cabling needs protection in an exposed area.
When choosing your conduit cable it’s important that you choose the correct material for the project you are undertaking, this is to ensure the safety of yourself and others, also to promote high performance of the tubing. Typical conduit materials that you will find from RS Components are nylon, steel, galvanised steel, PVC and stainless steel amongst a whole host of others.
Below are some of the most commonly used cable conduit and applications, please note that there are more variants available.
• Flexible metallic conduit, formally known as FMC’s is a strong, hardwearing conduit that gives good protection, easy installation and is effortlessly flexible. Please note that this type of flexible conduit is not waterproof.
• Flexible metal conduit, this is a great solution for areas that include tight bends or when you need to position the conduit at an angle.
• Liquid tight flexible metal conduit, this type of conduit is a good choice for covering cable which requires flexibility and protection from areas prone to moisture.
• Rigid metal conduit is one the hardest wearing, this type of metal conduit is a good solution for cable management in extreme conditions. As the name suggests, this type of conduit cannot be bent, corner pieces and bends are available to join the pieces together.
• PVC plastic conduit is predominantly installed in wet locations, it’s available in a flexible or rigid type. Plastic conduit can be easily attached to one another with PVC adhesive or connection adaptors. To ensure safety, a green wire can be wrapped around the conduit at the connecting points to achieve the correct grounding, this is because PVC conduit is non- conductive.
• Intermediate metal conduit (IMC conduit) is a thick and galvanised steel, it’s mostly used for outdoor installations, exposed garages and areas where the cable conduit is exposed to potential damage or corrosion. IMC conduit is a type of electrical conduit and is available as a flexible or rigid type.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 78 項產品
Results per page
Description Price Nominal Diameter Material Conduit Type Colour Outer Diameter Interior Diameter Length IP Rating Coating Material Series Thread Size Maximum Operating Temperature Minimum Operating Temperature Minimum Bend Radius
RS庫存編號 123-715
製造零件編號7TCA296030R0054 SPL12/10M
BrandAdaptaflex
TWD3,587.00
毎卷:10 米
Reel(s)
12mm Galvanised Steel Liquid Tight Black 14.2mm 10mm 10m IP66, IP67, IP68, IP69K PVC SPL - +105°C -5°C 45 mm
RS庫存編號 113-238
製造零件編號7TCA296030R0338 SPLHC20/10M
BrandAdaptaflex
TWD6,429.00
毎卷:10 米
Reel(s)
20mm Galvanised Steel Liquid Tight Black 21.1mm 15.9mm 10m IP66, IP67, IP68, IP69K Thermoplastic Rubber Extreme Temperature SPLHC - +135°C -45°C 80 mm
RS庫存編號 599-881
製造零件編號7TCA296000R2199 PAFS21/BL/10M
BrandAdaptaflex
TWD1,561.00
毎卷:10 米
Reel(s)
20mm Plastic Flexible Black 21.2mm 16.5mm 10m IP40, IP65, IP66, IP67, IP68, IP69K - PAFS - +120°C -5°C 45 mm
RS庫存編號 123-721
製造零件編號7TCA296030R0076 SPL16/10M
BrandAdaptaflex
TWD3,536.00
毎卷:10 米
Reel(s)
16mm Galvanised Steel Liquid Tight Black 17.8mm 12.5mm 10m IP66, IP67, IP68, IP69K PVC SPL - +105°C -5°C 50 mm
RS庫存編號 731-4236
製造零件編號7TCA296060R0121 XF25/30M
BrandAdaptaflex
TWD5,373.00
毎卷:30 米
Reel(s)
25mm PVC Extra Flexible Black 27.5mm 22mm 30m IP65 PVCu Spiral XF Xtraflex - +60°C -5°C 50 mm
RS庫存編號 563-961
製造零件編號LFH-SP20/BL/25M
BrandAdaptaflex
TWD6,098.00
毎卷:25 米
Reel(s)
20mm Galvanised Steel Flexible Black 21.5mm 16.9mm 25m IP54, IP65 Low Fire Hazard Polyolefin LFH-SP - +90°C -5°C 45 mm
RS庫存編號 196-6357
製造零件編號PFCS28/BL/10M
BrandAdaptaflex
TWD5,592.00
毎卷:10 米
Reel(s)
28mm Polyamide Flexible Black 28.5mm 21.7mm 10m - - - - +110 (Static) °C, +120 (Moving) °C -50 (Static) °C, -45 (Moving) °C 50 mm
RS庫存編號 227-5329
製造零件編號7TCA296040R0119 SPB20/10M
BrandAdaptaflex
TWD4,978.00
毎卷:10 米
Reel(s)
20mm Galvanised Steel Flexible Metal 21.5mm 16.9mm 10m IP54 PVC + Galvanised Steel Overbraid SPB - +70°C -5°C 35 mm
RS庫存編號 186-5038
製造零件編號7TCA296000R2169 PAFS16/BL/10M
BrandAdaptaflex
TWD1,383.00
毎卷:10 米
Reel(s)
16mm Plastic Flexible Black 15.8mm 11.8mm 10m IP40, IP65, IP66, IP67, IP68, IP69K Uncoated PAFS - +120°C -5°C 35 mm
RS庫存編號 446-0125
製造零件編號7TCA296180R0035 CP-AF25BS
BrandAdaptaflex
TWD2,467.00
整套:1 個
Kit(s)
25mm PVC Flexible Contractor Pack Grey - 19mm 10m IP54 - KF - - - -
RS庫存編號 196-6358
製造零件編號PFCS34/BL/10M
BrandAdaptaflex
TWD6,858.00
毎卷:10 米
Reel(s)
34mm Polyamide Flexible Black 34.5mm 27.7mm 10m - - - - +110 (Static) °C, +120 (Moving) °C -50 (Static) °C, -45 (Moving) °C 60 mm
RS庫存編號 563-955
製造零件編號7TCA296130R0004 LFH-SP16/25M
BrandAdaptaflex
TWD4,848.00
毎卷:25 米
Reel(s)
16mm Galvanised Steel Flexible Black 17mm 13mm 25m IP54, IP65 Low Fire Hazard Polyolefin LFH-SP - +90°C -5°C 35 mm
RS庫存編號 731-4233
製造零件編號7TCA296060R0112 XF20/30M
BrandAdaptaflex
TWD4,354.00
毎卷:30 米
Reel(s)
20mm PVC Extra Flexible Black 20.5mm 16mm 30m IP65 PVCu Spiral XF Xtraflex - +60°C -5°C 35 mm
RS庫存編號 446-0131
製造零件編號7TCA296180R0015 CP-AF20BS-PP
BrandAdaptaflex
TWD762.00
整套:1 個
Kit(s)
20mm Plastic Flexible Contractor Pack Grey - - 10m IP54 - PP - - - -
RS庫存編號 829-0251
製造零件編號7TCA296130R0011 LFH-SP25/25M
BrandAdaptaflex
TWD10,818.00
毎卷:25 米
Reel(s)
25mm Galvanised Steel Flexible Black 26mm 21.4mm 25m B, C, E, IP54, IP65 Low Fire Hazard Polyolefin LFH-SP - +90 °C, +105 °C -25 °C, -5 °C 55 mm
RS庫存編號 113-216
製造零件編號SPLHC16/10M-RS
BrandAdaptaflex
TWD5,882.00
毎卷:10 米
Reel(s)
16mm Galvanised Steel Liquid Tight Black 17.8mm 12.5mm 10m IP66, IP67, IP68, IP69K Thermoplastic Rubber Extreme Temperature SPLHC - +135°C -45°C 50 mm
RS庫存編號 731-4242
製造零件編號7TCA296060R0148 XF50/30M
BrandAdaptaflex
TWD13,331.00
毎卷:30 米
Reel(s)
50mm PVC Extra Flexible Black 57.5mm 50mm 30m IP65 PVCu Spiral XF Xtraflex - +60°C -5°C 105 mm
RS庫存編號 227-5262
製造零件編號7TCA296010R0086 S25/10M
BrandAdaptaflex
TWD2,701.00
毎卷:10 米
Reel(s)
25mm Galvanised Steel Flexible Metal 25mm 21.4mm 10m IP40 Uncoated S - +250°C -45°C 55 mm
RS庫存編號 250-7783
製造零件編號KFS16/W/10M
BrandAdaptaflex
TWD581.00
毎卷:10 米
Reel(s)
16mm PVC Flexible White 16mm 11.9mm 10m IP40, IP65 - KFS - +60°C -5°C 20 mm
RS庫存編號 829-0295
製造零件編號7TCA296120R0020 SS20/25M
BrandAdaptaflex
TWD17,149.00
毎卷:25 米
Reel(s)
20mm 316 Stainless Steel Flexible Metal 20.5mm 16.9mm 25m IP40 - - - +250 °C, +350 °C -50 °C, -45 °C 45 mm