Conduit

Conduit is a type of tubing that you can feed your cable through, it can be made up of plastic, fibre or metal. Electrical conduit can provide the structure, cable protection and support for the cable you run through it. Electrical conduit is a safe and tidy solution when installing single or bunched cable together.
Cable conduit is the perfect solution to support the installation of electrical cable, running cable underground, through walls or when cabling needs protection in an exposed area.
When choosing your conduit cable it’s important that you choose the correct material for the project you are undertaking, this is to ensure the safety of yourself and others, also to promote high performance of the tubing. Typical conduit materials that you will find from RS Components are nylon, steel, galvanised steel, PVC and stainless steel amongst a whole host of others.
Below are some of the most commonly used cable conduit and applications, please note that there are more variants available.
• Flexible metallic conduit, formally known as FMC’s is a strong, hardwearing conduit that gives good protection, easy installation and is effortlessly flexible. Please note that this type of flexible conduit is not waterproof.
• Flexible metal conduit, this is a great solution for areas that include tight bends or when you need to position the conduit at an angle.
• Liquid tight flexible metal conduit, this type of conduit is a good choice for covering cable which requires flexibility and protection from areas prone to moisture.
• Rigid metal conduit is one the hardest wearing, this type of metal conduit is a good solution for cable management in extreme conditions. As the name suggests, this type of conduit cannot be bent, corner pieces and bends are available to join the pieces together.
• PVC plastic conduit is predominantly installed in wet locations, it’s available in a flexible or rigid type. Plastic conduit can be easily attached to one another with PVC adhesive or connection adaptors. To ensure safety, a green wire can be wrapped around the conduit at the connecting points to achieve the correct grounding, this is because PVC conduit is non- conductive.
• Intermediate metal conduit (IMC conduit) is a thick and galvanised steel, it’s mostly used for outdoor installations, exposed garages and areas where the cable conduit is exposed to potential damage or corrosion. IMC conduit is a type of electrical conduit and is available as a flexible or rigid type.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 15,共 15 項產品
Results per page
Description Price Nominal Diameter Material Conduit Type Colour Outer Diameter Interior Diameter Length IP Rating Coating Material Series Thread Size Maximum Operating Temperature Minimum Operating Temperature Minimum Bend Radius
RS庫存編號 186-056
製造零件編號167-00216 FG21-PVC/ST-GY (10)
TWD4,272.00
毎卷:10 米
Reel(s)
21mm Steel Flexible Grey 21mm 16mm 10m IP68 PVC NS M25 +70°C -20°C 21 mm
RS庫存編號 707-9359
製造零件編號166-31902 LTS16-GS/PVC-BK (25)
TWD5,378.00
毎卷:10 米
Reel(s)
16mm Galvanised Steel Flexible Black 17.8mm 12.6mm 10m IP66, IP67, IP68 PVC LTS M16 +105°C -20°C 45 mm
RS庫存編號 186-062
製造零件編號167-00221 FG27-PVC/ST-GY (10)
TWD4,676.00
毎卷:10 米
Reel(s)
27mm Steel Flexible Grey 27mm 21mm 10m IP68 PVC NS M32 +70°C -20°C 27 mm
RS庫存編號 707-9365
製造零件編號166-31905 LTS32-GS/PVC-BK (25)
TWD12,214.00
毎卷:10 米
Reel(s)
32mm Galvanised Steel Flexible Black 33.1mm 26.5mm 10m IP66, IP67, IP68 PVC LTS M32 +105°C -20°C 135 mm
RS庫存編號 707-9224
製造零件編號166-30801 NCS16-GS/PA66-BK (25)
TWD3,358.00
毎卷:10 米
Reel(s)
16mm Galvanised Steel Flexible Black 17mm 13mm 10m IP54, IP65 PA6 NCS M16 +120°C -40°C 40 mm
RS庫存編號 186-078
製造零件編號167-00211 FG17-PVC/ST-GY (10)
TWD3,571.00
毎卷:10 米
Reel(s)
17mm Steel Flexible Grey 17mm 13mm 10m IP68 PVC NS M20 +70°C -20°C 17 mm
RS庫存編號 707-9233
製造零件編號166-30802 NCS20-GS/PA66-BK (25)
TWD4,083.00
毎卷:10 米
Reel(s)
20mm Galvanised Steel Flexible Black 21.5mm 16.9mm 10m IP54, IP65 PA6 NCS M20 +120°C -40°C 45 mm
RS庫存編號 186-422
製造零件編號167-00248 FG56-PVC/ST-GY (10)
TWD13,025.00
毎卷:10 米
Reel(s)
56mm Steel Flexible Grey 56mm 48mm 10m IP68 PVC NS M63 +70°C -20°C 56 mm
RS庫存編號 707-9353
製造零件編號166-31903 LTS20-GS/PVC-BK (25)
TWD6,157.00
毎卷:10 米
Reel(s)
20mm Galvanised Steel Flexible Black 21.1mm 16mm 10m IP66, IP67, IP68 PVC LTS M20 +105°C -20°C 65 mm
RS庫存編號 185-996
製造零件編號167-00236 FG45-PVC/ST-GY (10)
TWD9,158.00
毎卷:10 米
Reel(s)
45mm Steel Flexible Grey 45mm 38mm 10m IP68 PVC NS M50 +70°C -20°C 45 mm
RS庫存編號 321-4612
製造零件編號169-55220 IWS22-PA6-BK (50)
TWD7,678.00
毎卷:50 米
Reel(s)
22mm Plastic Flexible Black 25.4mm 21.3mm 50m - - IWS - +80°C -40°C -
RS庫存編號 707-9230
製造零件編號166-30800 NCS32-GS/PA66-BK (10)
TWD8,932.00
毎卷:10 米
Reel(s)
32mm Galvanised Steel Flexible Black 34mm 28.1mm 10m IP54, IP65 PA6 NCS M32 +120°C -40°C 70 mm
RS庫存編號 707-9378
製造零件編號166-31903 LTS20-GS/PVC-BK (25)
TWD12,840.00
毎卷:25 米
Reel(s)
20mm Galvanised Steel Flexible Grey 21.1mm 16mm 25m IP66, IP67, IP68 PVC LTS M20 +105°C -20°C 65 mm
RS庫存編號 707-9362
製造零件編號166-31904 LTS25-GS/PVC-BK (25)
TWD8,256.00
毎卷:10 米
Reel(s)
25mm Galvanised Steel Flexible Black 26.4mm 21.1mm 10m IP66, IP67, IP68 PVC LTS M25 +105°C -20°C 100 mm
RS庫存編號 185-980
製造零件編號167-00229 FG36-PVC/ST-GY (10)
TWD6,512.00
毎卷:10 米
Reel(s)
36mm Steel Flexible Grey 36mm 30mm 10m IP68 PVC NS M40 +70°C -20°C 36 mm