Solder Sleeve Kits

Solder sleeve kits contain an assortment of different sized solder sleeves– clear, heat-shrinkable tubing used to insulate and contain wire connections without the need for soldering ironsor crimping tools.

Why are solder sleeves important?

Solder sleeves form connections between two wires protecting them from moisture, strain and environmental damage.

How does a solder sleeve work

Solder sleeves are made from a heat-shrinkable jacket, a pre-fluxed solder ring in the middle and two outer thermoplastic sealing rings. The solder ring in the middle melts to make a mechanical connection, while the outside waterproof rings prevent water from coming in.

First, strip the insulating coating from the ends of your wires. Then feed one wire in one end of the solder sleeve, so that the stripped end is in the centre under the solder ring. Then put the other wire in the other end so that the stripped ends are overlapping. Finally, use a device like a slow-output blow torch to heat the solder sleeve. It will shrink around the two wires and ensure the connection is secure.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 2,共 2 項產品
Results per page
Description Price Type Contents Minimum Cable Diameter Maximum Cable Diameter Material Series Maximum Operating Temperature Minimum Operating Temperature
RS庫存編號 542-5583
製造零件編號B-155-MIXT-01
TWD4,182.00
單位
B-155 Kit Solder Sleeves Assortment 1.5mm 15.1mm - - +125°C -55°C
RS庫存編號 872-6296
BrandRS PRO
TWD953.00
毎盒:25 個
Box(es)
Solder Sleeve Assortment Kit 25 Solder Sleeves 1.4mm 13mm Low-Density Polyethylene GAST +125°C -55°C