Cable Ties

There are many different types of cable ties on the market today, they come in different colours, materials, lengths and widths. Cable ties can also be known as wire ties, zip ties or hose ties.
The fasteners are a low-cost item which has many uses including holding things together such as cables. They are ideal for having in any tool box.

Cable ties are generally single-use devices; they are cut off rather than loosened and reused. If a closed loop needs to be opened again, rather than destroying the cable tie by cutting, it may be possible to release the ratchet from the rack. While some cable ties are designed for reuse with a tab that releases the ratchet, usually a sewing needle or a small screwdriver needs to be inserted between the ratchet and the rack.
Ties reused in this way are weaker than new ones.
For more information on how to choose the type cable ties that most suit your needs, you can consult our bespoke Cable Ties Guide.

How to use a cable tie
Cable ties are simple to use and remove.
Insert the pointed end of the tie into the head of the tie. The teeth of the cable tie catches, pull the head to tighten as far as it goes.
If the tie does not lock, undo and turn the tie over. It will only tighten if inserted the right way.
If you do not want to re-use the tie, you can cut the end to give a tidier look.

Examples of different cable ties
  • Coloured cable ties: Using coloured cable ties is a great way to identify cable groups.
  • Marker Ties: These can be written on to identify what the tie is holding.
  • Releasable cable ties: These are generally more expensive than those for single use. The catch that is fitted to the head can be released to stop the teeth biting into the head. You can use the ties many times but not forever as they will still stretch and break over time.

Uses for cable ties
There are endless uses for cable ties.
Generally, they are used to tie cables and wires together, but other uses can include training plants, securing zips, identifying keys, securing loose items when transporting, unclog sinks or even for childproofing cupboards.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 15,共 15 項產品
Results per page
Description Price Length Width Colour Material Type Quantity UV Resistant Minimum Operating Temperature Maximum Operating Temperature Series Tensile Strength Maximum Bundle Diameter Fire Behaviour
RS庫存編號 321-2509
製造零件編號BT-8-10-YL
BrandRichco
TWD12.60
個 (以毎袋:100)
單位
222.3 mm 2.4 mm Yellow Polypropylene Releasable 100 - - - BT - 60.3mm -
RS庫存編號 321-0115
製造零件編號WITE-50R
BrandRichco
TWD309.00
毎包:100 個
Bag(s)
203 mm 4.8 mm Natural Nylon 66 - 100 - - +120°C - 215.6N 55mm -
RS庫存編號 321-2515
製造零件編號BT-10-10-YL
BrandRichco
TWD13.30
個 (以毎袋:100)
單位
273.1 mm 2.4 mm Yellow Polypropylene Releasable 100 - - - BT - 85.7mm -
RS庫存編號 321-2521
製造零件編號BT-4-01-NT
BrandRichco
TWD5.10
個 (以毎袋:100)
單位
101.6 mm 1.5 mm Natural Nylon 66 Releasable 100 - - - BT - 25.4mm -
RS庫存編號 321-2492
製造零件編號BT-4-10-YL
BrandRichco
TWD2.80
個 (以毎袋:100)
單位
101.6 mm 1.5 mm Yellow Polypropylene Releasable 100 - - - BT - 25.4mm -
RS庫存編號 170-7320
製造零件編號BT-04-10-BL
BrandRichco
TWD519.00
毎包:100 個
Bag(s)
101.6 mm 1.5 mm Blue Polypropylene Releasable 100 - - - BT - 25.4mm -
RS庫存編號 219-6399
製造零件編號HT-3.9
BrandRichco
TWD576.00
毎包:100 個
Bag(s)
99 mm 6.4 mm Natural PP - 100 - - - HT - 23mm -
RS庫存編號 321-2537
製造零件編號BT-6-01-NT
BrandRichco
TWD6.10
個 (以毎袋:100)
單位
152.4 mm 1.5 mm Natural Nylon 66 Releasable 100 - - - BT - 44.5mm -
RS庫存編號 321-0086
製造零件編號WITE-18R
BrandRichco
TWD104.00
毎包:100 個
Bag(s)
100 mm 2.4 mm Natural Nylon 66 - 100 - - +120°C - 78.4N 25mm -
RS庫存編號 219-6406
製造零件編號HT-5.9
BrandRichco
TWD641.00
毎包:100 個
Bag(s)
150 mm 6.4 mm Natural PP - 100 - - - HT - 36mm -
RS庫存編號 170-7386
製造零件編號HT-4.9
BrandRichco
TWD641.00
毎包:100 個
Bag(s)
125 mm 6.4 mm Natural PE - - - - - HT - 28mm -
RS庫存編號 170-7358
製造零件編號BT-10-01-NT
BrandRichco
TWD791.00
毎包:100 個
Bag(s)
273.1 mm 2.4 mm Natural Nylon 66 Releasable 100 - - - BT - 85.7mm -
RS庫存編號 2508931637
製造零件編號UMS-32-45A-RT
BrandRichco
TWD68.00
單位
- - - - - - - - - - - - -
RS庫存編號 2508931659
製造零件編號TOBS-18-01A-RT
BrandRichco
TWD12.00
單位
- - - - - - - - - - - - -
RS庫存編號 2508931643
製造零件編號TOBS-18-01
BrandRichco
TWD10.00
單位
- - - - - - - - - - - - -