Cable Clips & Clamps

Cable clips are a necessity for any desk, office or toolbox! Keep all your cables tidy with easy to use clips that come in a range of sizes and colours.


What are cable clips/clamps?


Cable clips & cable clamps are small and large holders that will put your cables and wires in a neat position. A large variety of clips & clamps are available at RS and they have plenty of tasks. Some of our cable clips & cable clamps are designed specifically for industrial use and home use. Sometimes cable clips & clamps will have screws and some may even have nails or have the feature to just clip the wire in.



How do they work?


Clips & clamps work in very many different ways. Most likely the clip will have screws to be able to screw the wire into place via another bracket, although this isn’t always the case. RS have over 600 types & they include some that you can hammer into the wall with one nail or stick down with a self-adhesive. Some cable clips & cable clamps will be for specific cables with certain dimensions, for example, some clips will only support wires in the 7mm range. Others might support cables measuring 5mm, 14.5mm or 34mm. Sometimes clips can be adjusted to fit more than one measurement of cable. These might fit 3mm to 7mm or 15mm to 25mm.


Smaller clips might come in a pack of 50-100 and come in colours of white and black.


What are the different types?


There are plenty of clips & clamps to satisfy your needs. Listed below are some of the most commonly used cable clips & cable clamps.


P-Type - The P-Type clip is a widely used clip in the industrial workplace. It’s very easy to use and only requires one screw to connect it and hold the cable securely. This can be used for earth cables, cables with sleeving, co-axial cables and plenty more. P-Type clips are a mix of plastic and metal and are usually found in the colours black and silver.


Saddle Clamp - The saddle clamp is the go-to clamp for most people. They tend to be made from metal for heavy-duty use with some being made of plastic. They’re easy to use & fix to the wall with two screws that also clamp the “saddle” down.


Cable Clips - These guys tend to be for smaller use around the home and office. They are normally made of a plastic material with 1 nail. They come in white and grey colours and are very convenient for fixing small cables and mains. These clips are great for any electrical work.


Things to consider when buying


When buying cable clamps & cable clips there are certain things to consider.


Firstly you should think about what clip or clamp would best suit your need. For example, you wouldn’t use the industrial clips for clearing up your TV cables.


Size is very important too. Clips are usually measured in ’mm’. They can range in size from 1.6mm going up to 80mm.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 82 項產品
Results per page
Description Price Cable Clip/Clamp Style Maximum Bundle Diameter Affixing Method Material Colour Length Width Depth Fire Behaviour Hazardous Area Certification Series Coating/Lining Fixing Hole Diameter Closed Inside Diameter
RS庫存編號 813-3209
製造零件編號191-10069 SNP6(E)-POM-NA (500)
TWD3,844.00
毎包:500 個
Bag(s)
Hose Clamp 13.7mm Plug In Polyoxymethylene Natural - 24 mm - - - - - - -
RS庫存編號 187-8084
製造零件編號191-10089 SNP8(E)-POM-NA (500)
TWD895.00
毎包:100 個
Bag(s)
Snapper Hose Clip 15.3mm - Polyacetal Natural 24mm 6.0 mm - - - - - - -
RS庫存編號 705-6312
製造零件編號211-70000 4D10-POM-BK (100)
TWD885.00
毎包:100 個
Bag(s)
D Clip 10mm Screw Polyacetal Black - 15 mm - - - - - - -
RS庫存編號 187-6612
製造零件編號234-10100 KK1-PA6HIR-BK (500)
TWD1,857.00
毎包:100 個
Bag(s)
Clip 5.7mm Screw Polyamide Black 22mm 8.8 mm 14mm - - - - - -
RS庫存編號 705-6558
製造零件編號211-15190 ALU19C-AL/CR-BK (50)
TWD1,485.00
毎包:50 個
Bag(s)
P Clamp 27mm Screw Aluminium Alloy, Chloroprene Black - 16.3 mm - - - - - - -
RS庫存編號 390-993
製造零件編號901-10519
TWD472.00
毎包:50 個
Bag(s)
Cable Clip 16mm Self Adhesive Electroplated Steel White 54mm 38 mm - - - - - - -
全新
RS庫存編號 198-4661
製造零件編號151-00927
TWD11.70
/個 (每包:100個)
單位
Clip 7.6mm Cable Mount Nylon 66 Black - - - - - - - - -
RS庫存編號 131-0249
製造零件編號151-01563 FKH80APT-I-PA66HIR-BK
TWD7,276.00
毎包:100 個
Bag(s)
Flat Ribbon Clip 80mm Screw, Self Adhesive High Impact Modified Nylon, Nylon 66 Black 86mm 25 mm - Self-extinguishing - SolidTack FKH80APT-I - - -
RS庫存編號 186-113
製造零件編號167-00526 FG45-UH-PP-GY (10)
TWD390.00
單位
Conduit Clip 45mm Screw PP Grey 80mm 58 mm 55mm - - - - - -
RS庫存編號 705-6561
製造零件編號211-15220 ALU22C-AL/CR-BK (50)
TWD1,660.00
毎包:50 個
Bag(s)
P Clamp 31.8mm Screw Aluminium Alloy, Chloroprene Black - 16.3 mm - - - - - - -
RS庫存編號 190-3405
製造零件編號151-13020 RA9-PA66-NA
TWD829.00
毎包:100 個
Bag(s)
Fixing Clip 9mm Self Adhesive Nylon 66 Natural 19mm 19 mm 12.5mm - - - - - -
RS庫存編號 186-337
製造零件編號167-00521 FG17-UH-PP-GY (10)
TWD158.00
單位
Conduit Clip 17mm Screw PP Grey 50mm 45.5 mm 46mm - - - - - -
RS庫存編號 777-4985
製造零件編號151-22819 TY8H1-PA66-NA
TWD1,189.00
毎包:100 個
Bag(s)
Screw Clip 3mm Screw Nylon 66 Natural 26mm 23 mm 6.5mm - - - - - -
RS庫存編號 425-979
製造零件編號901-10410
TWD511.00
毎包:100 個
Bag(s)
Retaining Clip - - PVC Black 29mm 23.8 mm 3.2mm - - - - - -
RS庫存編號 144-2178
製造零件編號151-01637 RCA180SM6-PA66HIRHSUV/ST/ZN-BK (300)
TWD152.10
/個 (每包:10個)
單位
Ratchet P Clamp 13.7mm Screw Nylon 66 Black 83.1mm 34.9 mm - Self-extinguishing - RCB180SM - - -
RS庫存編號 170-4315
製造零件編號211-70200 8D10-POM-BK
TWD542.00
毎包:50 個
Bag(s)
D Clip 10mm Screw Polyacetal Black - 15 mm - Self-extinguishing - - - - -
RS庫存編號 705-6552
製造零件編號211-15200 ALU20C-AL/CR-BK (50)
TWD1,588.00
毎包:50 個
Bag(s)
P Clamp 28.6mm Screw Aluminium Alloy, Chloroprene Black - 16.3 mm - - - - - - -
RS庫存編號 190-3427
製造零件編號151-13119 RA18-PA66-NA
TWD1,642.00
毎包:100 個
Bag(s)
Fixing Clip 18mm Self Adhesive Nylon 66 Natural 28.5mm 28.5 mm 23mm - - - - - -
RS庫存編號 232-0750
製造零件編號181-50440 HTWD-BWR-40X40-PC/ABS-BK (40)
TWD145.00
單位
Saddle Clamp - Screw PVC Black 35mm 36 mm 20mm - - - - - -
RS庫存編號 190-3398
製造零件編號151-13019 RA6-PA66-NA
TWD854.00
毎包:100 個
Bag(s)
Fixing Clip 6mm Self Adhesive Nylon 66 Natural 19mm 19 mm 9mm - - - - - -