Cable Clips & Clamps

Cable clips are a necessity for any desk, office or toolbox! Keep all your cables tidy with easy to use clips that come in a range of sizes and colours.


What are cable clips/clamps?


Cable clips & cable clamps are small and large holders that will put your cables and wires in a neat position. A large variety of clips & clamps are available at RS and they have plenty of tasks. Some of our cable clips & cable clamps are designed specifically for industrial use and home use. Sometimes cable clips & clamps will have screws and some may even have nails or have the feature to just clip the wire in.



How do they work?


Clips & clamps work in very many different ways. Most likely the clip will have screws to be able to screw the wire into place via another bracket, although this isn’t always the case. RS have over 600 types & they include some that you can hammer into the wall with one nail or stick down with a self-adhesive. Some cable clips & cable clamps will be for specific cables with certain dimensions, for example, some clips will only support wires in the 7mm range. Others might support cables measuring 5mm, 14.5mm or 34mm. Sometimes clips can be adjusted to fit more than one measurement of cable. These might fit 3mm to 7mm or 15mm to 25mm.


Smaller clips might come in a pack of 50-100 and come in colours of white and black.


What are the different types?


There are plenty of clips & clamps to satisfy your needs. Listed below are some of the most commonly used cable clips & cable clamps.


P-Type - The P-Type clip is a widely used clip in the industrial workplace. It’s very easy to use and only requires one screw to connect it and hold the cable securely. This can be used for earth cables, cables with sleeving, co-axial cables and plenty more. P-Type clips are a mix of plastic and metal and are usually found in the colours black and silver.


Saddle Clamp - The saddle clamp is the go-to clamp for most people. They tend to be made from metal for heavy-duty use with some being made of plastic. They’re easy to use & fix to the wall with two screws that also clamp the “saddle” down.


Cable Clips - These guys tend to be for smaller use around the home and office. They are normally made of a plastic material with 1 nail. They come in white and grey colours and are very convenient for fixing small cables and mains. These clips are great for any electrical work.


Things to consider when buying


When buying cable clamps & cable clips there are certain things to consider.


Firstly you should think about what clip or clamp would best suit your need. For example, you wouldn’t use the industrial clips for clearing up your TV cables.


Size is very important too. Clips are usually measured in ’mm’. They can range in size from 1.6mm going up to 80mm.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 11,共 11 項產品
Results per page
Description Price Cable Clip/Clamp Style Maximum Bundle Diameter Affixing Method Material Colour Length Width Depth Fire Behaviour Hazardous Area Certification Series Coating/Lining Fixing Hole Diameter Closed Inside Diameter
RS庫存編號 510-0975
製造零件編號UT012AC
TWD649.00
單位
- - - - Natural - - - - - UTO - - -
RS庫存編號 808-703
製造零件編號CL102030
TWD351.00
單位
- - - Plastic Black - - - - - Clipper - - -
RS庫存編號 808-725
製造零件編號CL124030
TWD655.00
單位
- - - Plastic Black - - - - - Clipper - - -
RS庫存編號 510-0997
製造零件編號UT016AC
TWD594.00
單位
- - - - Natural - - - - - UTO - - -
RS庫存編號 510-0953
製造零件編號UT010AC
TWD749.00
單位
- - - - Natural - - - - - UTO - - -
RS庫存編號 850-9968
製造零件編號UTG22AC
TWD314.00
單位
Cable Clamp 23mm Screw Plastic Black 60mm - - - - UTG - - -
RS庫存編號 850-9940
製造零件編號UTG24AC
TWD439.00
單位
Cable Clamp 27mm Screw Plastic Black 65mm - - - - UTG - - -
RS庫存編號 851-0485
製造零件編號UT014JC
TWD792.00
單位
Cable Clamp 10mm Strain Relief Nut Metal Silver 67.5mm - - - - UTO - - -
RS庫存編號 808-696
製造零件編號CL101030
TWD223.00
單位
- - - Plastic Black - - - - - Clipper - - -
RS庫存編號 808-719
製造零件編號CL103030
TWD450.00
單位
- - - Plastic Black - - - - - Clipper - - -
RS庫存編號 510-1007
製造零件編號UT018AC
TWD809.00
單位
- - - - Natural - - - - - UTO - - -