DIN Cable Assemblies

DIN cables are a type of electrical cable used in a wide range of applications, allowing various devices and equipment to be easily connected. DIN cables that feature a DIN connector allow them to plug into a compatible interface.

How do DIN cables work?

DIN cables commonly consist of a wire with a DIN connector attached. These connectors often feature a protective metal skirt that contains several straight round pins. The skirt is placed specifically to allow the plug to be inserted in only one orientation to prevent damage to the pins. Then, the DIN connector is plugged into an interface to ensure a secure connection. An example of an interface used would be two different controllers, a mouse and computer and inbound/outbound audio devices.

Where are DIN cables used?

DIN cables have been used for many years and were once the commonly accepted cable standard for a wide range of electrical devices. Depending on the pattern and number of pins will determine which kind of application the cable will be suitable for. DIN cables are often used to connect devices such as:

  • Stereos
  • Amplifiers
  • Computers
  • Keyboards
  • MIDI interface with instruments
  • Controllers and radio-controlled appliances

Types of DIN Cables and Assemblies

There are a range of DIN cables available, each with different pin profiles to suit various applications. The three most common types include:

  • Five-pin DIN cables feature five pins arranged in a circular pattern. This type of connector was commonly used for older AT-style computer keyboards.
  • Six-pin mini DIN is most commonly used to connect a mouse or keyboard to a computer.
  • Eight-pin DIN has eight pins arranged in three rows and is typically used in portable video devices.

Are DIN Cables the Same as XLR Cables?

Although similar in appearance, DIN cables and XLR cables have distinct features and are each best suited to different applications. DIN cables are commonly used to support an interface that is single ended, whereas XLR support a balanced interface. In an audio-based application, DIN cables are ideal for carrying a signal to both left and right channels, whereas an XLR will carry to right or left channel only.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 21 項產品
Results per page
Description Price Connector A Connector B Length Sheath Colour Cable Type Current Rating Outer Sheath Material Size of Strands Standards Met Voltage Rating
RS庫存編號 463-518
BrandRS PRO
TWD351.00
單位
8-Way Male Moulded Plug Unterminated 2m Black Non-Terminated Black DIN Cable Assembly 1 A ac/dc PVC - - 50 V ac/dc
RS庫存編號 742-4270
BrandRS PRO
TWD181.00
單位
4-Pin Male Mini-DIN 4-Pin Male Mini-DIN 3m Black Audio Video Cable - PVC 7/0.12 - -
RS庫存編號 742-4276
BrandRS PRO
TWD121.00
單位
4-Pin Male Mini-DIN 4-Pin Male Mini-DIN 2m Black Audio Video Cable - PVC 7/0.12 - -
RS庫存編號 463-489
BrandRS PRO
TWD212.00
單位
3-Way Male Moulded Plug Free End 2m Black Free End DIN Cable Assembly 1 A ac/dc PVC - UL Listed 50 V ac/dc
RS庫存編號 742-4273
BrandRS PRO
TWD112.00
單位
4-Pin Male Mini-DIN 4-Pin Male Mini-DIN 1m Black Audio Video Cable - PVC 7/0.12 - -
RS庫存編號 742-4289
BrandRS PRO
TWD243.00
單位
4-Pin Male Mini-DIN 4-Pin Male Mini-DIN 5m Black Audio Video Cable - PVC 7/0.12 - -
RS庫存編號 742-4295
BrandRS PRO
TWD465.00
單位
4-Pin Male Mini-DIN 4-Pin Male Mini-DIN 20m Black Audio Video Cable - PVC 7/0.12 - -
RS庫存編號 463-552
BrandRS PRO
TWD230.00
單位
8-Way Male Moulded Plug 8-Way Female Moulded Plug 2m Black Moulded Plug DIN Cable Assembly 1 A ac/dc PVC - UL Listed 50 V ac/dc
RS庫存編號 232-8906
BrandRS PRO
TWD463.00
單位
9-Way Male Moulded Plug Free End 2m Black Free End DIN Cable Assembly 1 A ac/dc PVC - - 50 V ac/dc
RS庫存編號 463-546
BrandRS PRO
TWD458.00
單位
6-Way Male Moulded Plug 6-Way Female Moulded Plug 2m Black Moulded Plug DIN Cable Assembly 1 A ac/dc PVC - UL Listed 50 V ac/dc
RS庫存編號 427-525
製造零件編號110-024-929
BrandVan Damme
TWD273.00
單位
4-Pin Male Mini-DIN 4-Pin Male Mini-DIN 1m Red - - - - - -
RS庫存編號 463-502
BrandRS PRO
TWD262.00
單位
6-Way Male Moulded Plug Free End 2m Black Free End DIN Cable Assembly 1 A ac/dc PVC - UL Listed 50 V ac/dc
RS庫存編號 236-2287
BrandRS PRO
TWD286.00
單位
8-Pin Female Mini-DIN 8-Pin Female Mini-DIN 35mm Silver Mini DIN Cable Assembly - - - - -
RS庫存編號 724-1150
BrandRS PRO
TWD349.00
單位
9-Pin Male Moulded Plug Free End 2m White Free End DIN Cable Assembly 1 A ac/dc PVC - - 50 V ac/dc
RS庫存編號 463-530
BrandRS PRO
TWD244.00
單位
4-Way Male Moulded Plug 4-Way Female Moulded Plug 2m Black Moulded Plug DIN Cable Assembly 1 A ac/dc PVC - UL Listed 50 V ac/dc
RS庫存編號 410-911
BrandRS PRO
TWD764.00
單位
- - 5m - Audio Video Cable - PVC - - -
RS庫存編號 742-4286
BrandRS PRO
TWD386.00
單位
4-Pin Male Mini-DIN 4-Pin Male Mini-DIN 15m Black Audio Video Cable - PVC 7/0.12 - -
RS庫存編號 463-495
BrandRS PRO
TWD248.00
單位
4-Way Male Moulded Plug Free End 2m Black Free End DIN Cable Assembly 1 A ac/dc PVC - UL Listed 50 V ac/dc
RS庫存編號 427-503
製造零件編號110-028-919
BrandVan Damme
TWD588.00
單位
4-Pin Male Mini-DIN Female BNC x 2 150mm - - - - - - -
RS庫存編號 742-4282
BrandRS PRO
TWD278.00
單位
4-Pin Male Mini-DIN 4-Pin Male Mini-DIN 10m Black Audio Video Cable - PVC 7/0.12 - -