Ball Bearings

A ball bearing is a rolling bearing used within the power transmission industry. Ball bearings feature metal balls between an inner ring and outer ring. The rings feature raceways in which the balls sit. Ball bearings are designed to reduce rotational friction while supporting radial loads and axial loads. Incorporating a rolling element that guarantees a low coefficient of friction. Ball bearings ensure smooth and uninterrupted rotation of, for example, an axle or motor shaft.

With applications in everything from bicycle wheels to aerospace engineering, the ball bearing is a versatile rolling element bearing. They are ideal for high-speed applications with light to medium loads. For heavier loads, a Roller Bearing may be more suitable. Ball bearings are usually made from steel because of its durability. However, there are ceramic and plastic options available too. Single-row ball bearings are the most common, but double and triple rows are available too.

The only way for a ball bearing to operate efficiently or at high speeds is with the right lubrication which can work at high temperatures. The correct oil or grease lubricant has to be used with each bearing depending on its nominal lifespan and load. For further information about ball bearings and how to decipher the codes on them, see our ball bearings guide.


Types of Ball Bearings


Ball bearings are available in open and sealed versions, depending on the environment. They are also available in a range of diameters, supplied in metric sizes. Types include:


  • Deep-groove ball bearings are for when a higher load capacity is required.
  • Angular Contact ball bearings are used for combination axial and radial loads.
  • Linear ball bearings provide rotation in a single direction.
  • Miniature ball bearings are ideal for compact applications.
  • Self-aligning ball bearings used with long shafts and can handle misalignment.
  • Thrust ball bearings are used for axial loads.
  • Ceramic bearings are resistant to corrosion and very little lubrication.
  • Shielded bearings feature a rubber shield to protect the bearing from contaminants.

Ball bearings are used in objects with moving parts and have many applications. These include quite specific uses such as in appliances, machinery, gearboxes and centrifugal pumps.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 3148 項產品
Results per page
Description Price Inside Diameter Outside Diameter Ball Bearing Type Race Width End Type Flange Outside Diameter Number of Rows Static Load Rating Material Ball Material Cage Material Race Material Race Type Dynamic Load Rating
RS庫存編號 408-9883
製造零件編號608ZZ1MC3E
BrandNSK
TWD165.00
單位
8mm 22mm Deep Groove 7mm Shielded - 1 1.37kN Steel - Steel - Plain 3.3kN
RS庫存編號 409-0502
製造零件編號6205ZZ
BrandNSK
TWD269.00
單位
25mm 52mm Deep Groove 15mm Shielded - 1 7.85kN Steel - Steel - Plain 14kN
RS庫存編號 409-0401
製造零件編號6202ZZ
BrandNSK
TWD183.00
單位
15mm 35mm Deep Groove 11mm Shielded - 1 3.75kN Steel Steel Steel Steel Plain 7.65kN
RS庫存編號 409-0013
製造零件編號6000ZZ
BrandNSK
TWD160.00
單位
10mm 26mm Deep Groove 8mm Shielded - 1 1.97kN Steel - Steel - Plain 4.55kN
RS庫存編號 409-0546
製造零件編號6206ZZ
BrandNSK
TWD348.00
單位
30mm 62mm Deep Groove 16mm Shielded - 1 11.3kN Steel - Steel - Plain 19.5kN
RS庫存編號 667-0999
製造零件編號6002-2Z/C3
BrandSKF
TWD221.00
單位
15mm 32mm Deep Groove 9mm Shielded - 1 2.85kN Steel - Steel - Plain 5.85kN
RS庫存編號 505-924
製造零件編號6211/C3
BrandSKF
TWD1,169.00
單位
55mm 100mm Deep Groove 21mm Open - 1 29kN Steel - Steel - Plain 46.2kN
RS庫存編號 492-2178
製造零件編號623ZZ
BrandNSK
TWD197.00
單位
3mm 10mm Deep Groove 4mm Shielded - 1 218N Steel - Steel - Plain 630N
RS庫存編號 667-1172
製造零件編號6201-2RSH/C3
BrandSKF
TWD216.00
單位
12mm 32mm Deep Groove 10mm Sealed - 1 3.1kN Steel - Steel - Plain 7.28kN
RS庫存編號 764-3581
製造零件編號6012-2Z
BrandSKF
TWD1,037.00
單位
60mm 95mm Deep Groove 18mm Shielded - 1 23.2kN Steel - Steel - Plain 30.7kN
RS庫存編號 492-2207
製造零件編號6306ZZ
BrandNSK
TWD473.00
單位
30mm 72mm Deep Groove 19mm Shielded - 1 15kN Steel - Steel - Plain 26.7kN
RS庫存編號 138-635
製造零件編號DDR-1650HHMTRA1P24LY121
BrandNMB
TWD164.50
/個 (每包:2個)
單位
5mm 16mm Radial 5mm Shielded - 1 671N Steel Martensitic Stainless Steel Metallic Ribbon Steel Martensitic Stainless Steel Plain 1.735kN
RS庫存編號 667-1190
製造零件編號6206-2RS1/C3
BrandSKF
TWD413.00
單位
30mm 62mm Deep Groove 16mm Sealed - 1 11.2kN Steel - Steel - Plain 20.3kN
RS庫存編號 286-7546
製造零件編號608-2Z
BrandSKF
TWD180.00
單位
8mm 22mm Deep Groove 7mm Shielded - 1 1.37kN Steel Steel Steel Steel Plain 3.45kN
RS庫存編號 409-0114
製造零件編號6003ZZ
BrandNSK
TWD200.00
單位
17mm 35mm Deep Groove 10mm Shielded - 1 3.25kN Steel - Steel - Plain 6kN
RS庫存編號 409-0350
製造零件編號6200ZZ
BrandNSK
TWD160.00
單位
10mm 30mm Deep Groove 9mm Shielded - 1 2.39kN Steel - Steel - Plain 5.1kN
RS庫存編號 747-620
製造零件編號DDRIF-418ZZMTHA5P24LY121
BrandNMB
TWD251.50
/個 (每包:2個)
單位
3.17mm 6.35mm Radial 2.76mm Shielded 7.51mm 1 97N Steel Martensitic Stainless Steel Metallic Crown Steel Martensitic Stainless Steel Flanged 285N
RS庫存編號 409-0085
製造零件編號6002ZZ
BrandNSK
TWD189.00
單位
15mm 32mm Deep Groove 9mm Shielded - 1 2.83kN Steel - Steel - Plain 5.6kN
RS庫存編號 505-839
製造零件編號6311-2Z/C3
BrandSKF
TWD1,684.00
單位
55mm 120mm Deep Groove 29mm Shielded - 1 45kN Steel - Steel - Plain 74.1kN
RS庫存編號 492-2027
製造零件編號6308ZZ
BrandNSK
TWD905.00
單位
40mm 90mm Deep Groove 23mm Shielded - 1 24kN Steel - Steel - Plain 40.5kN