Linear Slide Rails

Linear slide rails are necessary for motion mechanisms and structures where larger load capacity relative to size dimensions are required. Linear motion bearings provide free motion in a single direction via a linear slide rail or guide rail system. The movement is either motorised powered by a drive mechanism or manually driven by hand.

What are linear slide rails used for?

Linear rails can accommodate a variety of linear motion bearings. These rails offer accuracy, compactness, and rigidness along with extended durability due to their steel makeup.

Linear slide rails are suitable for a variety of industrial applications such as, packaging/wrapping machines, labelling machines, automation and robot spray equipment. They also have the added benefit of low friction attributes. Slide systems are able to operate within a wide temperature range.

What types of linear rails are there?

  • Roller linear guides provide a large line contact area for higher load carrying capacity with minimal friction
  • Ball linear slides are for precision contact and prevent misalignment errors
  • Profile linear guides are versatile, being compatible with a variety of machinery designs
  • Micro linear slides are miniature guidance systems and are ideal for small designs and precision equipment
  • V-guide linear systems are durable and work well for high duty manufacturing machinery

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 17,共 17 項產品
Results per page
Description Price Width Length
RS庫存編號 199-9797
製造零件編號LWL25R240BHS2
TWD5,399.00
單位
25mm 240mm
RS庫存編號 179-487
製造零件編號NC44X536
TWD5,997.00
單位
44.5mm 536mm
RS庫存編號 258-9993
製造零件編號T1X1000
TWD1,131.00
單位
4.74mm 1000mm
RS庫存編號 199-9790
製造零件編號LWL20R240BHS2
TWD3,850.00
單位
20mm 240mm
RS庫存編號 179-314
製造零件編號NC25X536
TWD4,424.00
單位
25.5mm 536mm
RS庫存編號 259-0038
製造零件編號T2X1000
TWD1,932.00
單位
6.35mm 1000mm
RS庫存編號 199-9798
製造零件編號LWL25R660BHS2
TWD14,847.00
單位
25mm 660mm
RS庫存編號 199-9799
製造零件編號LWL25R960BHS2
TWD21,595.00
單位
25mm 960mm
RS庫存編號 259-0072
製造零件編號T4X1000
TWD2,915.00
單位
11.09mm 1000mm
RS庫存編號 258-9987
製造零件編號T1X500
TWD658.00
單位
4.74mm 500mm
RS庫存編號 179-308
製造零件編號NC25X356
TWD2,440.00
單位
25.5mm 356mm
RS庫存編號 179-493
製造零件編號NC44X896
TWD10,855.00
單位
44.5mm 896mm
RS庫存編號 259-0022
製造零件編號T2X500
TWD967.00
單位
6.35mm 500mm
RS庫存編號 259-0050
製造零件編號T3X1000
TWD3,325.00
單位
8.71mm 1000mm
RS庫存編號 199-9792
製造零件編號LWL20R960BHS2
TWD15,357.00
單位
20mm 960mm
RS庫存編號 179-465
製造零件編號NC44X266
TWD3,173.00
單位
44.5mm 266mm
RS庫存編號 199-9791
製造零件編號LWL20R660BHS2
TWD10,584.00
單位
20mm 660mm