Linear Slide Accessories

Here at RS Components, we stock an extensive range of Linear Slide accessories to support all of our customer's future projects. Linear slides are great as they are transmission systems where rolling elements act as the interface between a base and carriage, by rolling on guideways arranged at 90° angles

What Linear Slide Accessories do RS stock?

  • Cap Wipers - A cap wiper is an instrument that provides constant lubrication to bearing contact surfaces through it's felt insert.
  • Carriage Plates - Are typically extruded aluminium alloy with machined top and bottom faces for easy attachment of components
  • Flange Clamps - Designed to clamp the spacer slides, provide end fixing flanges and enable the slide system to act as a self-supporting constructional element.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 13,共 13 項產品
Results per page
Description Price For Rail Width Linear Accessory Type Length Thread Size
RS庫存編號 179-550
製造零件編號CW360
TWD303.00
單位
- Cap Wiper 720mm -
RS庫存編號 747-2639
製造零件編號NSKB-27
BrandIgus
TWD906.00
毎包:10 個
Bag(s)
27mm End Cap 27mm -
RS庫存編號 179-702
製造零件編號ETN-580-M10
TWD440.00
單位
- T-Nut - M10 x 1.5
RS庫存編號 179-588
製造零件編號ETN-360-M8
TWD316.00
單位
- T-Nut - M8 x 1.25
RS庫存編號 179-392
製造零件編號CW265
TWD280.00
單位
- Cap Wiper 54mm -
RS庫存編號 179-358
製造零件編號CP-265-110-X
TWD1,701.00
單位
- Carriage Plate 415mm -
RS庫存編號 179-421
製造零件編號ETN-265-M6
TWD263.00
單位
- T-Nut - M6 x 1
RS庫存編號 179-409
製造零件編號SFC25
TWD1,667.00
單位
- Flange Clamp 60mm -
RS庫存編號 747-2641
製造零件編號NSKB-80
BrandIgus
TWD781.00
毎包:10 個
Bag(s)
80mm End Cap 80mm -
RS庫存編號 747-2635
製造零件編號NSKB-17
BrandIgus
TWD851.00
毎包:10 個
Bag(s)
17mm End Cap 17mm -
RS庫存編號 747-2648
製造零件編號NSK-40
BrandIgus
TWD1,102.00
毎包:10 個
Bag(s)
40mm End Cap 40mm -
RS庫存編號 179-673
製造零件編號CW580
TWD419.00
單位
- Cap Wiper 106mm -
RS庫存編號 179-516
製造零件編號CP-360-150-X
TWD1,948.00
單位
116mm Carriage Plate 150mm -