Linear Shaft Supports

Linear shaft supports are the perfect solution for installing and securing linear shafts. Linear shaft supports help to secure linear shafts and linear bearings in a range of lightweight mechanical applications. Our range of linear shaft supports are available in a variety diameter sizes and materials, ensuring excellent durability and performance.

At RS Components we offer a variety of linear shaft supports in housing and block types, offering excellent durability and reliability when you need it most.

Why use linear shaft supports?

Linear shaft support blocks and housing allow linear shafts to be secured quickly and efficiently. Unlike shaft support rails, linear shaft support blocks do not require bolts to maintain the shaft position. This provides versatile installation of linear shafts and bearings with precision.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 39 項產品
Results per page
Description Price Housing Height Housing Length Housing Width Type Dimensions
RS庫存編號 172-1206
製造零件編號GWA40
BrandINA
TWD2,884.00
單位
86mm 32mm 108mm Linear Ball Bearing Block 32 x 108 x 86mm
RS庫存編號 423-2368
製造零件編號LHCT 16
TWD2,175.00
單位
35mm 56mm 34.5mm Bearing Housing 56 x 34.5 x 35mm
RS庫存編號 703-6882
製造零件編號1825805276
TWD774.00
單位
36mm 54mm 35mm Bearing Housing 54 x 35 x 36mm
RS庫存編號 213-2028
製造零件編號SNL 518-615
BrandSKF
TWD10,155.00
單位
194mm 345mm 140mm - -
RS庫存編號 213-2029
製造零件編號SNL 518-615 K7
BrandSKF
TWD12,357.00
單位
194mm 345mm 140mm - -
RS庫存編號 284-9548
製造零件編號LSHS30
TWD2,474.00
單位
60mm 67mm 30mm Bearing Housing 67 x 30 x 60mm
RS庫存編號 423-2374
製造零件編號LHCT 20
TWD2,678.00
單位
41mm 70mm 41mm Bearing Housing 70 x 41 x 41mm
RS庫存編號 172-1197
製造零件編號GW20
BrandINA
TWD1,227.00
單位
50mm 20mm 60mm Linear Ball Bearing Block 20 x 60 x 50mm
RS庫存編號 423-2295
製造零件編號LHCR 20
TWD1,689.00
單位
48mm 70mm 41mm Bearing Housing 70 x 41 x 48mm
RS庫存編號 488-6101
製造零件編號OGA-12
BrandIgus
TWD1,915.00
單位
28mm 39mm 43mm Bearing Housing 39 x 43 x 28mm
RS庫存編號 213-2027
製造零件編號SNL 517
BrandSKF
TWD8,535.00
單位
183mm 320mm 124mm - -
RS庫存編號 285-0267
製造零件編號LSCS 16
TWD1,622.00
單位
35.5mm 56mm 15mm Bearing Housing 56 x 15 x 35.5mm
RS庫存編號 194-6931
製造零件編號GW12
BrandINA
TWD945.00
單位
35mm 12mm 42mm Linear Ball Bearing Block 12 x 42 x 35mm
RS庫存編號 213-2030
製造零件編號SNL 519-616
BrandSKF
TWD11,572.00
單位
212mm 345mm 145mm - -
RS庫存編號 285-0289
製造零件編號LSCS 25
TWD1,880.00
單位
53mm 80mm 28mm Bearing Housing 80 x 28 x 53mm
RS庫存編號 284-9510
製造零件編號LSHS16
TWD1,521.00
單位
38mm 45mm 20mm Bearing Housing 45 x 20 x 38mm
RS庫存編號 172-1205
製造零件編號GWA30
BrandINA
TWD2,037.00
單位
68mm 28mm 84mm Linear Ball Bearing Block 28 x 84 x 68mm
RS庫存編號 285-0273
製造零件編號LSCS 20
TWD1,647.00
單位
43.5mm 70mm 20mm Bearing Housing 70 x 20 x 43.5mm
RS庫存編號 194-6932
製造零件編號GW14
BrandINA
TWD1,019.00
單位
38mm 14mm 46mm Linear Ball Bearing Block 14 x 46 x 38mm
RS庫存編號 172-1196
製造零件編號GW16
BrandINA
TWD1,128.00
單位
42mm 16mm 50mm Linear Ball Bearing Block 16 x 50 x 42mm