Linear Guides

Linear guides are mechanisms that can bear heavy loads while also guiding the linear movement of the loads simultaneously. They are designed for high loads and high stiffness, usually made from a high strength galvanised steel such as stainless steel so that they resist corrosion.

How do linear guides work?

Linear guides consist of a mechanism in which roller elements recirculate along a ball groove formed on a rail and ball slide in a linear motion. Similar to ball screw assemblies, the bearings or rollers are then forced to change their circulating direction on the rail by a return guide, repeating the endless circulation motion. They have low friction and can take component loads in a linear directions with enhanced moving accuracy and high precision.

What are linear guides used for?

Linear guides are used to move machine tables in inspection apparatus and manufacturing equipment where high precision positioning is required. They are also found in machine cutting tools and material-handling robots.

Other typical applications of linear guides include:

  • Packaging machines
  • Heath technologies
  • Presses
  • Aerospace assembly
  • Automated assembly and production lines
  • Transfer of machine-glazed paper

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 18,共 18 項產品
Results per page
Description Price Manufacturer Series Rail Width Rail Length Carriage Length Carriage Width Dynamic Load Rating Static Load Rating Rail Material
RS庫存編號 917-5948
製造零件編號LWLC3C1R60T0H
TWD2,878.00
單位
LWL 3mm 60mm - - 251N 361N Stainless Steel
RS庫存編號 491-9330
製造零件編號LH120310ANK2K99PN1
BrandNSK
TWD7,703.00
單位
LH 12mm 310mm 45mm 27mm 4310N 9020N Carbon Steel
RS庫存編號 491-9346
製造零件編號LH120510ANK2K99PN1
BrandNSK
TWD9,623.00
單位
LH 12mm 510mm 45mm 27mm 4310N 9020N Carbon Steel
RS庫存編號 491-9324
製造零件編號LH120190ANK2K99PN1
BrandNSK
TWD6,390.00
單位
LH 12mm 190mm 45mm 27mm 4310N 9020N Carbon Steel
RS庫存編號 497-9405
製造零件編號LH120790ANK2B02PN1
BrandNSK
TWD14,199.00
單位
LH 12mm 790mm 45mm 27mm 4310N 9020N Carbon Steel
RS庫存編號 917-5945
製造零件編號LWL3C1R150T0H
TWD4,167.00
單位
LWL 3mm 150mm - - 353N 587N Stainless Steel
RS庫存編號 497-9411
製造零件編號LH100120ANK1B01PN1
BrandNSK
TWD3,320.00
單位
LH 10mm 120mm 31mm 20mm 1860N 3920N Carbon Steel
RS庫存編號 491-9251
製造零件編號LH080095ANK1K99PN1
BrandNSK
TWD3,004.00
單位
LH 8mm 95mm 24mm 16mm 980N 2260N Stainless Steel
RS庫存編號 497-9449
製造零件編號LH100595ANK1B01PN1
BrandNSK
TWD11,144.00
單位
LH 10mm 595mm 31mm 20mm 1860N 3920N Carbon Steel
RS庫存編號 491-9302
製造零件編號LH100395ANK2K99PN1
BrandNSK
TWD8,365.00
單位
LH 10mm 395mm 31mm 20mm 1860N 3920N Carbon Steel
RS庫存編號 787-1480
製造零件編號DA0115-STOPRC
BrandAccuride
TWD228.00
整套:1 個
Kit(s)
- - 40mm - - - - -
RS庫存編號 497-9427
製造零件編號LH100220ANK1B01PN1
BrandNSK
TWD6,306.00
單位
LH 10mm 220mm 31mm 20mm 1860N 3920N Carbon Steel
RS庫存編號 491-9267
製造零件編號LH080215ANK2K99PN1
BrandNSK
TWD6,911.00
單位
LH 8mm 215mm 24mm 16mm 980N 2260N Stainless Steel
RS庫存編號 667-1364
製造零件編號SLW-1040-500
BrandIgus
TWD13,426.00
單位
SLW 74mm 500mm 113mm 69mm - 2800N Diecast Zinc
RS庫存編號 917-5942
製造零件編號LWLC3C1R150T0H
TWD3,805.00
單位
LWL 3mm 150mm - - 251N 361N Stainless Steel
RS庫存編號 491-9273
製造零件編號LH080375ANK2K99PN1
BrandNSK
TWD8,755.00
單位
LH 8mm 375mm 24mm 16mm 980N 2260N Stainless Steel
RS庫存編號 667-1361
製造零件編號SLW-1040-250
BrandIgus
TWD11,694.00
單位
SLW 74mm 250mm 113mm 69mm - 2800N Diecast Zinc
RS庫存編號 917-5936
製造零件編號LWL3C1R60T0H
TWD3,232.00
單位
LWL 3mm 60mm - - 353N 587N Stainless Steel