Linear Guide Rails

A linear guide rail is a fixed beam cut to length, along which any number of items can move freely using linear movement, depending on the load needed and the configuration of the fixture. The carriage which sits on the linear rail, contains the linear bearings which provide contact points between the two. Linear rails are typically used on doors, machine guarding and seating.

Types of linear guides

Guides with plain motion

Plain bearings are the simplest type of linear guides, with their straightforward construction and easy installation process. There are several types, including boxway and dovetail, both of which can carry high loads.

Guides with rolling motion

Rolling linear guides incorporate balls or rollers between two bearing surfaces. They can be recirculating or non-recirculating: recirculating designs have ongoing motion along the rail and so can continue to roll for an infinite distance, while non-recirculating designs are limited by the length of the bearing.

Types of rails

There are various different types of linear rail, ranging from 'V'-shaped steel rails through to compact shaft raceways and flexible options made from stainless steel and aluminium.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 258 項產品
Results per page
Description Price Manufacturer Series Rail Width Rail Length Material Dynamic Load Rating Static Load Rating
RS庫存編號 488-5079
製造零件編號TS-04-15-300
BrandIgus
TWD760.00
單位
T 15mm 300mm Hard Anodized Aluminium - 1.4kN
RS庫存編號 488-5085
製造零件編號TS-04-15-600
BrandIgus
TWD1,456.00
單位
T 15mm 600mm Hard Anodized Aluminium - 1.4kN
RS庫存編號 415-2616
製造零件編號TS-01-15-600
BrandIgus
TWD1,673.00
單位
T 15mm 600mm Hard Anodized Aluminium - 4kN
RS庫存編號 409-674
製造零件編號R987261837
TWD3,900.00
單位
R0445 9mm 400mm Steel - -
RS庫存編號 409-539
製造零件編號R987261842
TWD5,220.00
單位
R1605 20mm 400mm Steel 18800N 24400N
RS庫存編號 488-5057
製造零件編號TS-04-12-600
BrandIgus
TWD1,743.00
單位
T 12mm 600mm Hard Anodized Aluminium - 0.96kN
RS庫存編號 375-2423
製造零件編號NS-01-27-600
BrandIgus
TWD742.00
單位
N 27mm 600mm Anodised Aluminium - 500N
RS庫存編號 415-2600
製造零件編號TS-01-15-300
BrandIgus
TWD894.00
單位
T 15mm 300mm Hard Anodized Aluminium - 4kN
RS庫存編號 184-9717
製造零件編號LLTHR 20 520 P5 E0
TWD4,909.00
單位
LLTHR 20mm 520mm Plastic - -
RS庫存編號 667-1327
製造零件編號WS-16-300
BrandIgus
TWD986.00
單位
W 27mm 300mm Hard Anodized Aluminium - -
RS庫存編號 176-6696
BrandRS PRO
TWD2,878.00
單位
- 23mm 340mm - 26480N 36490N
RS庫存編號 409-551
製造零件編號R987261841
TWD5,059.00
單位
R1605 23mm 340mm Steel 22800N 30400N
RS庫存編號 184-9718
製造零件編號LLTHR 25 520 P5 E0
TWD5,798.00
單位
LLTHR 23mm 520mm Plastic - -
RS庫存編號 667-1358
製造零件編號WS-20-80-1000
BrandIgus
TWD6,314.00
單位
W 74mm 1000mm Hard Anodized Aluminium, Stainless Steel - 12800N
RS庫存編號 211-5231
製造零件編號HSR15-220L(GK)
BrandTHK
TWD2,571.00
單位
HSR15-220L(GK) 15mm 220mm Steel - -
RS庫存編號 409-561
製造零件編號R987261828
TWD2,437.00
單位
R0445 12mm 200mm Steel - -
RS庫存編號 409-602
製造零件編號R987261827
TWD11,424.00
單位
R0445 15mm 990mm Steel - -
RS庫存編號 488-7621
製造零件編號L1U150430LCN-PCT
BrandNSK
TWD4,232.00
單位
LU 15mm 430mm Carbon Steel - -
RS庫存編號 184-9728
製造零件編號LLTHR 30 1500 P5 E0
TWD14,215.00
單位
LLTHR 28mm 1500mm Plastic - -
RS庫存編號 667-1330
製造零件編號WS-20-1500
BrandIgus
TWD4,731.00
單位
W 27mm 1500mm Hard Anodized Aluminium, Stainless Steel - -