Linear Bearings

Linear bearings are designed to provide a free motion in one direction and are the most common type of linear slide, offering a smooth precision motion along a single axis linear design. Most commonly used within the furniture industry as a ball-bearing drawer slide.

Linear plain bearings are bearing elements for translation type motion (motion along a path). Unlike roller bearings, linear plain bearings move on a shaft or static guideway, as opposed to on movable component slides. Depending on the type of guiding system, the sliding layer is applied to the rigid or movable component.

RS Components have a great range of linear bearings ideal for most mechanical power transmission applications.

How do Linear Motion Bearings Work?

Linear Ball Bearings are housed in a linear base, with self-lubrication properties that increase reliability. Most commonly constructed from materials such as aluminium, steel and the ball bearing slides consist of two linear rows of ball bearings contained by four rods and on differing sides of the base. This low friction linear movement can be powered by either a drive mechanism or by hand.Linear plain bearings are available in a wide range of sizes and material types, suited to different applications. They come in three main configurations: closed, open and split.

Applications for Linear Bearings

Ball-bearing slide applications include delicate instrumentation, robotic assembly, cabinetry, appliances and clean room environments, which primarily serve the manufacturing industry but also the furniture, electronics and construction industries.

Linear plain bearings are resistant to shock and contamination. They offer high static load capacity and low wear and make little noise. These characteristics make them suitable for applications where the bearing position must be low maintenance or maintenance-free, or where lubrication is either impermissible or undesirable. They are found in everyday applications including:

  • Printers
  • Lab equipment
  • Thermoperformance
  • Additive manufacturing
  • Welding machines
  • Stone saws and heavy-duty cutters
  • Assembly and inspection stations
  • Seat adjustment and shock absorption

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 240 項產品
Results per page
Description Price Inner Diameter Linear Ball Bearing Type Linear Bearing Type Base to Centre Height Seals Inside Diameter Outside Diameter Length Dynamic Load Rating Static Load Rating
RS庫存編號 341-1504
製造零件編號LBBR8
TWD634.00
單位
- Closed Linear Ball Bearing - Without Seals 8mm 15mm 24mm 490N 355N
RS庫存編號 284-9138
製造零件編號LBBR 25-2LS
TWD1,031.00
單位
- Closed Linear Ball Bearing - With Seals 25mm 35mm 40mm 2120N 1560N
RS庫存編號 617-4602
製造零件編號RJUM-01-08
BrandIgus
TWD414.00
單位
- - Linear Plain Bearing - - 8mm 16mm 25mm 960N 6720N
RS庫存編號 712-5014
製造零件編號SAM-10
BrandIgus
TWD163.00
單位
- - Linear Plain Bearing - - 10.2mm 24mm 7.5mm - 5000N
RS庫存編號 489-3985
製造零件編號R060230810
TWD899.00
單位
- Closed Linear Ball Bearing - With Seals 8mm 16mm 25mm 370N 330N
RS庫存編號 667-1434
製造零件編號GSM-0405-04
BrandIgus
TWD1,378.00
毎包:30 個
Bag(s)
- - Linear Plain Bearing - - 4mm 5.5mm 4mm - -
RS庫存編號 489-4001
製造零件編號R060201610
TWD1,266.00
單位
- Closed Linear Ball Bearing - With Seals 16mm 26mm 36mm 670N 620N
RS庫存編號 489-3991
製造零件編號R060201210
TWD1,071.00
單位
- Closed Linear Ball Bearing - With Seals 12mm 22mm 32mm 480N 400N
RS庫存編號 172-1097
製造零件編號PAB40-PP-AS
BrandINA
TWD4,375.00
單位
- Closed Linear Ball Bearing - With Seals 40mm 62mm 80mm - 600000N
RS庫存編號 712-5002
製造零件編號ESTM-10-SL
BrandIgus
TWD167.00
單位
- - Replacement Liners - - 10mm - 20mm - -
RS庫存編號 423-2324
製造零件編號LBCT 16 A-2LS
TWD2,637.00
單位
- Open Linear Ball Bearing - Without Seals 16mm 26mm 36mm 1500N 1290N
RS庫存編號 172-1232
製造零件編號KBO40-PP-AS
BrandINA
TWD5,627.00
單位
- Open Linear Ball Bearing - With Seals 40mm 62mm 80mm 6100N 4600N
RS庫存編號 194-7186
製造零件編號KGSNOS25-PP-AS
BrandINA
TWD4,565.00
單位
- Open Linear Ball Bearing 30mm With Seals 25mm - 58mm 3950N 4300N
RS庫存編號 311-3676
製造零件編號JUM-01-25
BrandIgus
TWD205.00
單位
- - Replacement Liners - - 25mm - 57mm - -
RS庫存編號 217-9710
製造零件編號FMC20
BrandPacific
TWD1,043.00
單位
- - Linear Plain Bearing - - 20mm 32mm 45mm - -
RS庫存編號 712-5005
製造零件編號ESTM-06-SL
BrandIgus
TWD97.00
單位
- - Replacement Liners - - 6mm - 18mm - -
RS庫存編號 194-7187
製造零件編號KGSNOS30-PP-AS
BrandINA
TWD6,567.00
單位
- Open Linear Ball Bearing 35mm With Seals 30mm - 68mm 5900N 6000N
RS庫存編號 667-1453
製造零件編號GSM-1012-10
BrandIgus
TWD472.00
毎包:8 個
Bag(s)
- - Linear Plain Bearing - - 10mm 12mm 10mm - -
RS庫存編號 667-1437
製造零件編號GSM-0507-05
BrandIgus
TWD963.00
毎包:20 個
Bag(s)
- - Linear Plain Bearing - - 5mm 7mm 5mm - -
RS庫存編號 161-2573
製造零件編號R063202500
TWD1,520.00
單位
- Open Linear Ball Bearing - With Seals 25mm 40mm 58mm 2270N 1750N