Linear Bearing Units

Linear bearings are compact and easy to mount, here at RS we sell bearing units with or without seals and are available in a standard version as well as a corrosion-resistant version. Linear ball bearing units are available as single, or tandem units.

There are two main types of linear bearing units, linear ball bearing units and also linear plain bearing units.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 87 項產品
Results per page
Description Price Bearing Unit Type For Bearing Type Bearing Inside Diameter Bearing Outside Diameter Housing Dimensions Dynamic Load Rating Static Load Rating Housing Width Housing Height Housing Length Series
RS庫存編號 172-1251
製造零件編號KGBA40-PP-AS
BrandINA
TWD9,025.00
單位
Linear Ball Bearing Unit Closed 40mm - 80 x 108 x 87mm 6000N 4400N 108mm 87mm 80mm KGBA
RS庫存編號 284-9453
製造零件編號LUHR 25-2LS
TWD3,063.00
單位
Linear Ball Bearing Unit Closed 25mm 35mm 62 x 40 x 54mm 2120N 1560N 40mm 54mm 62mm -
RS庫存編號 172-1264
製造零件編號KGHK40-B-PP-AS
BrandINA
TWD5,053.00
單位
Linear Ball Bearing Unit Closed 40mm - 60.2 x 87 x 73.5mm 5300N 4450N 87mm 73.5mm 60.2mm KGHK
RS庫存編號 217-9811
製造零件編號PM25C
BrandPacific
TWD3,086.00
單位
Pillow Block Bearing Unit - 25mm - 67 x 78 x 60mm - 29881N 78mm 60mm 67mm -
RS庫存編號 172-1267
製造零件編號KGSNG30-PP-AS
BrandINA
TWD5,611.00
單位
Linear Ball Bearing Unit Closed 30mm - 70 x 68 x 87mm 5900N 6000N 68mm 87mm 70mm KGSN
RS庫存編號 243-8148
製造零件編號PM30C
BrandPacific
TWD3,681.00
單位
Pillow Block Bearing Unit - 30mm - 79 x 87 x 71mm - 42026N 87mm 71mm 79mm -
RS庫存編號 172-1258
製造零件編號KGHA30-PP
BrandINA
TWD3,810.00
單位
Linear Ball Bearing Unit Closed 30mm - 59 x 65 x 67.5mm 3300N 2700N 65mm 67.5mm 59mm KGHA
RS庫存編號 617-4719
製造零件編號RJUM-06-25
BrandIgus
TWD2,408.00
單位
Pillow Block Bearing Unit - 25mm - 67 x 78 x 60mm 3625N 25375N 78mm 60mm 67mm -
RS庫存編號 409-381
製造零件編號R103563020
TWD5,182.00
單位
Linear Ball Bearing Unit - - - - 5860N 3570N - - - -
RS庫存編號 172-1252
製造零件編號KGBA50-PP-AS
BrandINA
TWD12,282.00
單位
Linear Ball Bearing Unit Closed 50mm - 100 x 130 x 98mm 8700N 6300N 130mm 98mm 100mm KGBA
RS庫存編號 172-1098
製造零件編號PAGBAO25-PP-AS
BrandINA
TWD8,377.00
單位
Linear Plain Bearing Unit Closed 25mm - 58 x 74 x 56mm - - 74mm 56mm 58mm PAG
RS庫存編號 284-9469
製造零件編號LUHR 30-2LS
TWD3,798.00
單位
Linear Ball Bearing Unit Closed 30mm 40mm 67 x 50 x 60mm 3150N 2700N 50mm 60mm 67mm -
RS庫存編號 409-387
製造零件編號R102722544
TWD3,006.00
單位
Linear Ball Bearing Unit - - - - 2930N 1950N - - - -
RS庫存編號 617-4731
製造零件編號RJUM-06-30
BrandIgus
TWD3,012.00
單位
Pillow Block Bearing Unit - 30mm - 79 x 87 x 70mm 5100N 35700N 87mm 70mm 79mm -
RS庫存編號 172-1246
製造零件編號KGBA16-PP-AS
BrandINA
TWD4,207.00
單位
Linear Ball Bearing Unit Closed 16mm - 36 x 50 x 41mm 710N 530N 50mm 41mm 36mm KGBA
RS庫存編號 172-1301
製造零件編號KTHK30-B-PP-AS
BrandINA
TWD5,547.00
單位
Linear Ball Bearing Unit Closed 30mm - 105 x 67 x 60mm 5400N 5400N 67mm 60mm 105mm KTHK
RS庫存編號 172-1262
製造零件編號KGHK25-B-PP-AS
BrandINA
TWD3,104.00
單位
Linear Ball Bearing Unit Closed 25mm - 40.2 x 60 x 52.5mm 2280N 1670N 60mm 52.5mm 40.2mm KGHK
RS庫存編號 243-8182
製造零件編號PMN30C
BrandPacific
TWD4,244.00
單位
Pillow Block Bearing Unit - 30mm - 79 x 87 x 60mm - 42026N 87mm 60mm 79mm -
RS庫存編號 172-1266
製造零件編號KGSNG25-PP-AS
BrandINA
TWD5,040.00
單位
Linear Ball Bearing Unit Closed 25mm - 60 x 58 x 78mm 3950N 4300N 58mm 78mm 60mm KGSN
RS庫存編號 172-1265
製造零件編號KGHK50-B-PP-AS
BrandINA
TWD6,219.00
單位
Linear Ball Bearing Unit Closed 50mm - 70.2 x 103 x 92mm 6800N 6300N 103mm 92mm 70.2mm KGHK