Flat Cage Assemblies

Flat cage assembliesare cages made from either plastic or metal and a large number of precisely guided rolling elements. Needle rollers provide a minimal construction height and optimum load carrying capacity and rigidity whilst cylindrical rollers are less demanding with regard to the connecting structure and have a slightly less rigidity. Balls create the lowest level of friction of all rolling bearings.

Flat cage assemblies are designed for use with precision guideways but can also be used directly with customer-specific elements with appropriate raceways.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 8,共 8 項產品
Results per page
Description Price Rollers per Cage Assembly Length Assembly Width Roller Diameter Roller Length Single/Double End Type Series Roller Type
RS庫存編號 172-1190
製造零件編號FF2515
BrandINA
TWD124.00
單位
9 45mm 15mm 2.5mm 9.8mm Single Closed FF Needle Rollers
RS庫存編號 172-1188
製造零件編號FF2010
BrandINA
TWD109.00
單位
9 32mm 10mm 2mm 6.8mm Single Closed FF Needle Rollers
RS庫存編號 172-1193
製造零件編號FF3045ZW
BrandINA
TWD275.00
單位
9 60mm 45mm 3mm 13.8mm Double Closed FF Needle Rollers
RS庫存編號 172-1189
製造零件編號FF2025ZW
BrandINA
TWD224.00
單位
14 32mm 25mm 2mm 6.8mm Double - FF-ZW Needle Rollers
RS庫存編號 172-1191
製造零件編號FF2535ZW
BrandINA
TWD249.00
單位
8 45mm 35mm 2.5mm 9.8mm Double Closed FF Needle Rollers
RS庫存編號 172-1195
製造零件編號FF3555ZW
BrandINA
TWD348.00
單位
10 75mm 55mm 3.5mm 17.8mm Double Closed FF Needle Rollers
RS庫存編號 172-1192
製造零件編號FF3020
BrandINA
TWD141.00
單位
9 60mm 20mm 3mm 13.8mm Single Closed FF Needle Rollers
RS庫存編號 172-1194
製造零件編號FF3525
BrandINA
TWD181.00
單位
9 75mm 25mm 3.5mm 17.8mm Single Closed FF Needle Rollers