Seals

Seals are used to join two parts by filling the void between them to create a filled and seal space in between. This seal prevents leaks and helps to protect the parts, seals also ensure constant pressure whilst also keeping debris out. Seals are used in various fields and industries including automotive, aerospace and general engineering.

How does a seal work?

A seal seated on one of the two parts to be joined then compressed between these two components to create a securely sealed joint. They can be used in dynamic joints where there is movement as well as in static or fixed applications.

Types of Seals

Seals come in a wide range of materials specifically suited for different uses. Some have a high temperature tolerance and are suitable for use in both hot and cold applications, while others are made to be chemically resistant for use in lab or test equipment. A broad range of sizes and thicknesses ensure that you can find the exact seal for the job. Typically made of elastomers like nitrile rubber and silicone, seals can also be found in plastics and other materials. This variety of materials ensures you can create the best and most robust seal for the job.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 395 項產品
Results per page
Description Price Seal Type Inside Diameter Outside Diameter Seal Material Thickness
RS庫存編號 308-1046
製造零件編號SP-304004/SEAL
BrandSKF
TWD366.00
單位
Rotary Shaft Seal 30mm 40mm Nitrile Rubber 4mm
RS庫存編號 749-626
BrandRS PRO
TWD33.50
/個 (每包:4個)
單位
V Seal 18mm 27 to 29mm Nitrile Rubber 7.5mm
RS庫存編號 749-654
BrandRS PRO
TWD35.00
/個 (每包:4個)
單位
V Seal 27mm 37 to 39mm Nitrile Rubber 7.5mm
RS庫存編號 295-2199
製造零件編號792748
TWD477.00
毎包:2 個
Bag(s)
Rotary Shaft Seal 40mm 56mm Nitrile Rubber 8mm
RS庫存編號 879-2845
製造零件編號40411228
TWD327.00
單位
Rotary Shaft Seal 30mm 47mm 72 NBR 902 8mm
全新
RS庫存編號 226-3863
BrandRS PRO
TWD639.00
毎包:5 個
Bag(s)
Oil Seal 55mm 72mm Nitrile Rubber 8mm
RS庫存編號 255-3275
製造零件編號722940
TWD416.00
毎包:2 個
Bag(s)
Rotary Shaft Seal 10mm 22mm Nitrile Rubber 7mm
RS庫存編號 255-3427
製造零件編號772102
TWD418.00
毎包:2 個
Bag(s)
Rotary Shaft Seal 18mm 35mm Nitrile Rubber 7mm
RS庫存編號 828-9251
製造零件編號40411204
TWD244.00
單位
Rotary Shaft Seal 8mm 16mm 72 NBR 902 7mm
RS庫存編號 255-3360
製造零件編號722969
TWD418.00
毎包:2 個
Bag(s)
Rotary Shaft Seal 17mm 28mm Nitrile Rubber 7mm
RS庫存編號 255-3281
製造零件編號722660
TWD416.00
毎包:2 個
Bag(s)
Rotary Shaft Seal 12mm 22mm Nitrile Rubber 7mm
全新
RS庫存編號 226-3757
BrandRS PRO
TWD329.00
毎包:5 個
Bag(s)
Oil Seal 25mm 40mm Nitrile Rubber 10mm
RS庫存編號 879-2776
製造零件編號40411184
TWD290.00
單位
Rotary Shaft Seal 25mm 36mm 72 NBR 902 7mm
RS庫存編號 255-3433
製造零件編號722258
TWD418.00
毎包:2 個
Bag(s)
Rotary Shaft Seal 20mm 30mm Nitrile Rubber 7mm
RS庫存編號 828-9254
製造零件編號40413491
TWD350.00
單位
Rotary Shaft Seal 30mm 55mm 72 NBR 902 10mm
RS庫存編號 828-9245
製造零件編號40412334
TWD586.00
單位
Rotary Shaft Seal 70mm 85mm 72 NBR 902 8mm
全新
RS庫存編號 227-0652
BrandRS PRO
TWD874.00
毎包:5 個
Bag(s)
Oil Seal 45mm 85mm Nitrile Rubber 10mm
RS庫存編號 255-3821
製造零件編號722919
TWD504.00
毎包:2 個
Bag(s)
Rotary Shaft Seal 40mm 55mm Nitrile Rubber 7mm
RS庫存編號 829-3569
製造零件編號40413198
TWD321.00
單位
Rotary Shaft Seal 30mm 47mm 72 NBR 902 7mm
RS庫存編號 829-3663
製造零件編號40413236
TWD261.00
單位
Rotary Shaft Seal 20mm 35mm 72 NBR 902 7mm