O-Ring Cords

O-rings are commonly used between two parts to create a seal, preventing gas or liquid from escaping. The O-ring is placed within a groove to keep it in place and then compressed by the parts on either side to ensure a flush seal. While there are many different sizes and diameters of O-ring available, there may be times when there is not a size available that is suitable or when standard sizes are either unavailable or too costly, and it is in these situations that an O-ring cord can be used. An O-ring cord is a rubber cord with a circular profile that can be cut to the required length to form the required seal.

Types of O-Ring Cord

O-ring cords can be found in several different materials. Material selection for any application is based on chemical compatibility, application temperature, sealing pressure, lubrication requirements and durometer, with many options available in the following materials:

  • Nitrile O-rings (NBR)
  • Viton® O-rings (FKM)
  • Silicone O-rings
  • Neoprene® O-rings
  • EPDM O-rings

Where are O-ring cords used?

O-ring cords are commonly used on non-moving machinery and static sealing applications to keep air, other gases and liquids from passing in or out of any given area. They are especially prevalent in pneumatic and hydraulic systems. O-ring cord has a clear advantage for fitting seals to special dimensions that ready-to-buy O-rings may not cater to.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 21 項產品
Results per page
Description Price Material Diameter Length
RS庫存編號 138-1610
BrandRS PRO
TWD1,153.00
毎卷:1 個
Reel(s)
Nitrile Rubber 8mm 8.5m
RS庫存編號 138-1604
BrandRS PRO
TWD819.00
毎卷:1 個
Reel(s)
Nitrile Rubber 4mm 8.5m
RS庫存編號 245-9656
BrandRS PRO
TWD1,977.00
毎卷:1 個
Reel(s)
Elastomer 3mm 8.5m
RS庫存編號 159-1513
BrandRS PRO
TWD1,228.00
毎卷:1 個
Reel(s)
Nitrile Rubber 8.4mm 8.5m
RS庫存編號 138-1606
BrandRS PRO
TWD893.00
毎卷:1 個
Reel(s)
Nitrile Rubber 5mm 8.5m
RS庫存編號 138-1599
BrandRS PRO
TWD380.00
毎卷:1 個
Reel(s)
Nitrile Rubber 1.78mm 8.5m
RS庫存編號 138-1601
BrandRS PRO
TWD670.00
毎卷:1 個
Reel(s)
Nitrile Rubber 2.62mm 8.5m
RS庫存編號 245-9678
BrandRS PRO
TWD4,250.00
毎卷:1 個
Reel(s)
Elastomer 5.7mm 8.5m
RS庫存編號 138-1608
BrandRS PRO
TWD1,005.00
毎卷:1 個
Reel(s)
Nitrile Rubber 6mm 8.5m
RS庫存編號 245-9640
BrandRS PRO
TWD1,878.00
毎卷:1 個
Reel(s)
Elastomer 2.4mm 8.5m
RS庫存編號 159-1507
BrandRS PRO
TWD968.00
毎卷:1 個
Reel(s)
Nitrile Rubber 5.7mm 8.5m
RS庫存編號 245-9634
BrandRS PRO
TWD1,779.00
毎卷:1 個
Reel(s)
Elastomer 1.6mm 8.5m
RS庫存編號 138-1605
BrandRS PRO
TWD856.00
毎卷:1 個
Reel(s)
Nitrile Rubber 4.5mm 8.5m
RS庫存編號 138-1607
BrandRS PRO
TWD953.00
毎卷:1 個
Reel(s)
Nitrile Rubber 5.33mm 8.5m
RS庫存編號 159-1490
BrandRS PRO
TWD633.00
毎卷:1 個
Reel(s)
Nitrile Rubber 3mm 8.5m
RS庫存編號 138-1600
BrandRS PRO
TWD521.00
毎卷:1 個
Reel(s)
Nitrile Rubber 2mm 8.5m
RS庫存編號 159-1478
BrandRS PRO
TWD410.00
毎卷:1 個
Reel(s)
Nitrile Rubber 1.6mm 8.5m
RS庫存編號 245-9684
BrandRS PRO
TWD9,191.00
毎卷:1 個
Reel(s)
Elastomer 8.4mm 8.5m
RS庫存編號 138-1609
BrandRS PRO
TWD1,079.00
毎卷:1 個
Reel(s)
Nitrile Rubber 7mm 8.5m
RS庫存編號 138-1602
BrandRS PRO
TWD782.00
毎卷:1 個
Reel(s)
Nitrile Rubber 3.5mm 8.5m